IC RMS/DC CONV PRECISION 14-CDIP - AD637JDZ - Integrated Circuits (ICs)
Analog Devices Inc Rm To Dc Converter Integrated Circuit (ics) Through Hole Tube 2.2mA ±3.0V ~ 18V AD637JDZ
| Digi-Key Part Number | AD637JDZ-ND |
1 25 100 250 500 1000 |
39.66000 37.01600 34.37200 33.71100 33.05000 32.65340 |
Extended Price
39.66 925.40 3437.20 8427.75 16525.00 32653.40 |
| Manufacturer Part Number | AD637JDZ | |||
| Description | IC RMS/DC CONV PRECISION 14-CDIP | |||
| Quantity Available | 104 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AD637JDZ |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Mounting Type | Through Hole |
| Package / Case | 14-CDIP (300 mil) |
| Voltage - Supply | ±3.0V ~ 18V |
| Current - Supply | 2.2mA |
| Packaging | Tube |
| Drawing Number | 505; D-14; D; 14 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AD637JDZ AD637JDZ |
AD637JDZ Specification Sheet
IC RMS/DC CONV PRECISION 14-CDIP - AD637JDZ (AD637JDZ-ND) - Integrated Circuits (ICs)
Related parts Analog Devices Inc Rm To Dc Converter Integrated Circuit (ics) Through Hole Tube 2.2mA ±3.0V ~ 18V AD637JDZIC RMS/DC CONV PRECISION 14-CDIP - AD637JDZ
Order 'ic rms/dc conv precision 14-cdip - AD637JDZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD637JDZ-ND.
IC RMS/DC CONV PRECISION 14-CDIP - AD637AQ
Order 'ic rms/dc conv precision 14-cdip - AD637AQ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD637AQ-ND.
IC RMS/DC CONV PRECISION 14-CDIP - AD637BQ
Order 'ic rms/dc conv precision 14-cdip - AD637BQ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD637BQ-ND.
IC RMS/DC CONV PRECISION 14-CDIP - AD637JD/+
Order 'ic rms/dc conv precision 14-cdip - AD637JD/+' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD637JD/+-ND.
IC RMS/DC CONV PRECISION 14-CDIP - AD637JD
Order 'ic rms/dc conv precision 14-cdip - AD637JD' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD637JD-ND.
IC RMS/DC CONV PRECISION 14-CDIP - AD637JQ
Order 'ic rms/dc conv precision 14-cdip - AD637JQ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD637JQ-ND.
IC RMS/DC CONV PRECISION 14-CDIP - AD637KD/+
Order 'ic rms/dc conv precision 14-cdip - AD637KD/+' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD637KD/+-ND.
IC RMS/DC CONV PRECISION 14-CDIP - AD637KD
Order 'ic rms/dc conv precision 14-cdip - AD637KD' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD637KD-ND.
IC RMS/DC CONV PRECISION 14-CDIP - AD637KQ
Order 'ic rms/dc conv precision 14-cdip - AD637KQ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD637KQ-ND.
IC RMS/DC CONV PRECISION 14-CDIP - AD637SD
Order 'ic rms/dc conv precision 14-cdip - AD637SD' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD637SD-ND.
IC RMS/DC CONV PRECISION 14-CDIP - AD637KDZ
Order 'ic rms/dc conv precision 14-cdip - AD637KDZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD637KDZ-ND.
IC TRUE RMS/DC CONV MONO 14-CDIP - AD636JD/+
Order 'ic true rms/dc conv mono 14-cdip - AD636JD/+' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD636JD/+-ND.
IC TRUE RMS/DC CONV MONO 14-CDIP - AD636JD
Order 'ic true rms/dc conv mono 14-cdip - AD636JD' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD636JD-ND.
IC TRUE RMS/DC CONV MONO 14-CDIP - AD636JDZ
Order 'ic true rms/dc conv mono 14-cdip - AD636JDZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD636JDZ-ND.
IC TRUE RMS/DC CONV MONO 14-CDIP - AD636KD
Order 'ic true rms/dc conv mono 14-cdip - AD636KD' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD636KD-ND.
Options for Analog Devices Inc Rm To Dc Converter Integrated Circuit (ics) Through Hole Tube 2.2mA ±3.0V ~ 18V AD637JDZ
Send this link via E-Mail
Help With This Screen
