Microchip Technology V/f And F/v Converter Integrated Circuit (ics) Volt to Freq & Freq to Volt Tape & Reel (TR) TC9400COD713
IC V-FREQ/FREQ-V CONV 14SOIC - TC9400COD713 - Integrated Circuits (ICs)
| Digi-Key Part Number | TC9400COD713-ND |
2600 |
6.20000 |
Extended Price
16120.00 |
| Manufacturer Part Number | TC9400COD713 | |||
| Description | IC V-FREQ/FREQ-V CONV 14SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TC9400COD713 |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Package / Case | 14-SOIC (3.9mm Width), 14-SOL |
| Type | Volt to Freq & Freq to Volt |
| Frequency-Max | 100kHz |
| Linearity | ±0.05% |
| Full Scale | ±40ppm/°C |
| Packaging | Tape & Reel (TR) |
| Drawing Number | 150; C04-065; OD, SL; 14 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TC9400COD713 TC9400COD713 |
TC9400COD713 Specification Sheet
IC V-FREQ/FREQ-V CONV 14SOIC - TC9400COD713 (TC9400COD713-ND) - Integrated Circuits (ICs)
Related parts Microchip Technology V/f And F/v Converter Integrated Circuit (ics) Volt to Freq & Freq to Volt Tape & Reel (TR) TC9400COD713Microchip Technology V/f And F/v Converter Integrated Circuit (ics) Volt to Freq & Freq to Volt Tape & Reel (TR) TC9400COD713
Order 'ic v-freq/freq-v conv 14soic - TC9400COD713' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC9400COD713-ND.
Microchip Technology V/f And F/v Converter Integrated Circuit (ics) Volt to Freq & Freq to Volt Tube TC9400COD
Order 'ic v-freq/freq-v conv 14soic - TC9400COD' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC9400COD-ND.
Microchip Technology V/f And F/v Converter Integrated Circuit (ics) Volt to Freq & Freq to Volt Tube TC9400CPD
Order 'ic v-freq/freq-v conv 14dip - TC9400CPD' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC9400CPD-ND.
Microchip Technology V/f And F/v Converter Integrated Circuit (ics) Volt to Freq & Freq to Volt Tube TC9400EJD
Order 'ic v-freq/freq-v conv 14cdip - TC9400EJD' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC9400EJD-ND.
Microchip Technology V/f And F/v Converter Integrated Circuit (ics) Volt to Freq & Freq to Volt Tube TC9401CPD
Order 'ic v-freq/freq-v conv 14dip - TC9401CPD' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC9401CPD-ND.
Microchip Technology V/f And F/v Converter Integrated Circuit (ics) Volt to Freq & Freq to Volt Tube TC9401EJD
Order 'ic v-freq/freq-v conv 14cdip - TC9401EJD' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC9401EJD-ND.
Microchip Technology V/f And F/v Converter Integrated Circuit (ics) Volt to Freq & Freq to Volt Tube TC9402CPD
Order 'ic v-freq/freq-v conv 14dip - TC9402CPD' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC9402CPD-ND.
Microchip Technology V/f And F/v Converter Integrated Circuit (ics) Volt to Freq & Freq to Volt Tube TC9402EJD
Order 'ic v-freq/freq-v conv 14cdip - TC9402EJD' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC9402EJD-ND.
Microchip Technology Comparator Integrated Circuit (ics) General Purpose Tube 1.6 V ~ 5.5 V MCP6544-E/SL
Order 'ic comp 1.6v quad p-p 14soic - MCP6544-E/SL' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP6544-E/SL-ND.
Microchip Technology Comparator Integrated Circuit (ics) General Purpose Tape & Reel (TR) 1.6 V ~ 5.5 V MCP6544T-E/SL
Order 'ic comp 1.6v quad p-p 14soic - MCP6544T-E/SL' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP6544T-E/SL-ND.
Microchip Technology Comparator Integrated Circuit (ics) General Purpose Tube 1.6 V ~ 5.5 V MCP6549-E/SL
Order 'ic comp 1.6v quad o-d 14soic - MCP6549-E/SL' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP6549-E/SL-ND.
Microchip Technology Comparator Integrated Circuit (ics) General Purpose Tape & Reel (TR) 1.6 V ~ 5.5 V MCP6549T-E/SL
Order 'ic comp 1.6v quad o-d 14soic - MCP6549T-E/SL' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP6549T-E/SL-ND.
Microchip Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 1mA 2.5 V ~ 5.5 V MCP6024-I/SL
Order 'ic opamp 2.5v quad r-r 14soic - MCP6024-I/SL' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP6024-I/SL-ND.
Microchip Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 1mA 2.5 V ~ 5.5 V MCP6024T-I/SL
Order 'ic opamp 2.5v quad r-r 14soic - MCP6024T-I/SL' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP6024T-I/SL-ND.
Microchip Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 0.6µA 1.4 V ~ 6 V MCP6044-E/SL
Order 'ic opamp 1.4v quad r-r 14soic - MCP6044-E/SL' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP6044-E/SL-ND.
Options for Microchip Technology V/f And F/v Converter Integrated Circuit (ics) Volt to Freq & Freq to Volt Tape & Reel (TR) TC9400COD713
Send this link via E-Mail
Help With This Screen
