IC CONV PREC VOLT TO FREQ 8-DIP - LM331AN/NOPB
| Digi-Key Part Number | LM331AN-ND |
1 25 100 250 500 1000 5000 |
7.20000 5.69400 4.56190 4.35612 4.28750 4.25320 4.11600 |
Extended Price
7.20 142.35 456.19 1089.03 2143.75 4253.20 20580.00 |
| Manufacturer Part Number | LM331AN/NOPB | |||
| Description | IC CONV PREC VOLT TO FREQ 8-DIP | |||
| Quantity Available | 414 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LM331AN/NOPB |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Package / Case | 8-DIP (300 mil) |
| Type | Voltage to Frequency |
| Frequency-Max | 100kHz |
| Linearity | ±0.01% |
| Full Scale | ±50ppm/°C |
| Packaging | Tube |
| Drawing Number | 14; N08E; ; 8 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LM331AN NOPB LM331ANNOPB LM331AN ND LM331ANND LM331AN |
LM331AN/NOPB Specification Sheet
IC CONV PREC VOLT TO FREQ 8-DIP - LM331AN/NOPB (LM331AN-ND)
Related parts :IC CONV PREC VOLT TO FREQ 8-DIP - LM331AN/NOPB
Order 'ic conv prec volt to freq 8-dip - LM331AN/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM331AN-ND.
IC CONV PREC VOLT TO FREQ 8-DIP - LM331N/NOPB
Order 'ic conv prec volt to freq 8-dip - LM331N/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM331N-ND.
IC OP AMP LOW JFET INPUT 8-DIP - LF411ACN/NOPB
Order 'ic op amp low jfet input 8-dip - LF411ACN/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LF411ACN-ND.
IC OP AMP LOW JFET INPUT 8-DIP - LF411CN/NOPB
Order 'ic op amp low jfet input 8-dip - LF411CN/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LF411CN-ND.
IC OP AMP DUAL LOW PWR 8-DIP - LM2904N/NOPB
Order 'ic op amp dual low pwr 8-dip - LM2904N/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2904NNS-ND.
IC OP AMP HIGH SLEW RATE 8-DIP - LM318N/NOPB
Order 'ic op amp high slew rate 8-dip - LM318N/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM318N-ND.
IC OP AMP DUAL LOW PWR 8-DIP - LM358AN/NOPB
Order 'ic op amp dual low pwr 8-dip - LM358AN/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM358ANNS-ND.
IC OP AMP DUAL LOW PWR 8-DIP - LM358N/NOPB
Order 'ic op amp dual low pwr 8-dip - LM358N/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM358NNS-ND.
IC AMP ULTRA LO INPUT CURR 8-DIP - LMC6001AIN/NOPB
Order 'ic amp ultra lo input curr 8-dip - LMC6001AIN/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMC6001AIN-ND.
IC AMP ULTRA LO INPUT CURR 8-DIP - LMC6001BIN/NOPB
Order 'ic amp ultra lo input curr 8-dip - LMC6001BIN/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMC6001BIN-ND.
IC OP AMP CMOS SINGL MICRO 8-DIP - LMC6041IN/NOPB
Order 'ic op amp cmos singl micro 8-dip - LMC6041IN/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMC6041IN-ND.
IC OP AMP CMOS DUAL MICRO 8-DIP - LMC6042AIN/NOPB
Order 'ic op amp cmos dual micro 8-dip - LMC6042AIN/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMC6042AIN-ND.
IC OP AMP CMOS DUAL MICRO 8-DIP - LMC6042IN/NOPB
Order 'ic op amp cmos dual micro 8-dip - LMC6042IN/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMC6042IN-ND.
IC OP AMP CMOS DUAL MICRO 8-DIP - LMC6062IN/NOPB
Order 'ic op amp cmos dual micro 8-dip - LMC6062IN/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMC6062IN-ND.
IC ADC 8BIT SERIAL I/O 8-DIP - ADC0831CCN/NOPB
Order 'ic adc 8bit serial i/o 8-dip - ADC0831CCN/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC0831CCN-ND.
Send this link via E-Mail
Help With This Screen
