National Semiconductor (VA) V/f And F/v Converter Integrated Circuit (ics) Frequency to Voltage Cut Tape (CT) 10kHz LM2917MX-8
IC CONVERTER FREQ-VOLTAGE 8-SOIC - LM2917MX-8
| Digi-Key Part Number | LM2917MX-8CT-ND |
1 25 100 250 500 1000 |
2.02000 1.49520 1.10500 .87752 .84500 .83200 |
Extended Price
2.02 37.38 110.50 219.38 422.50 832.00 |
| Manufacturer Part Number | LM2917MX-8 | |||
| Description | IC CONVERTER FREQ-VOLTAGE 8-SOIC | |||
| Quantity Available | 2299 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for National Semiconductor (VA) V/f And F/v Converter Integrated Circuit (ics) Frequency to Voltage Cut Tape (CT) 10kHz LM2917MX-8
| Technical/Catalog Information | LM2917MX-8 |
| Vendor | National Semiconductor (VA) |
| Category | Integrated Circuits (ICs) |
| Package / Case | 8-SOIC (3.9mm Width) |
| Type | Frequency to Voltage |
| Frequency-Max | 10kHz |
| Linearity | ±0.3% |
| Full Scale | - |
| Packaging | Cut Tape (CT) |
| Drawing Number | 14; M08A; ; 8 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LM2917MX 8 LM2917MX8 LM2917MX 8CT ND LM2917MX8CTND LM2917MX-8CT |
LM2917MX-8 Specification Sheet
IC CONVERTER FREQ-VOLTAGE 8-SOIC - LM2917MX-8 (LM2917MX-8CT-ND)
Related parts National Semiconductor (VA) V/f And F/v Converter Integrated Circuit (ics) Frequency to Voltage Cut Tape (CT) 10kHz LM2917MX-8National Semiconductor (VA) V/f And F/v Converter Integrated Circuit (ics) Frequency to Voltage Cut Tape (CT) 10kHz LM2917MX-8
Order 'ic converter freq-voltage 8-soic - LM2917MX-8' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM2917MX-8CT-ND.
National Semiconductor (VA) V/f And F/v Converter Integrated Circuit (ics) Frequency to Voltage Digi-Reel® 10kHz LM2917MX-8
Order 'ic converter freq-voltage 8-soic - LM2917MX-8' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM2917MX-8DKR-ND.
National Semiconductor V/f And F/v Converter Integrated Circuit (ics) Frequency to Voltage Tape & Reel (TR) 10kHz LM2917MX-8
Order 'ic converter freq-voltage 8-soic - LM2917MX-8' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2917MX-8TR-ND.
National Semiconductor V/f And F/v Converter Integrated Circuit (ics) Frequency to Voltage Tape & Reel (TR) 10kHz LM2907MX-8/NOPB
Order 'ic converter freq-voltage 8-soic - LM2907MX-8/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2907MX-8-ND.
National Semiconductor (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Switched Capacitor (Charge Pump), Inverting Cut Tape (CT) - 1.5 ~ 10 V LMC7660IMX/NOPB
Order 'ic converter switch cap 8-soic - LMC7660IMX/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMC7660IMXCT-ND.
National Semiconductor (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Switched Capacitor (Charge Pump), Inverting Digi-Reel® - 1.5 ~ 10 V LMC7660IMX/NOPB
Order 'ic converter switch cap 8-soic - LMC7660IMX/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMC7660IMXDKR-ND.
National Semiconductor (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Up (Boost) Cut Tape (CT) 2A 0.8 ~ 14 V LM2623AMM/NOPB
Order 'ic converter dc/dc 8-msop - LM2623AMM/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM2623AMMCT-ND.
National Semiconductor (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Up (Boost) Cut Tape (CT) 2A 0.8 ~ 14 V LM2623MM/NOPB
Order 'ic converter dc/dc 8-msop - LM2623MM/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM2623MMCT-ND.
National Semiconductor (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Switched Capacitor (Charge Pump), Divider, Doubler, Inverting Cut Tape (CT) 100mA 1.5 ~ 5.5 V LM2660MM/NOPB
Order 'ic converter switch cap 8-msop - LM2660MM/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM2660MMCT-ND.
National Semiconductor (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Switched Capacitor (Charge Pump), Divider, Doubler, Inverting Cut Tape (CT) 100mA 1.5 ~ 5.5 V LM2661MM/NOPB
Order 'ic converter switch cap 8-msop - LM2661MM/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM2661MMCT-ND.
National Semiconductor (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck), Step-Up (Boost), Switched Capacitor (Charge Pump) Cut Tape (CT) 50mA 3.3V, 5V LM3350MM
Order 'ic converter switch cap 8-msop - LM3350MM' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3350MMCT-ND.
National Semiconductor (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck), Step-Up (Boost), Switched Capacitor (Charge Pump) Cut Tape (CT) 50mA 3.3V, 5V LM3351MM
Order 'ic converter switch cap 8-msop - LM3351MM' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3351MMCT-ND.
National Semiconductor (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Up (Boost) Digi-Reel® 2A 0.8 ~ 14 V LM2623AMM/NOPB
Order 'ic converter dc/dc 8-msop - LM2623AMM/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM2623AMMDKR-ND.
National Semiconductor (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Up (Boost) Digi-Reel® 2A 0.8 ~ 14 V LM2623MM/NOPB
Order 'ic converter dc/dc 8-msop - LM2623MM/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM2623MMDKR-ND.
National Semiconductor (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck), Step-Up (Boost), Switched Capacitor (Charge Pump) Digi-Reel® 50mA 3.3V, 5V LM3350MM
Order 'ic converter switch cap 8-msop - LM3350MM' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3350MMDKR-ND.
Options for National Semiconductor (VA) V/f And F/v Converter Integrated Circuit (ics) Frequency to Voltage Cut Tape (CT) 10kHz LM2917MX-8
Send this link via E-Mail
Help With This Screen
