IC CONVERTER FREQ TO VOLT 14SOIC - LM2917M/NOPB - Integrated Circuits (ICs)
| Digi-Key Part Number | LM2917M-ND |
1 25 100 250 500 1000 5000 10000 |
2.02000 1.49520 1.10500 .87752 .84500 .83200 .79625 .78000 |
Extended Price
2.02 37.38 110.50 219.38 422.50 832.00 3981.25 7800.00 |
| Manufacturer Part Number | LM2917M/NOPB | |||
| Description | IC CONVERTER FREQ TO VOLT 14SOIC | |||
| Quantity Available | 32 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LM2917M/NOPB |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Package / Case | 14-SOIC (3.9mm Width), 14-SOL |
| Type | Frequency to Voltage |
| Frequency-Max | 10kHz |
| Linearity | ±0.3% |
| Full Scale | - |
| Packaging | Tube |
| Drawing Number | 14; M14A; ; 14 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LM2917M NOPB LM2917MNOPB LM2917M ND LM2917MND LM2917M |
LM2917M/NOPB Specification Sheet
IC CONVERTER FREQ TO VOLT 14SOIC - LM2917M/NOPB (LM2917M-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC CONVERTER FREQ TO VOLT 14SOIC - LM2917M/NOPB
Order 'ic converter freq to volt 14soic - LM2917M/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2917M-ND.
IC CONVERTER FREQ TO VOLT 8-SOIC - LM2917M-8/NOPB
Order 'ic converter freq to volt 8-soic - LM2917M-8/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2917M-8-ND.
IC CONVERTER FREQ TO VOLT 8-SOIC - LM2907M-8/NOPB
Order 'ic converter freq to volt 8-soic - LM2907M-8/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2907M-8-ND.
IC CONVERTER FREQ TO VOLT 8-DIP - LM2907N-8/NOPB
Order 'ic converter freq to volt 8-dip - LM2907N-8/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2907N-8-ND.
IC CONVERTER FREQ TO VOLT 14-DIP - LM2907N/NOPB
Order 'ic converter freq to volt 14-dip - LM2907N/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2907N-ND.
IC CONVERTER FREQ TO VOLT 8-DIP - LM2917N-8/NOPB
Order 'ic converter freq to volt 8-dip - LM2917N-8/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2917N-8-ND.
IC CONVERTER FREQ TO VOLT 14-DIP - LM2917N/NOPB
Order 'ic converter freq to volt 14-dip - LM2917N/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2917N-ND.
IC CONVERTER FREQ-VOLTAGE 14SOIC - LM2907M/NOPB
Order 'ic converter freq-voltage 14soic - LM2907M/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2907M-ND.
IC CONVERTER FREQ-VOLTAGE 14SOIC - LM2917MX/NOPB
Order 'ic converter freq-voltage 14soic - LM2917MX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2917MX-ND.
IC CONVERTER FREQ-VOLTAGE 14SOIC - LM2907MX/NOPB
Order 'ic converter freq-voltage 14soic - LM2907MX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2907MX-ND.
IC CONVERTER FREQ-VOLTAGE 8-SOIC - LM2907MX-8/NOPB
Order 'ic converter freq-voltage 8-soic - LM2907MX-8/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2907MX-8-ND.
IC CONVERTER FREQ-VOLTAGE 8-SOIC - LM2917MX-8
Order 'ic converter freq-voltage 8-soic - LM2917MX-8' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM2917MX-8CT-ND.
IC CONVERTER FREQ-VOLTAGE 8-SOIC - LM2917MX-8
Order 'ic converter freq-voltage 8-soic - LM2917MX-8' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2917MX-8TR-ND.
IC CONVERTER CUK SOT-23-5 - LM2611BMF/NOPB
Order 'ic converter cuk sot-23-5 - LM2611BMF/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM2611BMFCT-ND.
IC CONVERTER CUK SOT-23-5 - LM2611BMF/NOPB
Order 'ic converter cuk sot-23-5 - LM2611BMF/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2611BMFTR-ND.
Send this link via E-Mail
Help With This Screen
