IC CONVERTER FREQ-VOLTAGE 8-SOIC - LM2907MX-8/NOPB
| Digi-Key Part Number | LM2907MX-8-ND |
2500 |
.75000 |
Extended Price
1875.00 |
| Manufacturer Part Number | LM2907MX-8/NOPB | |||
| Description | IC CONVERTER FREQ-VOLTAGE 8-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LM2907MX-8/NOPB |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Package / Case | 8-SOIC (3.9mm Width) |
| Type | Frequency to Voltage |
| Frequency-Max | 10kHz |
| Linearity | ±0.3% |
| Full Scale | - |
| Packaging | Tape & Reel (TR) |
| Drawing Number | 14; M08A; ; 8 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LM2907MX 8 NOPB LM2907MX8NOPB LM2907MX 8 ND LM2907MX8ND LM2907MX-8 |
LM2907MX-8/NOPB Specification Sheet
IC CONVERTER FREQ-VOLTAGE 8-SOIC - LM2907MX-8/NOPB (LM2907MX-8-ND)
Related parts :IC CONVERTER FREQ-VOLTAGE 8-SOIC - LM2907MX-8/NOPB
Order 'ic converter freq-voltage 8-soic - LM2907MX-8/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2907MX-8-ND.
IC CONVERTER FREQ-VOLTAGE 8-SOIC - LM2917MX-8
Order 'ic converter freq-voltage 8-soic - LM2917MX-8' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM2917MX-8CT-ND.
IC CONVERTER FREQ-VOLTAGE 8-SOIC - LM2917MX-8
Order 'ic converter freq-voltage 8-soic - LM2917MX-8' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2917MX-8TR-ND.
IC CONVERTER FREQ-VOLTAGE 8-SOIC - LM2917MX-8
Order 'ic converter freq-voltage 8-soic - LM2917MX-8' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM2917MX-8DKR-ND.
IC CONVERTER SWITCH CAP 8-SOIC - LM2660M/NOPB
Order 'ic converter switch cap 8-soic - LM2660M/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2660M-ND.
IC CONVERTER SWITCH CAP 8-SOIC - LM2660MX/NOPB
Order 'ic converter switch cap 8-soic - LM2660MX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2660MX-ND.
IC CONVERTER SWITCH CAP 8-SOIC - LM2661MX/NOPB
Order 'ic converter switch cap 8-soic - LM2661MX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2661MX-ND.
IC CONVERTER SWITCH CAP 8-SOIC - LM2662M/NOPB
Order 'ic converter switch cap 8-soic - LM2662M/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2662M-ND.
IC CONVERTER SWITCH CAP 8-SOIC - LM2662MX/NOPB
Order 'ic converter switch cap 8-soic - LM2662MX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2662MX-ND.
IC CONVERTER SWITCH CAP 8-SOIC - LM2663M/NOPB
Order 'ic converter switch cap 8-soic - LM2663M/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2663M-ND.
IC CONVERTER SWITCH CAP 8-SOIC - LM2663MX/NOPB
Order 'ic converter switch cap 8-soic - LM2663MX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2663MX-ND.
IC CONVERTER SWITCH CAP 8-SOIC - LMC7660IM/NOPB
Order 'ic converter switch cap 8-soic - LMC7660IM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMC7660IM-ND.
IC CONVERTER SWITCH CAP 8-SOIC - LMC7660IMX/NOPB
Order 'ic converter switch cap 8-soic - LMC7660IMX/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMC7660IMXCT-ND.
IC CONVERTER SWITCH CAP 8-SOIC - LMC7660IMX/NOPB
Order 'ic converter switch cap 8-soic - LMC7660IMX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMC7660IMXTR-ND.
IC CONVERTER SWITCH CAP 8-SOIC - MAX660M/NOPB
Order 'ic converter switch cap 8-soic - MAX660M/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number MAX660M-ND.
Send this link via E-Mail
Help With This Screen
