IC CONVERTER VOLT TO FREQ 8-MSOP - AD7740YRMZ - ICs, Integrated Circuits, Semiconductors
| Digi-Key Part Number | AD7740YRMZ-ND |
1 25 100 250 500 |
2.97000 2.37600 1.84800 1.75560 1.71600 |
Extended Price
2.97 59.40 184.80 438.90 858.00 |
| Manufacturer Part Number | AD7740YRMZ | |||
| Description | IC CONVERTER VOLT TO FREQ 8-MSOP | |||
| Quantity Available | 158 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AD7740YRMZ |
| Vendor | Analog Devices Inc. |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 8-MSOP |
| Type | V/F Converter |
| Number of Inputs and Type | 1 Single-Ended |
| Input Voltage or Frequency | Voltage, .4 to 2.4 V |
| Output Voltage or Frequency | Frequency, 1000 kHz |
| Reference Voltage | 2.5V |
| Single Supply Voltage Typical | 3V |
| Single Supply Voltage Typical | 5V |
| Packaging | Tube |
| Single Supply Voltage | 3.00 V [Min] |
| Single Supply Voltage | 5.25 V [Max] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 105 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AD7740YRMZ AD7740YRMZ |
AD7740YRMZ Specification Sheet
IC CONVERTER VOLT TO FREQ 8-MSOP - AD7740YRMZ (AD7740YRMZ-ND) - ICs, Integrated Circuits, Semiconductors
Related parts ICs, Integrated Circuits, Semiconductors:IC CONVERTER VOLT TO FREQ 8-MSOP - AD7740YRMZ
Order 'ic converter volt to freq 8-msop - AD7740YRMZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7740YRMZ-ND.
IC CONVERTER V TO FREQ 8-MSOP - AD7740KRM
Order 'ic converter v to freq 8-msop - AD7740KRM' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7740KRM-ND.
IC CONVERTER V TO FREQ 8-MSOP - AD7740KRM-REEL7
Order 'ic converter v to freq 8-msop - AD7740KRM-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7740KRM-REEL7-ND.
IC CONVERTER V TO FREQ 8-MSOP - AD7740KRM-REEL
Order 'ic converter v to freq 8-msop - AD7740KRM-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7740KRM-REEL-ND.
IC CONVERTER V TO FREQ 8-MSOP - AD7740KRMZ
Order 'ic converter v to freq 8-msop - AD7740KRMZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7740KRMZ-ND.
IC CONVERTER V TO FREQ 8-MSOP - AD7740YRM
Order 'ic converter v to freq 8-msop - AD7740YRM' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7740YRM-ND.
IC CONVERTER V TO FREQ 8-MSOP - AD7740YRM-REEL7
Order 'ic converter v to freq 8-msop - AD7740YRM-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7740YRM-REEL7-ND.
IC CONVERTER V TO FREQ 8-MSOP - AD7740YRM-REEL
Order 'ic converter v to freq 8-msop - AD7740YRM-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7740YRM-REEL-ND.
IC CONVERTER VOLT TO FREQ 8MSOP - AD7740YRMZ-REEL7
Order 'ic converter volt to freq 8msop - AD7740YRMZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7740YRMZ-REEL7-ND.
IC CONVERTER VOLT TO FREQ 8MSOP - AD7740YRMZ-REEL
Order 'ic converter volt to freq 8msop - AD7740YRMZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7740YRMZ-REEL-ND.
IC CONVERTER VOLT TO FREQ 8MSOP - AD7740KRMZ-REEL7
Order 'ic converter volt to freq 8msop - AD7740KRMZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7740KRMZ-REEL7-ND.
IC CONVERTER VOLT TO FREQ 8MSOP - AD7740KRMZ-REEL
Order 'ic converter volt to freq 8msop - AD7740KRMZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7740KRMZ-REEL-ND.
IC CONVERTER V TO FREQ 8-DIP - AD7741BN
Order 'ic converter v to freq 8-dip - AD7741BN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7741BN-ND.
IC CONVERTER VOLT TO FREQ 8DIP - AD7741BNZ
Order 'ic converter volt to freq 8dip - AD7741BNZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7741BNZ-ND.
IC CONVERTER V TO FREQ 8-SOIC - AD7741BR
Order 'ic converter v to freq 8-soic - AD7741BR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7741BR-ND.
Send this link via E-Mail
Help With This Screen