IC LINE 21 DECODER 18-DIP - Z8622812PSC - ICs, Integrated Circuits, Semiconductors
| Digi-Key Part Number | Z8622812PSC-ND |
300 |
2.80000 |
Extended Price
840.00 |
| Manufacturer Part Number | Z8622812PSC | |||
| Description | IC LINE 21 DECODER 18-DIP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | Z8622812PSC |
| Vendor | ZiLOG |
| Category | ICs, Integrated Circuits, Semiconductors |
| Type | Line 21 Decoder |
| Mounting Type | Through Hole |
| Package Name | 18-DIP |
| Package Name | * 18-DIP, 7.62mm (.3") LS |
| Application | NTSC |
| Application | PAL |
| Number of Channels | 1 [Nom] |
| Operating Temperature | 0 °C [Min] |
| Operating Temperature | 70 °C [Max] |
| Packaging | Tube |
| Single Supply Voltage Typical | 5V |
| Temperature Grade | Commercial |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
Z8622812PSC Z8622812PSC |
Z8622812PSC Specification Sheet
IC LINE 21 DECODER 18-DIP - Z8622812PSC (Z8622812PSC-ND) - ICs, Integrated Circuits, Semiconductors
Related parts ICs, Integrated Circuits, Semiconductors:IC LINE 21 DECODER 18-DIP - Z8622812PSC
Order 'ic line 21 decoder 18-dip - Z8622812PSC' online from Digi-Key. Manufactured by ZiLOG. Digi-Key part number Z8622812PSC-ND.
IC LINE 21 DECODER 18-DIP - Z8622812PSG
Order 'ic line 21 decoder 18-dip - Z8622812PSG' online from Digi-Key. Manufactured by Zilog. Digi-Key part number Z8622812PSG-ND.
IC CLOSED CAPTION DECODER 18-DIP - Z8612912PSC
Order 'ic closed caption decoder 18-dip - Z8612912PSC' online from Digi-Key. Manufactured by ZiLOG. Digi-Key part number Z8612912PSC-ND.
IC CLOSED CAPTION DECODER 18-DIP - Z8612912PSG
Order 'ic closed caption decoder 18-dip - Z8612912PSG' online from Digi-Key. Manufactured by Zilog. Digi-Key part number Z8612912PSG-ND.
IC CODE HOPPING DECODER 18-DIP - HCS512-I/P
Order 'ic code hopping decoder 18-dip - HCS512-I/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number HCS512-I/P-ND.
IC CODE HOPPING DECODER 18-DIP - HCS512/P
Order 'ic code hopping decoder 18-dip - HCS512/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number HCS512/P-ND.
IC AUTO TIME SET 18-DIP - Z8613112PSC
Order 'ic auto time set 18-dip - Z8613112PSC' online from Digi-Key. Manufactured by ZiLOG. Digi-Key part number Z8613112PSC-ND.
IC AUTO TIME SET 18-DIP - Z8613112PSG
Order 'ic auto time set 18-dip - Z8613112PSG' online from Digi-Key. Manufactured by Zilog. Digi-Key part number Z8613112PSG-ND.
IC BCD-DECIMAL DECODER 16-DIP - CD74HCT42E
Order 'ic bcd-decimal decoder 16-dip - CD74HCT42E' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74HCT42E-ND.
IC ENCODER 16-KEY 18-DIP - MM74C922N
Order 'ic encoder 16-key 18-dip - MM74C922N' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM74C922N-ND.
IC PROG OFF-LINE PWM CONT 18-DIP - UC2851N
Order 'ic prog off-line pwm cont 18-dip - UC2851N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11192-5-ND.
IC PROG OFF-LINE PWM CONT 18-DIP - UC3841N
Order 'ic prog off-line pwm cont 18-dip - UC3841N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11277-5-ND.
IC PROG OFF-LINE PWM CONT 18-DIP - UC3851N
Order 'ic prog off-line pwm cont 18-dip - UC3851N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11305-5-ND.
IC BCD-DECIMAL DECODER 16-DIP - CD74HCT42EE4
Order 'ic bcd-decimal decoder 16-dip - CD74HCT42EE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74HCT42EE4-ND.
KIT DEMO NTSC LINE 21 DECODER - Z8612900100ZCO
Order 'kit demo ntsc line 21 decoder - Z8612900100ZCO' online from Digi-Key. Manufactured by Zilog. Digi-Key part number Z8612900100ZCO-ND.
Send this link via E-Mail
Help With This Screen