CAP 100UF 16V ELECT MZA SMD - MZA16VC101MF61TP - Capacitors
| Digi-Key Part Number | MZA16VC101MF61TP-ND |
1000 |
.07500 |
Extended Price
75.00 |
| Manufacturer Part Number | MZA16VC101MF61TP | |||
| Description | CAP 100UF 16V ELECT MZA SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MZA16VC101MF61TP |
| Vendor | United Chemi-Con |
| Category | Capacitors |
| Capacitance | 100µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 2000 Hrs @ 105°C |
| Maximum Temperature | -55°C ~ 105°C |
| Size / Dimension | * |
| Lead Spacing | - |
| Surface Mount Land Size | * |
| Mounting Type | Surface Mount |
| Package / Case | - |
| Packaging | Tape & Reel (TR) |
| Series | Alchip MZA |
| Tolerance | ±20% |
| Voltage Rating | 16V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MZA16VC101MF61TP MZA16VC101MF61TP |
CAP 100UF 16V ELECT MZA SMD - MZA16VC101MF61TP (MZA16VC101MF61TP-ND) - Capacitors
Related parts Capacitors :CAP 100UF 16V ELECT MZA SMD - MZA16VC101MF61TP
Order 'cap 100uf 16v elect mza smd - MZA16VC101MF61TP' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number MZA16VC101MF61TP-ND.
CAP 100UF 16V ELECT MZA SMD - EMZA160ADA101MF61G
Order 'cap 100uf 16v elect mza smd - EMZA160ADA101MF61G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2539-1-ND.
CAP 100UF 16V ELECT MZA SMD - EMZA160ADA101MF61G
Order 'cap 100uf 16v elect mza smd - EMZA160ADA101MF61G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2539-2-ND.
CAP 100UF 16V ELECT MVA SMD - EMVA160ADA101MF55G
Order 'cap 100uf 16v elect mva smd - EMVA160ADA101MF55G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2089-1-ND.
CAP 100UF 16V ELECT MVA SMD - EMVA160ADA101MF55G
Order 'cap 100uf 16v elect mva smd - EMVA160ADA101MF55G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2089-2-ND.
CAP 100UF 16V ELECT MVE SMD - EMVE160ADA101MF55G
Order 'cap 100uf 16v elect mve smd - EMVE160ADA101MF55G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2204-1-ND.
CAP 100UF 16V ELECT MVE SMD - EMVE160ADA101MF55G
Order 'cap 100uf 16v elect mve smd - EMVE160ADA101MF55G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2204-2-ND.
CAP 100UF 16V ELECT MVY SMD - EMVY160ADA101MF55G
Order 'cap 100uf 16v elect mvy smd - EMVY160ADA101MF55G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2446-1-ND.
CAP 100UF 16V ELECT MVY SMD - EMVY160ADA101MF55G
Order 'cap 100uf 16v elect mvy smd - EMVY160ADA101MF55G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2446-2-ND.
CAP 100UF 6.3V ELECT MZA SMD - EMZA6R3ADA101ME61G
Order 'cap 100uf 6.3v elect mza smd - EMZA6R3ADA101ME61G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2519-1-ND.
CAP 100UF 6.3V ELECT MZA SMD - EMZA6R3ADA101ME61G
Order 'cap 100uf 6.3v elect mza smd - EMZA6R3ADA101ME61G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2519-2-ND.
CAP 100UF 6.3V ELECT MZA SMD - EMZA6R3ADA101MF61G
Order 'cap 100uf 6.3v elect mza smd - EMZA6R3ADA101MF61G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2520-1-ND.
CAP 100UF 6.3V ELECT MZA SMD - EMZA6R3ADA101MF61G
Order 'cap 100uf 6.3v elect mza smd - EMZA6R3ADA101MF61G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2520-2-ND.
CAP 10UF 16V ELECT MZA SMD - EMZA160ADA100MD61G
Order 'cap 10uf 16v elect mza smd - EMZA160ADA100MD61G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2534-1-ND.
CAP 10UF 16V ELECT MZA SMD - EMZA160ADA100MD61G
Order 'cap 10uf 16v elect mza smd - EMZA160ADA100MD61G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2534-2-ND.
Send this link via E-Mail
Help With This Screen