IC ENCODER/DECODR INFRARED 14DIP - MCP2120-I/P
| Digi-Key Part Number | MCP2120-I/P-ND |
1 10 25 100 |
1.16000 1.06000 .88000 .80000 |
Extended Price
1.16 10.60 22.00 80.00 |
| Manufacturer Part Number | MCP2120-I/P | |||
| Description | IC ENCODER/DECODR INFRARED 14DIP | |||
| Quantity Available | 386 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCP2120-I/P |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Type | Infrared Encoder/Decoder |
| Applications | - |
| Mounting Type | Through Hole |
| Package / Case | 14-DIP (300 mil) |
| Voltage - Supply, Analog | - |
| Voltage - Supply, Digital | 2.5 V ~ 5.5 V |
| Packaging | Tube |
| Drawing Number | 150; C04-005; P, PD; 14 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCP2120 I P MCP2120IP |
MCP2120-I/P Specification Sheet
IC ENCODER/DECODR INFRARED 14DIP - MCP2120-I/P (MCP2120-I/P-ND)
Related parts :IC ENCODER/DECODR INFRARED 14DIP - MCP2120-I/P
Order 'ic encoder/decodr infrared 14dip - MCP2120-I/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP2120-I/P-ND.
IC ENCODER/DECODR INFRARED 8SOIC - MCP2122T-E/SNG
Order 'ic encoder/decodr infrared 8soic - MCP2122T-E/SNG' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP2122T-E/SNG-ND.
IC ENCODER/DECODER INFRARED 8DIP - MCP2122-E/PG
Order 'ic encoder/decoder infrared 8dip - MCP2122-E/PG' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP2122-E/PG-ND.
IC ENCODR/DECODR 2.5V IR 14-SOIC - MCP2120-I/SL
Order 'ic encodr/decodr 2.5v ir 14-soic - MCP2120-I/SL' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP2120-I/SL-ND.
IC ENCODR/DECODR 2.5V IR 14-SOIC - MCP2120T-I/SL
Order 'ic encodr/decodr 2.5v ir 14-soic - MCP2120T-I/SL' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP2120T-I/SL-ND.
IC ENCODER/DECODER IRDA 8SOIC - MCP2122-E/SN
Order 'ic encoder/decoder irda 8soic - MCP2122-E/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP2122-E/SN-ND.
IC ENCODER/DECODER IRDA 8-DIP - MCP2122-E/P
Order 'ic encoder/decoder irda 8-dip - MCP2122-E/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP2122-E/P-ND.
IC ENCODER/DECODER IRDA 8-SOIC - MCP2122T-E/SN
Order 'ic encoder/decoder irda 8-soic - MCP2122T-E/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP2122T-E/SNTR-ND.
IC ENCODER/DECODER IRDA 8SOIC - MCP2122T-E/SN
Order 'ic encoder/decoder irda 8soic - MCP2122T-E/SN' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number MCP2122T-E/SNCT-ND.
IC ENCODER/DECODER IRDA 8SOIC - MCP2122T-E/SN
Order 'ic encoder/decoder irda 8soic - MCP2122T-E/SN' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number MCP2122T-E/SNDKR-ND.
IC ENCODER 8 ADDR 4 DATA 20 SOP - HT-6010/S
Order 'ic encoder 8 addr 4 data 20 sop - HT-6010/S' online from Digi-Key. Manufactured by Holmate Technology Corp. (Holtek). Digi-Key part number HT-6010/S-ND.
IC ENCODER 10 ADDR 2 DATA 20 SOP - HT-6012/S
Order 'ic encoder 10 addr 2 data 20 sop - HT-6012/S' online from Digi-Key. Manufactured by Holmate Technology Corp. (Holtek). Digi-Key part number HT-6012/S-ND.
IC ENCODER 8 ADDR 2 DATA - HT-6013
Order 'ic encoder 8 addr 2 data - HT-6013' online from Digi-Key. Manufactured by Holmate Technology Corp. (Holtek). Digi-Key part number HT-6013-ND.
IC ENCODER 8 ADDR 2 DATA 16 SOP - HT-6013/S
Order 'ic encoder 8 addr 2 data 16 sop - HT-6013/S' online from Digi-Key. Manufactured by Holmate Technology Corp. (Holtek). Digi-Key part number HT-6013/S-ND.
IC ENCODER 8 ADDR 4 DATA 20 SOP - HT-6014/S
Order 'ic encoder 8 addr 4 data 20 sop - HT-6014/S' online from Digi-Key. Manufactured by Holmate Technology Corp. (Holtek). Digi-Key part number HT-6014/S-ND.
Send this link via E-Mail
Help With This Screen
