ENCODER/DECODER 3/16 8-SOIC - HSDL-7000 - Integrated Circuits (ICs)
| Digi-Key Part Number | HSDL-7000-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | HSDL-7000 | |||
| Description | ENCODER/DECODER 3/16 8-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | HSDL-7000 |
| Vendor | Lite-On Inc |
| Category | Integrated Circuits (ICs) |
| Type | IrDA Encoder/Decoder |
| Applications | Fax, Modems, Pagers |
| Mounting Type | Surface Mount |
| Package / Case | 8-SOIC (5.3mm Width), 8-SOP, 8-SOEIAJ |
| Voltage - Supply, Analog | 2.7 V ~ 5.5 V |
| Voltage - Supply, Digital | 2.7 V ~ 5.5 V |
| Packaging | Tape & Reel (TR) |
| Drawing Number | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
HSDL 7000 HSDL7000 |
ENCODER/DECODER 3/16 8-SOIC - HSDL-7000 (HSDL-7000-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :ENCODER/DECODER 3/16 8-SOIC - HSDL-7000
Order 'encoder/decoder 3/16 8-soic - HSDL-7000' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number HSDL-7000-ND.
ENCODER/DECODER 3/16 8-SOIC - HSDL-7000#100
Order 'encoder/decoder 3/16 8-soic - HSDL-7000#100' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number HSDL-7000#100-ND.
ENCODER/DECODER 3/16 CLK 16-SOIC - HSDL-7001#100
Order 'encoder/decoder 3/16 clk 16-soic - HSDL-7001#100' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number HSDL-7001#100-ND.
IC ENCODER/DECODER IRDA 16-QFN - HSDL-7002
Order 'ic encoder/decoder irda 16-qfn - HSDL-7002' online from Digi-Key. Manufactured by Lite-On Inc (VA). Digi-Key part number 516-1702-1-ND.
IC ENCODER/DECODER IRDA 16-QFN - HSDL-7002
Order 'ic encoder/decoder irda 16-qfn - HSDL-7002' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 516-1702-2-ND.
IC ENCODER/DECODER IRDA 8-SOIC - MCP2122T-E/SN
Order 'ic encoder/decoder irda 8-soic - MCP2122T-E/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP2122T-E/SNTR-ND.
IC IRDA ENCODER/DECODER 8-SOIC - TIR1000PS
Order 'ic irda encoder/decoder 8-soic - TIR1000PS' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TIR1000PS-ND.
IC IRDA ENCODER/DECODER 8-SOP - TIR1000PSR
Order 'ic irda encoder/decoder 8-sop - TIR1000PSR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-6572-1-ND.
IC IRDA ENCODER/DECODER 8-SOP - TIR1000PSR
Order 'ic irda encoder/decoder 8-sop - TIR1000PSR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6572-2-ND.
IC IRDA ENCODER/DECODER 8-SOP - TIR1000PSR
Order 'ic irda encoder/decoder 8-sop - TIR1000PSR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-6572-6-ND.
IC IRDA ENCODER/DECODER 8-SOP - TIR1000PSRG4
Order 'ic irda encoder/decoder 8-sop - TIR1000PSRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TIR1000PSRG4-ND.
IC IRDA ENCODER/DECODER 8-SOP - TIR1000PSG4
Order 'ic irda encoder/decoder 8-sop - TIR1000PSG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TIR1000PSG4-ND.
IC ENCODER/DECODER IRDA 8SOIC - MCP2122-E/SN
Order 'ic encoder/decoder irda 8soic - MCP2122-E/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP2122-E/SN-ND.
IC ENCODER/DECODER IRDA 8SOIC - MCP2122T-E/SN
Order 'ic encoder/decoder irda 8soic - MCP2122T-E/SN' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number MCP2122T-E/SNCT-ND.
IC ENCODER/DECODER IRDA 8SOIC - MCP2122T-E/SN
Order 'ic encoder/decoder irda 8soic - MCP2122T-E/SN' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number MCP2122T-E/SNDKR-ND.
Send this link via E-Mail
Help With This Screen
