IC VIDEO ENCODER NTSC/PAL 64MQFP - HMP8156ACNZ - ICs, Integrated Circuits, Semiconductors
| Digi-Key Part Number | HMP8156ACNZ-ND |
84 |
14.69405 |
Extended Price
1234.30 |
| Manufacturer Part Number | HMP8156ACNZ | |||
| Description | IC VIDEO ENCODER NTSC/PAL 64MQFP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HMP8156ACNZ |
| Vendor | Intersil |
| Category | ICs, Integrated Circuits, Semiconductors |
| Type | Video Encoder |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 64-MQFP |
| Application | NTSC |
| Application | PAL |
| Application | RGB |
| Number of Channels | 2 [Nom] |
| Voltage Supply Source | Single Supply |
| Operating Temperature | 0 °C [Min] |
| Operating Temperature | 70 °C [Max] |
| Packaging | Bulk |
| Single Supply Voltage Typical | 5V |
| Interface(s) | I²C™ |
| Number of DACs | 4 [Nom] |
| Resolution (Bits) | 10 b [Nom] |
| Temperature Grade | Commercial |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HMP8156ACNZ HMP8156ACNZ |
HMP8156ACNZ Specification Sheet
IC VIDEO ENCODER NTSC/PAL 64MQFP - HMP8156ACNZ (HMP8156ACNZ-ND) - ICs, Integrated Circuits, Semiconductors
Related parts ICs, Integrated Circuits, Semiconductors:IC VIDEO ENCODER NTSC/PAL 64MQFP - HMP8156ACNZ
Order 'ic video encoder ntsc/pal 64mqfp - HMP8156ACNZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HMP8156ACNZ-ND.
IC VIDEO ENCODER NTSC/PAL 64MQFP - HMP8156ACN
Order 'ic video encoder ntsc/pal 64mqfp - HMP8156ACN' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HMP8156ACN-ND.
IC VIDEO ENCODER NTSC/PAL 64-QFP - HMP8170CN
Order 'ic video encoder ntsc/pal 64-qfp - HMP8170CN' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HMP8170CN-ND.
IC VIDEO DECODER NTSC/PAL 80-QFP - HMP8117CN
Order 'ic video decoder ntsc/pal 80-qfp - HMP8117CN' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HMP8117CN-ND.
IC ENCODER NTSC/PAL DGTL QFP-A64 - BU1425AK
Order 'ic encoder ntsc/pal dgtl qfp-a64 - BU1425AK' online from Digi-Key. Manufactured by ROHM. Digi-Key part number BU1425AK-ND.
IC ENCODER NTSC/PAL DGTL VQFP64 - BU1425AKV
Order 'ic encoder ntsc/pal dgtl vqfp64 - BU1425AKV' online from Digi-Key. Manufactured by ROHM. Digi-Key part number BU1425AKV-ND.
IC VIDEO DECODER NTSC 64-LFCSP - ADV7181BCP
Order 'ic video decoder ntsc 64-lfcsp - ADV7181BCP' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADV7181BCP-ND.
IC VIDEO DECODER NTSC 80-LQFP - ADV7183ABST
Order 'ic video decoder ntsc 80-lqfp - ADV7183ABST' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADV7183ABST-ND.
IC VIDEO DECODER NTSC 80-LQFP - ADV7183AKST
Order 'ic video decoder ntsc 80-lqfp - ADV7183AKST' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADV7183AKST-ND.
IC VIDEO DECODER NTSC 80-LQFP - ADV7183BBSTZ
Order 'ic video decoder ntsc 80-lqfp - ADV7183BBSTZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADV7183BBSTZ-ND.
IC VIDEO DECODER NTSC 80-LQFP - ADV7183BKSTZ
Order 'ic video decoder ntsc 80-lqfp - ADV7183BKSTZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADV7183BKSTZ-ND.
IC VIDEO ENCODER/DECODER 120LQFP - ADV601LCJST
Order 'ic video encoder/decoder 120lqfp - ADV601LCJST' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADV601LCJST-ND.
IC VIDEO ENCODER/DECODER 120LQFP - ADV601LCJSTZ
Order 'ic video encoder/decoder 120lqfp - ADV601LCJSTZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADV601LCJSTZ-ND.
IC VIDEO DECODER NTSC 80-LQFP - ADV7189KST
Order 'ic video decoder ntsc 80-lqfp - ADV7189KST' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADV7189KST-ND.
IC VIDEO ENCODER W/6DAC 64-LQFP - ADV7191KST
Order 'ic video encoder w/6dac 64-lqfp - ADV7191KST' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADV7191KST-ND.
Send this link via E-Mail
Help With This Screen