IC ENCODER VIDEO EXT-10 80-LQFP - ADV7194KSTZ - Integrated Circuits (ICs)
| Digi-Key Part Number | ADV7194KSTZ-ND |
1 25 100 250 500 1000 |
39.56000 36.91800 34.28100 33.62176 32.96250 32.56695 |
Extended Price
39.56 922.95 3428.10 8405.44 16481.25 32566.95 |
| Manufacturer Part Number | ADV7194KSTZ | |||
| Description | IC ENCODER VIDEO EXT-10 80-LQFP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADV7194KSTZ |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Type | Video Encoder |
| Applications | DVD, PC Video, Mulitmedia |
| Mounting Type | Surface Mount |
| Package / Case | 80-LQFP |
| Voltage - Supply, Analog | 3.3 V ~ 5 V |
| Voltage - Supply, Digital | 3.3V ~ 5V |
| Packaging | Tray |
| Drawing Number | 505; ST-80; ST; 80 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADV7194KSTZ ADV7194KSTZ |
ADV7194KSTZ Specification Sheet
IC ENCODER VIDEO EXT-10 80-LQFP - ADV7194KSTZ (ADV7194KSTZ-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC ENCODER VIDEO EXT-10 80-LQFP - ADV7194KSTZ
Order 'ic encoder video ext-10 80-lqfp - ADV7194KSTZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADV7194KSTZ-ND.
IC ENCODER VIDEO EXT-10 80-LQFP - ADV7194KST
Order 'ic encoder video ext-10 80-lqfp - ADV7194KST' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADV7194KST-ND.
IC VIDEO DECODER SDTV 80-LQFP - ADV7189BBSTZ
Order 'ic video decoder sdtv 80-lqfp - ADV7189BBSTZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADV7189BBSTZ-ND.
IC VIDEO DECODER NTSC 80-LQFP - ADV7183ABST
Order 'ic video decoder ntsc 80-lqfp - ADV7183ABST' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADV7183ABST-ND.
IC VIDEO DECODER NTSC 80-LQFP - ADV7183AKST
Order 'ic video decoder ntsc 80-lqfp - ADV7183AKST' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADV7183AKST-ND.
IC VIDEO DECODER NTSC 80-LQFP - ADV7183BBSTZ
Order 'ic video decoder ntsc 80-lqfp - ADV7183BBSTZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADV7183BBSTZ-ND.
IC VIDEO DECODER NTSC 80-LQFP - ADV7183BKSTZ
Order 'ic video decoder ntsc 80-lqfp - ADV7183BKSTZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADV7183BKSTZ-ND.
IC VIDEO DECODER NTSC 80-LQFP - ADV7189KST
Order 'ic video decoder ntsc 80-lqfp - ADV7189KST' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADV7189KST-ND.
IC ENCODER VIDEO W/DAC 64-LQFP - ADV7343BSTZ
Order 'ic encoder video w/dac 64-lqfp - ADV7343BSTZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADV7343BSTZ-ND.
IC ENCODER VIDEO 14BIT 64LQFP - ADV7305AKST
Order 'ic encoder video 14bit 64lqfp - ADV7305AKST' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADV7305AKST-ND.
IC ADC 10BIT 210MSPS 80-LQFP - AD9410BSQ
Order 'ic adc 10bit 210msps 80-lqfp - AD9410BSQ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9410BSQ-ND.
IC ADC 10BIT 210MSPS 80-LQFP - AD9410BSQZ
Order 'ic adc 10bit 210msps 80-lqfp - AD9410BSQZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9410BSQZ-ND.
IC DAC VIDEO NTSC 6-CH 48-LQFP - ADV7172KSTZ-REEL
Order 'ic dac video ntsc 6-ch 48-lqfp - ADV7172KSTZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADV7172KSTZ-REELCT-ND.
IC DAC VIDEO NTSC 6-CH 48-LQFP - ADV7172KSTZ-REEL
Order 'ic dac video ntsc 6-ch 48-lqfp - ADV7172KSTZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADV7172KSTZ-REELDKR-ND.
IC ENCODER VIDEO W/DAC 64LQFP - ADV7191KSTZ
Order 'ic encoder video w/dac 64lqfp - ADV7191KSTZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADV7191KSTZ-ND.
Send this link via E-Mail
Help With This Screen
