CAP 2200UF 6.3V ELECT MVY SMD - MVY6.3VE222ML17TR - Capacitors
| Digi-Key Part Number | MVY6.3VE222ML17TR-ND |
800 |
.55350 |
Extended Price
442.80 |
| Manufacturer Part Number | MVY6.3VE222ML17TR | |||
| Description | CAP 2200UF 6.3V ELECT MVY SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MVY6.3VE222ML17TR |
| Vendor | United Chemi-Con |
| Category | Capacitors |
| Capacitance | 2200µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | - |
| Maximum Temperature | -55°C ~ 105°C |
| Size / Dimension | * |
| Lead Spacing | - |
| Surface Mount Land Size | * |
| Mounting Type | Surface Mount |
| Package / Case | - |
| Packaging | Tray |
| Series | Alchip MVY |
| Tolerance | ±20% |
| Voltage Rating | 6.3V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MVY6 3VE222ML17TR MVY63VE222ML17TR |
CAP 2200UF 6.3V ELECT MVY SMD - MVY6.3VE222ML17TR (MVY6.3VE222ML17TR-ND) - Capacitors
Related parts Capacitors :CAP 2200UF 6.3V ELECT MVY SMD - EMVY6R3ARA222MKE0S
Order 'cap 2200uf 6.3v elect mvy smd - EMVY6R3ARA222MKE0S' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2417-1-ND.
CAP 2200UF 6.3V ELECT MVY SMD - EMVY6R3ARA222MKE0S
Order 'cap 2200uf 6.3v elect mvy smd - EMVY6R3ARA222MKE0S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2417-2-ND.
CAP 2200UF 6.3V ELECT MVY SMD - EMVY6R3GDA222MLH0S
Order 'cap 2200uf 6.3v elect mvy smd - EMVY6R3GDA222MLH0S' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2418-1-ND.
CAP 2200UF 6.3V ELECT MVY SMD - EMVY6R3GDA222MLH0S
Order 'cap 2200uf 6.3v elect mvy smd - EMVY6R3GDA222MLH0S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2418-2-ND.
CAP 2200UF 10V ELECT MVY SMD - EMVY100ARA222MKG5S
Order 'cap 2200uf 10v elect mvy smd - EMVY100ARA222MKG5S' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2435-1-ND.
CAP 2200UF 10V ELECT MVY SMD - EMVY100ARA222MKG5S
Order 'cap 2200uf 10v elect mvy smd - EMVY100ARA222MKG5S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2435-2-ND.
CAP 2200UF 10V ELECT MVY SMD - EMVY100GDA222MLH0S
Order 'cap 2200uf 10v elect mvy smd - EMVY100GDA222MLH0S' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2436-1-ND.
CAP 2200UF 10V ELECT MVY SMD - EMVY100GDA222MLH0S
Order 'cap 2200uf 10v elect mvy smd - EMVY100GDA222MLH0S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2436-2-ND.
CAP 2200UF 16V ELECT MVY SMD - EMVY160GDA222MLH0S
Order 'cap 2200uf 16v elect mvy smd - EMVY160GDA222MLH0S' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2453-1-ND.
CAP 2200UF 16V ELECT MVY SMD - EMVY160GDA222MLH0S
Order 'cap 2200uf 16v elect mvy smd - EMVY160GDA222MLH0S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2453-2-ND.
CAP 2200UF 16V ELECT MVY SMD - EMVY160GDA222MMH0S
Order 'cap 2200uf 16v elect mvy smd - EMVY160GDA222MMH0S' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2454-1-ND.
CAP 2200UF 16V ELECT MVY SMD - EMVY160GDA222MMH0S
Order 'cap 2200uf 16v elect mvy smd - EMVY160GDA222MMH0S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2454-2-ND.
CAP 2200UF 25V ELECT MVY SMD - EMVY250GDA222MLN0S
Order 'cap 2200uf 25v elect mvy smd - EMVY250GDA222MLN0S' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2468-1-ND.
CAP 2200UF 25V ELECT MVY SMD - EMVY250GDA222MLN0S
Order 'cap 2200uf 25v elect mvy smd - EMVY250GDA222MLN0S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2468-2-ND.
CAP 2200UF 25V ELECT MVY SMD - EMVY250GDA222MMN0S
Order 'cap 2200uf 25v elect mvy smd - EMVY250GDA222MMN0S' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2469-1-ND.
Send this link via E-Mail
Help With This Screen