IC 10:4 LINE PRIORITY ENC 16SOIC - 74HC147D - Integrated Circuits (ICs)
| Digi-Key Part Number | 74HC147D-ND |
2000 |
.16758 |
Extended Price
335.16 |
| Manufacturer Part Number | 74HC147D | |||
| Description | IC 10:4 LINE PRIORITY ENC 16SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 74HC147D |
| Vendor | NXP Semiconductors |
| Category | Integrated Circuits (ICs) |
| Circuit | 1 x 10:4 |
| Independent Circuits | 1 |
| Mounting Type | Surface Mount |
| Output Current High, Low | 5.2mA, 5.2mA |
| Package / Case | 16-SOIC (3.9mm Width) |
| Packaging | Tube |
| Series | 74HC |
| Supply Voltage | 2 V ~ 6 V |
| Type | Priority Encoder |
| Voltage Supply Source | Single Supply |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
74HC147D 74HC147D |
74HC147D Specification Sheet
IC 10:4 LINE PRIORITY ENC 16SOIC - 74HC147D (74HC147D-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC 10:4 LINE PRIORITY ENC 16SOIC - 74HC147D
Order 'ic 10:4 line priority enc 16soic - 74HC147D' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74HC147D-ND.
IC 10:4 LINE PRIORITY ENC 16SOIC - 74HC147D-T
Order 'ic 10:4 line priority enc 16soic - 74HC147D-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74HC147D-T-ND.
IC 10-4 LINE PRIORITY ENC 16SSOP - 74HC147DB
Order 'ic 10-4 line priority enc 16ssop - 74HC147DB' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2609-5-ND.
IC 10:4 LINE PRIORITY ENC 16SSOP - 74HC147DB-T
Order 'ic 10:4 line priority enc 16ssop - 74HC147DB-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74HC147DB-T-ND.
IC 10:4 LINE PRIORITY ENC 16DIP - 74HC147N
Order 'ic 10:4 line priority enc 16dip - 74HC147N' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74HC147N-ND.
IC 10-4 PRIORITY ENCODER 16SOIC - 74HCT147D-T
Order 'ic 10-4 priority encoder 16soic - 74HCT147D-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74HCT147D-T-ND.
IC 10-4 PRIORITY ENCODER 16-DIP - 74HCT147N
Order 'ic 10-4 priority encoder 16-dip - 74HCT147N' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74HCT147N-ND.
IC HEX BUFF/LINE DVR 3ST 16SOIC - 74HC365D-T
Order 'ic hex buff/line dvr 3st 16soic - 74HC365D-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74HC365D-T-ND.
IC HEX BUFF/LINE DVR 3ST 16SOIC - 74HC366D-T
Order 'ic hex buff/line dvr 3st 16soic - 74HC366D-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74HC366D-T-ND.
IC HEX BUFF/LINE DVR 3ST 16SOIC - 74HC367D-T
Order 'ic hex buff/line dvr 3st 16soic - 74HC367D-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74HC367D-T-ND.
IC HEX BUFF/LINE DVR 3ST 16SOIC - 74HC368D
Order 'ic hex buff/line dvr 3st 16soic - 74HC368D' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74HC368D-ND.
IC HEX BUFF/LINE DVR 3ST 16SOIC - 74HC368D-T
Order 'ic hex buff/line dvr 3st 16soic - 74HC368D-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74HC368D-T-ND.
IC HEX BUFF/LINE DVR 3ST 16SOIC - 74LV365D-T
Order 'ic hex buff/line dvr 3st 16soic - 74LV365D-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74LV365D-T-ND.
IC HEX BUFF/LINE DVR 3ST 16SOIC - 74LV367D
Order 'ic hex buff/line dvr 3st 16soic - 74LV367D' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74LV367D-ND.
IC HEX BUFF/LINE DVR 3ST 16SOIC - 74LV367D-T
Order 'ic hex buff/line dvr 3st 16soic - 74LV367D-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74LV367D-T-ND.
Send this link via E-Mail
Help With This Screen