IC 10:4 LINE PRIORITY ENC 16SSOP - 74HC147DB-T
| Digi-Key Part Number | 74HC147DB-T-ND |
2000 |
.32200 |
Extended Price
644.00 |
| Manufacturer Part Number | 74HC147DB-T | |||
| Description | IC 10:4 LINE PRIORITY ENC 16SSOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 74HC147DB-T |
| Vendor | NXP Semiconductors |
| Category | Integrated Circuits (ICs) |
| Circuit | 1 x 10:4 |
| Independent Circuits | 1 |
| Mounting Type | Surface Mount |
| Output Current High, Low | 5.2mA, 5.2mA |
| Package / Case | 16-SSOP |
| Packaging | Tape & Reel (TR) |
| Series | 74HC |
| Supply Voltage | 2 V ~ 6 V |
| Type | Priority Encoder |
| Voltage Supply Source | Single Supply |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
74HC147DB T 74HC147DBT |
74HC147DB-T Specification Sheet
IC 10:4 LINE PRIORITY ENC 16SSOP - 74HC147DB-T (74HC147DB-T-ND)
Related parts:IC 10-4 LINE PRIORITY ENC 16SSOP - 74HC147DB
Order 'ic 10-4 line priority enc 16ssop - 74HC147DB' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2609-5-ND.
IC 10:4 LINE PRIORITY ENC 16SSOP - 74HC147DB-T
Order 'ic 10:4 line priority enc 16ssop - 74HC147DB-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74HC147DB-T-ND.
IC 10:4 LINE PRIORITY ENC 16SOIC - 74HC147D
Order 'ic 10:4 line priority enc 16soic - 74HC147D' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74HC147D-ND.
IC 10:4 LINE PRIORITY ENC 16SOIC - 74HC147D-T
Order 'ic 10:4 line priority enc 16soic - 74HC147D-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74HC147D-T-ND.
IC 10:4 LINE PRIORITY ENC 16DIP - 74HC147N
Order 'ic 10:4 line priority enc 16dip - 74HC147N' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74HC147N-ND.
IC 10-4 PRIORITY ENCODER 16SOIC - 74HCT147D-T
Order 'ic 10-4 priority encoder 16soic - 74HCT147D-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74HCT147D-T-ND.
IC 10-4 PRIORITY ENCODER 16-DIP - 74HCT147N
Order 'ic 10-4 priority encoder 16-dip - 74HCT147N' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74HCT147N-ND.
IC HEX BUFF/LINE DVR 3ST 16SSOP - 74HC365DB-T
Order 'ic hex buff/line dvr 3st 16ssop - 74HC365DB-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74HC365DB-T-ND.
IC HEX BUFF/LINE DVR 3ST 16SSOP - 74HC367DB-T
Order 'ic hex buff/line dvr 3st 16ssop - 74HC367DB-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74HC367DB-T-ND.
IC HEX BUFF/LINE DVR 3ST 16SSOP - 74HC368DB-T
Order 'ic hex buff/line dvr 3st 16ssop - 74HC368DB-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74HC368DB-T-ND.
IC HEX BUFF/LINE DVR 3ST 16SSOP - 74LV365DB-T
Order 'ic hex buff/line dvr 3st 16ssop - 74LV365DB-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74LV365DB-T-ND.
IC HEX BUFF/LINE DVR 3ST 16SSOP - 74LV367DB
Order 'ic hex buff/line dvr 3st 16ssop - 74LV367DB' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74LV367DB-ND.
IC HEX BUFF/LINE DVR 3ST 16SSOP - 74LV367DB-T
Order 'ic hex buff/line dvr 3st 16ssop - 74LV367DB-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74LV367DB-T-ND.
IC 10-4 PRIORITY ENCODER 16-SOIC - 74HCT147D
Order 'ic 10-4 priority encoder 16-soic - 74HCT147D' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2777-5-ND.
IC 3-8 LINE DECODER/DEMUX 16SSOP - 74HC137DB
Order 'ic 3-8 line decoder/demux 16ssop - 74HC137DB' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2606-5-ND.
Send this link via E-Mail
Help With This Screen