IC SAMPLE RATE CONVERTER 28SOIC - CS8420-CSZ - Integrated Circuits (ICs)
| Digi-Key Part Number | 598-1125-5-ND |
1 25 100 250 500 1000 2500 5000 |
31.86000 26.90400 22.65600 20.53200 19.11600 18.05400 17.70000 17.34600 |
Extended Price
31.86 672.60 2265.60 5133.00 9558.00 18054.00 44250.00 86730.00 |
| Manufacturer Part Number | CS8420-CSZ | |||
| Description | IC SAMPLE RATE CONVERTER 28SOIC | |||
| Quantity Available | 103 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CS8420-CSZ |
| Vendor | Cirrus Logic Inc |
| Category | Integrated Circuits (ICs) |
| Mounting Type | Surface Mount |
| Package / Case | 28-SOIC |
| Type | Sample Rate Converter |
| Packaging | Tube |
| Applications | CD-R, DAT, DVD, MD, VTR |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CS8420 CSZ CS8420CSZ 598 1125 5 ND 59811255ND 598-1125-5 |
CS8420-CSZ Specification Sheet
IC SAMPLE RATE CONVERTER 28SOIC - CS8420-CSZ (598-1125-5-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC SAMPLE RATE CONVERTER 28SOIC - CS8420-CSZ
Order 'ic sample rate converter 28soic - CS8420-CSZ' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1125-5-ND.
IC AUD/VID ENCODER MPEG 208-SQFP - SAA6752HS/V104,557
Order 'ic aud/vid encoder mpeg 208-sqfp - SAA6752HS/V104,557' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1305-ND.
IC ADV DGTL VIDEO DECODR 100LQFP - SAA7115HL/V1,557
Order 'ic adv dgtl video decodr 100lqfp - SAA7115HL/V1,557' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1312-ND.
IC MCU FLASH 16KX16 28SOIC - PIC18F2520-I/SO
Order 'ic mcu flash 16kx16 28soic - PIC18F2520-I/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC18F2520-I/SO-ND.
IC OFFLINE SWIT OVP UVLO HV 8DIP - TOP246PN
Order 'ic offline swit ovp uvlo hv 8dip - TOP246PN' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number 596-1076-5-ND.
IC OFFLINE SWIT UVLO HV TO220 - TOP249YN
Order 'ic offline swit uvlo hv to220 - TOP249YN' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number 596-1080-5-ND.
IC CONVERTER DC/DC 1A 24-DIP - LM2825N-5.0/NOPB
Order 'ic converter dc/dc 1a 24-dip - LM2825N-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2825N-5.0-ND.
IC LOGARITHM CONV 100DB 16-LFCSP - AD8305ACP-R2
Order 'ic logarithm conv 100db 16-lfcsp - AD8305ACP-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8305ACP-R2TR-ND.
IC OPAMP ISO 50KHZ SGL 28SOIC - ISO124U
Order 'ic opamp iso 50khz sgl 28soic - ISO124U' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ISO124U-ND.
IC V TO I CONVERTER/XMTR 16 DIP - XTR110KP
Order 'ic v to i converter/xmtr 16 dip - XTR110KP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number XTR110KP-ND.
IC ADC 12BIT 8CH 70MSPS 80-HTQFP - ADS5273IPFP
Order 'ic adc 12bit 8ch 70msps 80-htqfp - ADS5273IPFP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18606-ND.
IC ADC 14BIT 105MSPS 52-LQFP-PQ4 - AD6645ASQ-105
Order 'ic adc 14bit 105msps 52-lqfp-pq4 - AD6645ASQ-105' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD6645ASQ-105-ND.
IC ADC 16BIT CMOS 1MSPS 48-LQFP - AD7671ASTZ
Order 'ic adc 16bit cmos 1msps 48-lqfp - AD7671ASTZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7671ASTZ-ND.
IC ADC 16BIT LC2MOS 20-SOIC - AD7701ARZ
Order 'ic adc 16bit lc2mos 20-soic - AD7701ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7701ARZ-ND.
IC ADC 22BIT SIGMA-DELTA 44-MQFP - AD7716BSZ
Order 'ic adc 22bit sigma-delta 44-mqfp - AD7716BSZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7716BSZ-ND.
Send this link via E-Mail
Help With This Screen
