IC ADV DGTL VIDEO DECODR 100LQFP - SAA7115HL/V1,557 - Integrated Circuits (ICs)
| Digi-Key Part Number | 568-1312-ND |
1 25 100 250 500 1000 5000 |
23.68000 22.10520 20.52640 20.13160 19.73688 19.50003 18.94740 |
Extended Price
23.68 552.63 2052.64 5032.90 9868.44 19500.03 94737.00 |
| Manufacturer Part Number | SAA7115HL/V1,557 | |||
| Description | IC ADV DGTL VIDEO DECODR 100LQFP | |||
| Quantity Available | 55 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SAA7115HL/V1,557 |
| Vendor | NXP Semiconductors |
| Category | Integrated Circuits (ICs) |
| Type | Video Decoder |
| Applications | - |
| Mounting Type | Surface Mount |
| Package / Case | 100-LQFP |
| Voltage - Supply, Analog | - |
| Voltage - Supply, Digital | - |
| Packaging | Tray |
| Drawing Number | 568; SOT407; ; |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SAA7115HL V1,557 SAA7115HLV1,557 568 1312 ND 5681312ND 568-1312 |
SAA7115HL/V1,557 Specification Sheet
IC ADV DGTL VIDEO DECODR 100LQFP - SAA7115HL/V1,557 (568-1312-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC ADV DGTL VIDEO DECODR 100LQFP - SAA7115HL/V1,557
Order 'ic adv dgtl video decodr 100lqfp - SAA7115HL/V1,557' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1312-ND.
IC LAN ETHERNET CTLR 5V 100LQFP - CS8900A-CQZ
Order 'ic lan ethernet ctlr 5v 100lqfp - CS8900A-CQZ' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1128-ND.
IC LAN ETHERNET CTLR 3V 100LQFP - CS8900A-IQ3Z
Order 'ic lan ethernet ctlr 3v 100lqfp - CS8900A-IQ3Z' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1129-ND.
IC VIDEO INPUT PROCESSOR 44-QFP - SAA7113H/V2,557
Order 'ic video input processor 44-qfp - SAA7113H/V2,557' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1310-ND.
IC DESER/DESCRAM DGTL VID 64TQFP - LMH0031VS/NOPB
Order 'ic deser/descram dgtl vid 64tqfp - LMH0031VS/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMH0031VS-ND.
IC LOGARITHM CONV 100DB 16-LFCSP - AD8305ACP-R2
Order 'ic logarithm conv 100db 16-lfcsp - AD8305ACP-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8305ACP-R2TR-ND.
IC SERIALIZER VID DGTL 64-TQFP - LMH0030VS/NOPB
Order 'ic serializer vid dgtl 64-tqfp - LMH0030VS/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMH0030VS-ND.
IC COMP SNGL HI-SPEED LP SOT23-6 - MAX998EUT+T
Order 'ic comp sngl hi-speed lp sot23-6 - MAX998EUT+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX998EUT+TTR-ND.
IC COMP BEYOND-THE-RAILS SOT23-5 - MAX999EUK+T
Order 'ic comp beyond-the-rails sot23-5 - MAX999EUK+T' online from Digi-Key. Manufactured by Maxim Integrated Products (VA). Digi-Key part number MAX999EUK+TCT-ND.
IC OPAMP GP R-R 3MHZ DUAL 8SOIC - TLV2372IDR
Order 'ic opamp gp r-r 3mhz dual 8soic - TLV2372IDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10528-2-ND.
IC OPAMP GP R-R 3MHZ QUAD 14SOIC - TLV2374IDR
Order 'ic opamp gp r-r 3mhz quad 14soic - TLV2374IDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11967-2-ND.
IC ISOL AMP 2-PORT 2KHZ 38-DIP - AD202JN
Order 'ic isol amp 2-port 2khz 38-dip - AD202JN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD202JN-ND.
IC ISOL AMP 2-PORT 2KHZ 38-SIP - AD202KY
Order 'ic isol amp 2-port 2khz 38-sip - AD202KY' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD202KY-ND.
IC ISOL AMP 3-PORT 20KHZ 38-DIP - AD210AN
Order 'ic isol amp 3-port 20khz 38-dip - AD210AN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD210AN-ND.
IC ISOL AMP 3-PORT 20KHZ 38-DIP - AD210BN
Order 'ic isol amp 3-port 20khz 38-dip - AD210BN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD210BN-ND.
Send this link via E-Mail
Help With This Screen
