IC DIGITAL VIDEO ENCODER 64-QFP - SAA7105HBG - Integrated Circuits (ICs)
| Digi-Key Part Number | 568-1307-ND |
1 25 100 250 500 1000 5000 |
18.95000 17.68440 16.42110 16.10528 15.78950 15.60003 15.15792 |
Extended Price
18.95 442.11 1642.11 4026.32 7894.75 15600.03 75789.60 |
| Manufacturer Part Number | SAA7105HBG | |||
| Description | IC DIGITAL VIDEO ENCODER 64-QFP | |||
| Quantity Available | 109 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SAA7105HBG |
| Vendor | NXP Semiconductors |
| Category | Integrated Circuits (ICs) |
| Type | Video Encoder |
| Applications | Graphics Controller |
| Mounting Type | Surface Mount |
| Package / Case | 64-QFP |
| Voltage - Supply, Analog | 3.15 V ~ 3.45 V |
| Voltage - Supply, Digital | 3.15 V ~ 3.45 V |
| Packaging | Tray |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SAA7105HBG SAA7105HBG 568 1307 ND 5681307ND 568-1307 |
SAA7105HBG Specification Sheet
IC DIGITAL VIDEO ENCODER 64-QFP - SAA7105HBG (568-1307-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC DIGITAL VIDEO ENCODER 64-QFP - SAA7105HBG
Order 'ic digital video encoder 64-qfp - SAA7105HBG' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1307-ND.
IC DIGITAL VIDEO ENCODER 44-QFP - SAA7121H/V2,518
Order 'ic digital video encoder 44-qfp - SAA7121H/V2,518' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number 568-1185-1-ND.
IC DIGITAL VIDEO ENCODER 44-QFP - SAA7121H/V2,518
Order 'ic digital video encoder 44-qfp - SAA7121H/V2,518' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number 568-1185-2-ND.
IC DIGITAL VIDEO ENCODER 44-QFP - SAA7103HB
Order 'ic digital video encoder 44-qfp - SAA7103HB' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1306-ND.
IC DIGITAL VIDEO ENCODER 44-QFP - SAA7121HB/V2
Order 'ic digital video encoder 44-qfp - SAA7121HB/V2' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1315-ND.
IC DIGITAL VIDEO ENCODER 44-QFP - SAA7129AHB
Order 'ic digital video encoder 44-qfp - SAA7129AHB' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1316-ND.
IC DIGITAL VIDEO ENCODER 44-QFP - SAA7129HB
Order 'ic digital video encoder 44-qfp - SAA7129HB' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1317-ND.
IC DIGITAL VIDEO ENCODER 44-QFP - SAA7121H/V2,518
Order 'ic digital video encoder 44-qfp - SAA7121H/V2,518' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1185-6-ND.
IC DIGITAL VIDEO ENCODER 64QFP - SAA7105HBG-T
Order 'ic digital video encoder 64qfp - SAA7105HBG-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number SAA7105HBG-T-ND.
IC DIGITAL VIDEO ENCODER 156LBGA - SAA7103EEB
Order 'ic digital video encoder 156lbga - SAA7103EEB' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number SAA7103EEB-ND.
IC DIGITAL VIDEO ENCODER 156LBGA - SAA7103EEB-T
Order 'ic digital video encoder 156lbga - SAA7103EEB-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number SAA7103EEB-T-ND.
IC DIGITAL VIDEO ENCODER 44QFP - SAA7103HB-T
Order 'ic digital video encoder 44qfp - SAA7103HB-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number SAA7103HB-T-ND.
IC DIGITAL VIDEO ENCODER 156LBGA - SAA7105EEB
Order 'ic digital video encoder 156lbga - SAA7105EEB' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number SAA7105EEB-ND.
IC DIGITAL VIDEO ENCODER 156LBGA - SAA7105EEB-T
Order 'ic digital video encoder 156lbga - SAA7105EEB-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number SAA7105EEB-T-ND.
IC DIGITAL VIDEO DECODER 100LQFP - SAA7115HLBE-T
Order 'ic digital video decoder 100lqfp - SAA7115HLBE-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number SAA7115HLBE-T-ND.
Send this link via E-Mail
Help With This Screen