IC STEPPER MOTOR DUAL/DAC 22-DIP - NJU39610D2#
| Digi-Key Part Number | NJU39610D2#-ND |
1 25 100 |
8.58000 7.15000 5.72000 |
Extended Price
8.58 178.75 572.00 |
| Manufacturer Part Number | NJU39610D2# | |||
| Description | IC STEPPER MOTOR DUAL/DAC 22-DIP | |||
| Quantity Available | 420 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | NJU39610D2# |
| Vendor | NJR |
| Category | Integrated Circuits (ICs) |
| Applications | Stepper Motor Controller |
| Number of Outputs | 1 |
| Voltage - Supply | 4.75 V ~ 5.25 V |
| Voltage - Load | - |
| Current - Output | - |
| Operating Temperature | -20°C ~ 85°C |
| Package / Case | 22-DIP |
| Packaging | Tube |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
NJU39610D2# NJU39610D2# |
NJU39610D2# Specification Sheet
IC STEPPER MOTOR DUAL/DAC 22-DIP - NJU39610D2# (NJU39610D2#-ND)
Related parts :IC STEPPER MOTOR DUAL/DAC 22-DIP - NJU39610D2
Order 'ic stepper motor dual/dac 22-dip - NJU39610D2' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJU39610D2-ND.
IC STEPPER MOTOR DUAL/DAC 22-DIP - NJU39610D2#
Order 'ic stepper motor dual/dac 22-dip - NJU39610D2#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJU39610D2#-ND.
IC STEPPER MOTOR DUAL DVR 22-DIP - NJM3771D2
Order 'ic stepper motor dual dvr 22-dip - NJM3771D2' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM3771D2-ND.
IC STEPPER MOTOR DUAL DVR 22-DIP - NJM3771D2#
Order 'ic stepper motor dual dvr 22-dip - NJM3771D2#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM3771D2#-ND.
IC STEPPER MOTOR DUAL/DAC 28PLCC - NJU39610FM2
Order 'ic stepper motor dual/dac 28plcc - NJU39610FM2' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJU39610FM2-ND.
IC STEPPER MOTOR DUAL/DAC 28PLCC - NJU39610FM2#
Order 'ic stepper motor dual/dac 28plcc - NJU39610FM2#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJU39610FM2#-ND.
IC STEPPER MOTOR DRV CIRC 16-DIP - UC3717AN
Order 'ic stepper motor drv circ 16-dip - UC3717AN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11258-5-ND.
IC STEPPER MOTOR DRV CIRC 16-DIP - UC3770AN
Order 'ic stepper motor drv circ 16-dip - UC3770AN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11259-5-ND.
IC STEPPER MOTOR DRV CIRC 16-DIP - UC3770BN
Order 'ic stepper motor drv circ 16-dip - UC3770BN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11260-5-ND.
IC STEPPER MOTOR DUAL DVR 28PLCC - NJM3771FM2#
Order 'ic stepper motor dual dvr 28plcc - NJM3771FM2#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM3771FM2#-ND.
IC STEPPER MOTOR DUAL DVR 28PLCC - NJM3771FM2
Order 'ic stepper motor dual dvr 28plcc - NJM3771FM2' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM3771FM2-ND.
IC STEPPER MOTOR DRV CIRC 16-DIP - UC3717ANG4
Order 'ic stepper motor drv circ 16-dip - UC3717ANG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UC3717ANG4-ND.
IC STEPPER MOTOR DRV CIRC 16-DIP - UC3770ANG4
Order 'ic stepper motor drv circ 16-dip - UC3770ANG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UC3770ANG4-ND.
IC STEPPER MOTOR DRV CIRC 16-DIP - UC3770BNG4
Order 'ic stepper motor drv circ 16-dip - UC3770BNG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UC3770BNG4-ND.
IC STEPPER MOTOR DVR DUAL 22-DIP - NJM3772D2
Order 'ic stepper motor dvr dual 22-dip - NJM3772D2' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM3772D2-ND.
Send this link via E-Mail
Help With This Screen
