CAP 220UF 6.3V ELECT MVY SMD - MVY6.3VC221MF55TP - Capacitors
| Digi-Key Part Number | MVY6.3VC221MF55TP-ND |
1000 |
.06000 |
Extended Price
60.00 |
| Manufacturer Part Number | MVY6.3VC221MF55TP | |||
| Description | CAP 220UF 6.3V ELECT MVY SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MVY6.3VC221MF55TP |
| Vendor | United Chemi-Con |
| Category | Capacitors |
| Capacitance | 220µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | - |
| Maximum Temperature | -55°C ~ 105°C |
| Size / Dimension | * |
| Lead Spacing | - |
| Surface Mount Land Size | * |
| Mounting Type | Surface Mount |
| Package / Case | - |
| Packaging | Tape & Reel (TR) |
| Series | Alchip MVY |
| Tolerance | ±20% |
| Voltage Rating | 6.3V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MVY6 3VC221MF55TP MVY63VC221MF55TP |
CAP 220UF 6.3V ELECT MVY SMD - MVY6.3VC221MF55TP (MVY6.3VC221MF55TP-ND) - Capacitors
Related parts Capacitors :CAP 220UF 6.3V ELECT MVY SMD - EMVY6R3ADA221MF55G
Order 'cap 220uf 6.3v elect mvy smd - EMVY6R3ADA221MF55G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2411-1-ND.
CAP 220UF 6.3V ELECT MVY SMD - EMVY6R3ADA221MF55G
Order 'cap 220uf 6.3v elect mvy smd - EMVY6R3ADA221MF55G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2411-2-ND.
CAP 220UF 10V ELECT MVY SMD - EMVY100ADA221MF80G
Order 'cap 220uf 10v elect mvy smd - EMVY100ADA221MF80G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2430-1-ND.
CAP 220UF 10V ELECT MVY SMD - EMVY100ADA221MF80G
Order 'cap 220uf 10v elect mvy smd - EMVY100ADA221MF80G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2430-2-ND.
CAP 220UF 16V ELECT MVY SMD - EMVY160ADA221MF80G
Order 'cap 220uf 16v elect mvy smd - EMVY160ADA221MF80G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2447-1-ND.
CAP 220UF 16V ELECT MVY SMD - EMVY160ADA221MF80G
Order 'cap 220uf 16v elect mvy smd - EMVY160ADA221MF80G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2447-2-ND.
CAP 220UF 25V ELECT MVY SMD - EMVY250ADA221MHA0G
Order 'cap 220uf 25v elect mvy smd - EMVY250ADA221MHA0G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2463-1-ND.
CAP 220UF 25V ELECT MVY SMD - EMVY250ADA221MHA0G
Order 'cap 220uf 25v elect mvy smd - EMVY250ADA221MHA0G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2463-2-ND.
CAP 220UF 35V ELECT MVY SMD - EMVY350ADA221MHA0G
Order 'cap 220uf 35v elect mvy smd - EMVY350ADA221MHA0G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2478-1-ND.
CAP 220UF 35V ELECT MVY SMD - EMVY350ADA221MHA0G
Order 'cap 220uf 35v elect mvy smd - EMVY350ADA221MHA0G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2478-2-ND.
CAP 220UF 50V ELECT MVY SMD - EMVY500ADA221MJA0G
Order 'cap 220uf 50v elect mvy smd - EMVY500ADA221MJA0G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2496-1-ND.
CAP 220UF 50V ELECT MVY SMD - EMVY500ADA221MJA0G
Order 'cap 220uf 50v elect mvy smd - EMVY500ADA221MJA0G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2496-2-ND.
CAP 220UF 63V ELECT MVY SMD - EMVY630ARA221MKE0S
Order 'cap 220uf 63v elect mvy smd - EMVY630ARA221MKE0S' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2504-1-ND.
CAP 220UF 63V ELECT MVY SMD - EMVY630ARA221MKE0S
Order 'cap 220uf 63v elect mvy smd - EMVY630ARA221MKE0S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2504-2-ND.
CAP 220UF 63V ELECT MVY SMD - EMVY630GDA221MLH0S
Order 'cap 220uf 63v elect mvy smd - EMVY630GDA221MLH0S' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2505-1-ND.
Send this link via E-Mail
Help With This Screen