CAP 1000UF 35V ELECT MVY SMD - MVY35VE102MM17TR - Capacitors
1000µF Aluminum Capacitor United Chemi-Con Radial - Surface Mount 35V MVY35VE102MM17TR
| Digi-Key Part Number | MVY35VE102MM17TR-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | MVY35VE102MM17TR | |||
| Description | CAP 1000UF 35V ELECT MVY SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 1000µF Aluminum Capacitor United Chemi-Con Radial - Surface Mount 35V MVY35VE102MM17TR
| Technical/Catalog Information | MVY35VE102MM17TR |
| Vendor | United Chemi-Con |
| Category | Capacitors |
| Capacitance | 1000µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | - |
| Maximum Temperature | -55°C ~ 105°C |
| Size / Dimension | - |
| Lead Spacing | - |
| Surface Mount Land Size | - |
| Mounting Type | Surface Mount |
| Package / Case | Radial - Surface Mount |
| Packaging | Tray |
| Tolerance | ±20% |
| Voltage Rating | 35V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MVY35VE102MM17TR MVY35VE102MM17TR |
CAP 1000UF 35V ELECT MVY SMD - MVY35VE102MM17TR (MVY35VE102MM17TR-ND) - Capacitors
Related parts 1000µF Aluminum Capacitor United Chemi-Con Radial - Surface Mount 35V MVY35VE102MM17TRCAP 1000UF 35V ELECT MVY SMD - MVY35VE102MM17TR
Order 'cap 1000uf 35v elect mvy smd - MVY35VE102MM17TR' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number MVY35VE102MM17TR-ND.
CAP 1000UF 35V ELECT MVY SMD - EMVY350GDA102MLH0S
Order 'cap 1000uf 35v elect mvy smd - EMVY350GDA102MLH0S' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2483-1-ND.
CAP 1000UF 35V ELECT MVY SMD - EMVY350GDA102MLH0S
Order 'cap 1000uf 35v elect mvy smd - EMVY350GDA102MLH0S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2483-2-ND.
CAP 1000UF 35V ELECT MVY SMD - EMVY350GDA102MMH0S
Order 'cap 1000uf 35v elect mvy smd - EMVY350GDA102MMH0S' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2484-1-ND.
CAP 1000UF 35V ELECT MVY SMD - EMVY350GDA102MMH0S
Order 'cap 1000uf 35v elect mvy smd - EMVY350GDA102MMH0S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2484-2-ND.
CAP 1000UF 35V ELECT MVY SMD - MVY35VE102ML17TP
Order 'cap 1000uf 35v elect mvy smd - MVY35VE102ML17TP' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number MVY35VE102ML17TP-ND.
CAP 1000UF 35V ELECT MVY SMD - EMVY350GDA102MLH0S
Order 'cap 1000uf 35v elect mvy smd - EMVY350GDA102MLH0S' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2483-6-ND.
CAP 1000UF 35V ELECT MVY SMD - EMVY350GDA102MMH0S
Order 'cap 1000uf 35v elect mvy smd - EMVY350GDA102MMH0S' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2484-6-ND.
CAP 1000UF 35V ELECT MVA SMD - EMVA350GDA102MLH0S
Order 'cap 1000uf 35v elect mva smd - EMVA350GDA102MLH0S' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2125-1-ND.
CAP 1000UF 35V ELECT MVA SMD - EMVA350GDA102MLH0S
Order 'cap 1000uf 35v elect mva smd - EMVA350GDA102MLH0S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2125-2-ND.
CAP 1000UF 35V ELECT MVE SMD - EMVE350GDA102MLH0S
Order 'cap 1000uf 35v elect mve smd - EMVE350GDA102MLH0S' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2240-1-ND.
CAP 1000UF 35V ELECT MVE SMD - EMVE350GDA102MLH0S
Order 'cap 1000uf 35v elect mve smd - EMVE350GDA102MLH0S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2240-2-ND.
CAP 1000UF 35V ELECT MVE SMD - EMVE350GDA102MMH0S
Order 'cap 1000uf 35v elect mve smd - EMVE350GDA102MMH0S' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2241-1-ND.
CAP 1000UF 35V ELECT MVE SMD - EMVE350GDA102MMH0S
Order 'cap 1000uf 35v elect mve smd - EMVE350GDA102MMH0S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2241-2-ND.
CAP 4.7UF 35V ELECT MVY SMD - EMVY350ADA4R7MD55G
Order 'cap 4.7uf 35v elect mvy smd - EMVY350ADA4R7MD55G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2471-1-ND.
Options for 1000µF Aluminum Capacitor United Chemi-Con Radial - Surface Mount 35V MVY35VE102MM17TR
Send this link via E-Mail
Help With This Screen
