Texas Instruments Digital To Analog Converter Integrated Circuit (ics) 2 Voltage, Unipolar Tape & Reel (TR) Analog and Digital PCM1720E/2K
IC 96KHZ STEREO AUD DAC 20-SSOP - PCM1720E/2K
| Digi-Key Part Number | PCM1720E/2K-ND |
2000 |
3.12400 |
Extended Price
6248.00 |
| Manufacturer Part Number | PCM1720E/2K | |||
| Description | IC 96KHZ STEREO AUD DAC 20-SSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PCM1720E/2K |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Data Interface | Serial |
| Number of Bits | 24 |
| Operating Temperature | -25°C ~ 85°C |
| Package / Case | 20-SSOP |
| Packaging | Tape & Reel (TR) |
| Voltage Supply Source | Analog and Digital |
| Settling Time | - |
| Drawing Number | 296; 4040065; DB; 14, 16, 20, 24, 28, 30, 38 |
| Number of Converters | 2 |
| Power Dissipation (Max) | - |
| Number of Outputs and Type | 2 Voltage, Unipolar |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PCM1720E 2K PCM1720E2K |
PCM1720E/2K Specification Sheet
IC 96KHZ STEREO AUD DAC 20-SSOP - PCM1720E/2K (PCM1720E/2K-ND)
Related parts Texas Instruments Digital To Analog Converter Integrated Circuit (ics) 2 Voltage, Unipolar Tape & Reel (TR) Analog and Digital PCM1720E/2KTexas Instruments Digital To Analog Converter Integrated Circuit (ics) 2 Voltage, Unipolar Tape & Reel (TR) Analog and Digital PCM1720E/2K
Order 'ic 96khz stereo aud dac 20-ssop - PCM1720E/2K' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM1720E/2K-ND.
Surface (SMD, SMT) Power Management Ics, Integrated Circuits, Semiconductor Atmel 20-SSOP T6817-TKQY
Order 'ic driver dual trpl dmos 20-ssop - T6817-TKQY' online from Digi-Key. Manufactured by Atmel. Digi-Key part number T6817-TKQY-ND.
Texas Instruments Digital To Analog Converter Integrated Circuit (ics) 4 Voltage, Unipolar Tube Analog and Digital DSD1791DB
Order 'ic 24bit stereo aud dac 28-ssop - DSD1791DB' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15082-5-ND.
Texas Instruments Digital To Analog Converter Integrated Circuit (ics) 4 Voltage, Unipolar Tube Analog and Digital DSD1793DB
Order 'ic 24bit stereo aud dac 28-ssop - DSD1793DB' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15083-5-ND.
Texas Instruments Digital To Analog Converter Integrated Circuit (ics) 4 Current, Unipolar Tube * Analog and Digital DSD1792DB
Order 'ic 24bit stereo aud dac 28-ssop - DSD1792DB' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15310-5-ND.
Texas Instruments Digital To Analog Converter Integrated Circuit (ics) 4 Current, Unipolar Tube * Analog and Digital DSD1794DB
Order 'ic 24bit stereo aud dac 28-ssop - DSD1794DB' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15311-5-ND.
Texas Instruments Digital To Analog Converter Integrated Circuit (ics) 4 Current, Unipolar Tube * Analog and Digital DSD1796DB
Order 'ic 24bit stereo aud dac 28-ssop - DSD1796DB' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18431-ND.
Texas Instruments Digital To Analog Converter Integrated Circuit (ics) 4 Voltage, Unipolar Tape & Reel (TR) Analog and Digital DSD1791DBRG4
Order 'ic 24bit stereo aud dac 28-ssop - DSD1791DBRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DSD1791DBRG4-ND.
Texas Instruments Digital To Analog Converter Integrated Circuit (ics) 4 Voltage, Unipolar Tape & Reel (TR) Analog and Digital DSD1791DBR
Order 'ic 24bit stereo aud dac 28-ssop - DSD1791DBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DSD1791DBR-ND.
Texas Instruments Digital To Analog Converter Integrated Circuit (ics) 4 Voltage, Unipolar Tape & Reel (TR) Analog and Digital DSD1793DBRG4
Order 'ic 24bit stereo aud dac 28-ssop - DSD1793DBRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DSD1793DBRG4-ND.
Texas Instruments Digital To Analog Converter Integrated Circuit (ics) 4 Voltage, Unipolar Tape & Reel (TR) Analog and Digital DSD1793DBR
Order 'ic 24bit stereo aud dac 28-ssop - DSD1793DBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DSD1793DBR-ND.
Texas Instruments Digital To Analog Converter Integrated Circuit (ics) 4 Current, Unipolar Tape & Reel (TR) 13" (330mm) Analog and Digital DSD1796DBR
Order 'ic 24bit stereo aud dac 28-ssop - DSD1796DBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DSD1796DBR-ND.
Texas Instruments Digital To Analog Converter Integrated Circuit (ics) 4 Current, Unipolar Tube * Analog and Digital DSD1792ADB
Order 'ic 24bit stereo aud dac 28-ssop - DSD1792ADB' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DSD1792ADB-ND.
Texas Instruments Digital To Analog Converter Integrated Circuit (ics) 4 Current, Unipolar Tube * Analog and Digital DSD1792DBG4
Order 'ic 24bit stereo aud dac 28-ssop - DSD1792DBG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DSD1792DBG4-ND.
Texas Instruments Digital To Analog Converter Integrated Circuit (ics) 4 Current, Unipolar Tape & Reel (TR) 13" (330mm) Analog and Digital DSD1792DBR
Order 'ic 24bit stereo aud dac 28-ssop - DSD1792DBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DSD1792DBR-ND.
Options for Texas Instruments Digital To Analog Converter Integrated Circuit (ics) 2 Voltage, Unipolar Tape & Reel (TR) Analog and Digital PCM1720E/2K
Send this link via E-Mail
Help With This Screen
