IC STEREO AUDIO D/A 28-SSOP - PCM1719E - Integrated Circuits (ICs)
Texas Instruments Digital To Analog Converter Integrated Circuit (ics) 2 Voltage, Unipolar Tube Analog and Digital PCM1719E
| Digi-Key Part Number | PCM1719E-ND |
1 25 100 250 500 1000 5000 |
10.20000 9.18000 8.13960 7.80300 7.65000 7.55820 7.34400 |
Extended Price
10.20 229.50 813.96 1950.75 3825.00 7558.20 36720.00 |
| Manufacturer Part Number | PCM1719E | |||
| Description | IC STEREO AUDIO D/A 28-SSOP | |||
| Quantity Available | 42 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PCM1719E |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Data Interface | Serial |
| Number of Bits | 18 |
| Operating Temperature | -25°C ~ 85°C |
| Package / Case | 28-SSOP |
| Packaging | Tube |
| Voltage Supply Source | Analog and Digital |
| Settling Time | - |
| Drawing Number | 296; 4040065; DB; 14, 16, 20, 24, 28, 30, 38 |
| Number of Converters | 2 |
| Power Dissipation (Max) | 125mW |
| Number of Outputs and Type | 2 Voltage, Unipolar |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PCM1719E PCM1719E |
PCM1719E Specification Sheet
IC STEREO AUDIO D/A 28-SSOP - PCM1719E (PCM1719E-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Digital To Analog Converter Integrated Circuit (ics) 2 Voltage, Unipolar Tube Analog and Digital PCM1719EIC STEREO AUDIO D/A 28-SSOP - PCM1719E
Order 'ic stereo audio d/a 28-ssop - PCM1719E' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM1719E-ND.
IC STEREO AUDIO CODEC 24-SSOP - PCM3010DB
Order 'ic stereo audio codec 24-ssop - PCM3010DB' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14398-5-ND.
IC STEREO AUDIO CODEC 24-SSOP - PCM3002E/2K
Order 'ic stereo audio codec 24-ssop - PCM3002E/2K' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM3002E/2K-ND.
IC STEREO AUDIO CODEC 24-SSOP - PCM3003E/2K
Order 'ic stereo audio codec 24-ssop - PCM3003E/2K' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM3003E/2K-ND.
IC STEREO AUDIO CODEC 28-TSSOP - TLV320AIC23BIPWR
Order 'ic stereo audio codec 28-tssop - TLV320AIC23BIPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15031-1-ND.
IC STEREO AUDIO CODEC 28-TSSOP - TLV320AIC23BIPWR
Order 'ic stereo audio codec 28-tssop - TLV320AIC23BIPWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15031-2-ND.
IC STEREO AUDIO CODEC 28-TSSOP - TLV320AIC23BIPWR
Order 'ic stereo audio codec 28-tssop - TLV320AIC23BIPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15031-6-ND.
IC STEREO AUDIO CODEC 28-TSSOP - TLV320AIC23BIPW
Order 'ic stereo audio codec 28-tssop - TLV320AIC23BIPW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15031-ND.
IC STEREO AUDIO CODEC 28-VQFN - TLV320AIC23BRHDR
Order 'ic stereo audio codec 28-vqfn - TLV320AIC23BRHDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15121-1-ND.
IC STEREO AUDIO CODEC 28-VQFN - TLV320AIC23BRHDR
Order 'ic stereo audio codec 28-vqfn - TLV320AIC23BRHDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15121-2-ND.
IC STEREO AUDIO CODEC 28-VQFN - TLV320AIC23BRHDR
Order 'ic stereo audio codec 28-vqfn - TLV320AIC23BRHDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15121-6-ND.
IC STEREO AUDIO CODEC 28-TSSOP - TLV320AIC23BPW
Order 'ic stereo audio codec 28-tssop - TLV320AIC23BPW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15635-5-ND.
IC STEREO CODEC 16/20BIT 24-SSOP - PCM3002E/2KG4
Order 'ic stereo codec 16/20bit 24-ssop - PCM3002E/2KG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM3002E/2KG4-ND.
IC STEREO CODEC 16/20BIT 24-SSOP - PCM3002EG/2K
Order 'ic stereo codec 16/20bit 24-ssop - PCM3002EG/2K' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM3002EG/2K-ND.
IC STEREO CODEC 16/20BIT 24-SSOP - PCM3003E/2KG4
Order 'ic stereo codec 16/20bit 24-ssop - PCM3003E/2KG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM3003E/2KG4-ND.
Options for Texas Instruments Digital To Analog Converter Integrated Circuit (ics) 2 Voltage, Unipolar Tube Analog and Digital PCM1719E
Send this link via E-Mail
Help With This Screen
