Texas Instruments Digital To Analog Converter Integrated Circuit (ics) 2 Voltage, Unipolar Tube Analog and Digital PCM1717E
IC STEREO AUDIO D/A 20-SSOP - PCM1717E
| Digi-Key Part Number | PCM1717E-ND |
1 25 100 250 500 1000 5000 |
7.40000 5.92000 4.99500 4.81000 4.69900 4.62500 4.51400 |
Extended Price
7.40 148.00 499.50 1202.50 2349.50 4625.00 22570.00 |
| Manufacturer Part Number | PCM1717E | |||
| Description | IC STEREO AUDIO D/A 20-SSOP | |||
| Quantity Available | 623 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PCM1717E |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Data Interface | Serial |
| Number of Bits | 18 |
| Operating Temperature | -25°C ~ 85°C |
| Package / Case | 20-SSOP |
| Packaging | Tube |
| Voltage Supply Source | Analog and Digital |
| Settling Time | - |
| Drawing Number | 296; 4040065; DB; 14, 16, 20, 24, 28, 30, 38 |
| Number of Converters | 2 |
| Power Dissipation (Max) | 125mW |
| Number of Outputs and Type | 2 Voltage, Unipolar |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PCM1717E PCM1717E |
PCM1717E Specification Sheet
IC STEREO AUDIO D/A 20-SSOP - PCM1717E (PCM1717E-ND)
Related parts Texas Instruments Digital To Analog Converter Integrated Circuit (ics) 2 Voltage, Unipolar Tube Analog and Digital PCM1717ETexas Instruments Digital To Analog Converter Integrated Circuit (ics) 2 Voltage, Unipolar Tube Analog and Digital PCM1717E
Order 'ic stereo audio d/a 20-ssop - PCM1717E' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM1717E-ND.
Texas Instruments Digital To Analog Converter Integrated Circuit (ics) 2 Voltage, Unipolar Tube Analog and Digital PCM1718E
Order 'ic stereo audio d/a 20-ssop - PCM1718E' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM1718E-ND.
Texas Instruments Digital To Analog Converter Integrated Circuit (ics) 2 Voltage, Unipolar Tube Analog and Digital PCM1720E
Order 'ic stereo audio d/a 20-ssop - PCM1720E' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM1720E-ND.
Texas Instruments Codec Integrated Circuit (ics) Stereo Audio Tube 4.5 V ~ 5.5 V PCM3010DB
Order 'ic stereo audio codec 24-ssop - PCM3010DB' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14398-5-ND.
Texas Instruments Codec Integrated Circuit (ics) Stereo Audio Tape & Reel (TR) 2.7 V ~ 3.6 V PCM3002E/2K
Order 'ic stereo audio codec 24-ssop - PCM3002E/2K' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM3002E/2K-ND.
Texas Instruments Codec Integrated Circuit (ics) Stereo Audio Tape & Reel (TR) 2.7 V ~ 3.6 V PCM3003E/2K
Order 'ic stereo audio codec 24-ssop - PCM3003E/2K' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM3003E/2K-ND.
Texas Instruments Codec Integrated Circuit (ics) Stereo Audio Tape & Reel (TR) 2.7 V ~ 3.6 V PCM3002E/2KG4
Order 'ic stereo codec 16/20bit 24-ssop - PCM3002E/2KG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM3002E/2KG4-ND.
Texas Instruments Codec Integrated Circuit (ics) Stereo Audio Tape & Reel (TR) 2.7 V ~ 3.6 V PCM3002EG/2K
Order 'ic stereo codec 16/20bit 24-ssop - PCM3002EG/2K' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM3002EG/2K-ND.
Texas Instruments Codec Integrated Circuit (ics) Stereo Audio Tape & Reel (TR) 2.7 V ~ 3.6 V PCM3003E/2KG4
Order 'ic stereo codec 16/20bit 24-ssop - PCM3003E/2KG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM3003E/2KG4-ND.
Texas Instruments Codec Integrated Circuit (ics) Stereo Audio Tube 2.7 V ~ 3.6 V PCM3002EG
Order 'ic stereo codec 16/20bit 24-ssop - PCM3002EG' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM3002EG-ND.
Texas Instruments Codec Integrated Circuit (ics) Stereo Audio Tube 2.7 V ~ 3.6 V PCM3002EG4
Order 'ic stereo codec 16/20bit 24-ssop - PCM3002EG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM3002EG4-ND.
Texas Instruments Codec Integrated Circuit (ics) Stereo Audio Tube 2.7 V ~ 3.6 V PCM3003EG4
Order 'ic stereo codec 16/20bit 24-ssop - PCM3003EG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM3003EG4-ND.
Texas Instruments (VA) Codec Integrated Circuit (ics) Stereo Audio Cut Tape (CT) 2.7 V ~ 3.6 V TLV320AIC23BIPWR
Order 'ic stereo audio codec 28-tssop - TLV320AIC23BIPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15031-1-ND.
Texas Instruments Codec Integrated Circuit (ics) Stereo Audio Tape & Reel (TR) 2.7 V ~ 3.6 V TLV320AIC23BIPWR
Order 'ic stereo audio codec 28-tssop - TLV320AIC23BIPWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15031-2-ND.
Texas Instruments (VA) Codec Integrated Circuit (ics) Stereo Audio Digi-Reel® 2.7 V ~ 3.6 V TLV320AIC23BIPWR
Order 'ic stereo audio codec 28-tssop - TLV320AIC23BIPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15031-6-ND.
Options for Texas Instruments Digital To Analog Converter Integrated Circuit (ics) 2 Voltage, Unipolar Tube Analog and Digital PCM1717E
Send this link via E-Mail
Help With This Screen
