IC 24-BIT STEREO D/A 28-SSOP - PCM1716E - Integrated Circuits (ICs)
| Digi-Key Part Number | PCM1716E-ND |
1 25 100 250 500 1000 5000 |
5.20000 4.16000 3.51000 3.38000 3.30200 3.25000 3.17200 |
Extended Price
5.20 104.00 351.00 845.00 1651.00 3250.00 15860.00 |
| Manufacturer Part Number | PCM1716E | |||
| Description | IC 24-BIT STEREO D/A 28-SSOP | |||
| Quantity Available | 1025 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PCM1716E |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Data Interface | Serial |
| Number of Bits | 24 |
| Operating Temperature | -25°C ~ 85°C |
| Package / Case | 28-SSOP |
| Packaging | Tube |
| Voltage Supply Source | Analog and Digital |
| Settling Time | - |
| Drawing Number | 296; 4040065; DB; 14, 16, 20, 24, 28, 30, 38 |
| Number of Converters | 2 |
| Power Dissipation (Max) | 225mW |
| Number of Outputs and Type | 2 Voltage, Unipolar |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PCM1716E PCM1716E |
PCM1716E Specification Sheet
IC 24-BIT STEREO D/A 28-SSOP - PCM1716E (PCM1716E-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC 24-BIT STEREO D/A 28-SSOP - PCM1716E
Order 'ic 24-bit stereo d/a 28-ssop - PCM1716E' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM1716E-ND.
IC 24-BIT STEREO CODEC 28-SSOP - TLC320AD77CDB
Order 'ic 24-bit stereo codec 28-ssop - TLC320AD77CDB' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2210-5-ND.
IC 10 BIT 20 MSPS ADC 28-SSOP - TLC876CDBR
Order 'ic 10 bit 20 msps adc 28-ssop - TLC876CDBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-2940-1-ND.
IC 10 BIT 20 MSPS ADC 28-SSOP - TLC876CDBR
Order 'ic 10 bit 20 msps adc 28-ssop - TLC876CDBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2940-2-ND.
IC 12-BIT DATA ACQ SYS 28-SSOP - ADS7870EA
Order 'ic 12-bit data acq sys 28-ssop - ADS7870EA' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS7870EA-ND.
IC 12-BIT 40MHZ A/D 28-SSOP - ADS800E
Order 'ic 12-bit 40mhz a/d 28-ssop - ADS800E' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS800E-ND.
IC 12-BIT 10MHZ A/D 28-SSOP - ADS802E
Order 'ic 12-bit 10mhz a/d 28-ssop - ADS802E' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS802E-ND.
IC 12-BIT 5MHZ A/D 28-SSOP - ADS803E
Order 'ic 12-bit 5mhz a/d 28-ssop - ADS803E' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS803E-ND.
IC 12-BIT 10MHZ A/D 28-SSOP - ADS804E
Order 'ic 12-bit 10mhz a/d 28-ssop - ADS804E' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS804E-ND.
IC 12-BIT 20MHZ A/D 28-SSOP - ADS805E
Order 'ic 12-bit 20mhz a/d 28-ssop - ADS805E' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS805E-ND.
IC 10-BIT 20MHZ A/D 28-SSOP - ADS820E/1K
Order 'ic 10-bit 20mhz a/d 28-ssop - ADS820E/1K' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS820E/1K-ND.
IC 10-BIT 20MHZ A/D 28-SSOP - ADS820E
Order 'ic 10-bit 20mhz a/d 28-ssop - ADS820E' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS820E-ND.
IC 10-BIT 40MHZ A/D 28-SSOP - ADS821E/1K
Order 'ic 10-bit 40mhz a/d 28-ssop - ADS821E/1K' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS821E/1K-ND.
IC 10-BIT 40MHZ A/D 28-SSOP - ADS821E
Order 'ic 10-bit 40mhz a/d 28-ssop - ADS821E' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS821E-ND.
IC 10-BIT 40MHZ A/D 28-SSOP - ADS822E
Order 'ic 10-bit 40mhz a/d 28-ssop - ADS822E' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS822E-ND.
Send this link via E-Mail
Help With This Screen
