IC 24-B STEREO AUDIO DAC 28SSOP - PCM1716E/2K - Integrated Circuits (ICs)
| Digi-Key Part Number | PCM1716E/2K-ND |
2000 |
3.06000 |
Extended Price
6120.00 |
| Manufacturer Part Number | PCM1716E/2K | |||
| Description | IC 24-B STEREO AUDIO DAC 28SSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PCM1716E/2K |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Data Interface | Serial |
| Number of Bits | 24 |
| Operating Temperature | -25°C ~ 85°C |
| Package / Case | 28-SSOP |
| Packaging | Tape & Reel (TR) |
| Voltage Supply Source | Analog and Digital |
| Settling Time | - |
| Drawing Number | 296; 4040065; DB; 14, 16, 20, 24, 28, 30, 38 |
| Number of Converters | 2 |
| Power Dissipation (Max) | 225mW |
| Number of Outputs and Type | 2 Voltage, Unipolar |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PCM1716E 2K PCM1716E2K |
PCM1716E/2K Specification Sheet
IC 24-B STEREO AUDIO DAC 28SSOP - PCM1716E/2K (PCM1716E/2K-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC 24-B STEREO AUDIO DAC 28SSOP - PCM1716E/2K
Order 'ic 24-b stereo audio dac 28ssop - PCM1716E/2K' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM1716E/2K-ND.
IC 18-B STEREO AUDIO DAC 20SSOP - PCM1717E/2K
Order 'ic 18-b stereo audio dac 20ssop - PCM1717E/2K' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM1717E/2K-ND.
IC 18-B STEREO AUDIO DAC 20SSOP - PCM1718E/2K
Order 'ic 18-b stereo audio dac 20ssop - PCM1718E/2K' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM1718E/2K-ND.
IC STEREO AUDIO ADC LP 24-QFN - PCM1870RHFR
Order 'ic stereo audio adc lp 24-qfn - PCM1870RHFR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21941-6-ND.
IC 24-BIT STEREO CODEC 28-SSOP - TLC320AD77CDB
Order 'ic 24-bit stereo codec 28-ssop - TLC320AD77CDB' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2210-5-ND.
IC STEREO AUDIO 16BIT SER 24QFN - PCM1870RHFRG4
Order 'ic stereo audio 16bit ser 24qfn - PCM1870RHFRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM1870RHFRG4-ND.
IC STEREO AUDIO 16BIT SER 24QFN - PCM1870RHFT
Order 'ic stereo audio 16bit ser 24qfn - PCM1870RHFT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM1870RHFT-ND.
IC STEREO AUDIO 16BIT SER 24QFN - PCM1870RHFTG4
Order 'ic stereo audio 16bit ser 24qfn - PCM1870RHFTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM1870RHFTG4-ND.
IC STEREO AUDIO 16BIT 24DSBGA - PCM1870YZFR
Order 'ic stereo audio 16bit 24dsbga - PCM1870YZFR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM1870YZFR-ND.
IC 16-BIT LP AUDIO ADC 24-DSBGA - PCM1870AYZFR
Order 'ic 16-bit lp audio adc 24-dsbga - PCM1870AYZFR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM1870AYZFR-ND.
IC 24 BIT STEREO CODEC - TLV320AIC23GQE
Order 'ic 24 bit stereo codec - TLV320AIC23GQE' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12026-5-ND.
IC 18-BIT STEREO CODEC 28-SSOP - PCM3000E/2K
Order 'ic 18-bit stereo codec 28-ssop - PCM3000E/2K' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM3000E/2K-ND.
IC 18-BIT STEREO CODEC 28-SSOP - PCM3001E/2K
Order 'ic 18-bit stereo codec 28-ssop - PCM3001E/2K' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM3001E/2K-ND.
IC STEREO AUDIO CODEC 24-SSOP - PCM3010DB
Order 'ic stereo audio codec 24-ssop - PCM3010DB' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14398-5-ND.
IC STEREO AUDIO CODEC 24-SSOP - PCM3002E/2K
Order 'ic stereo audio codec 24-ssop - PCM3002E/2K' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM3002E/2K-ND.
Send this link via E-Mail
Help With This Screen
