Texas Instruments Digital To Analog Converter Integrated Circuit (ics) 6 Voltage, Unipolar Tray Analog and Digital PCM1602Y
IC 24BIT 192KHZ 6CH DAC 48-LQFP - PCM1602Y - Integrated Circuits (ICs)
| Digi-Key Part Number | PCM1602Y-ND |
1 25 100 250 500 1000 5000 |
9.02000 7.21600 6.08850 5.86300 5.72770 5.63750 5.50220 |
Extended Price
9.02 180.40 608.85 1465.75 2863.85 5637.50 27511.00 |
| Manufacturer Part Number | PCM1602Y | |||
| Description | IC 24BIT 192KHZ 6CH DAC 48-LQFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PCM1602Y |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Data Interface | Serial |
| Number of Bits | 24 |
| Operating Temperature | -25°C ~ 85°C |
| Package / Case | 48-LQFP |
| Packaging | Tray |
| Voltage Supply Source | Analog and Digital |
| Settling Time | - |
| Drawing Number | 296; 4040052; PT; 48 |
| Number of Converters | 6 |
| Power Dissipation (Max) | 240mW |
| Number of Outputs and Type | 6 Voltage, Unipolar |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PCM1602Y PCM1602Y |
PCM1602Y Specification Sheet
IC 24BIT 192KHZ 6CH DAC 48-LQFP - PCM1602Y (PCM1602Y-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Digital To Analog Converter Integrated Circuit (ics) 6 Voltage, Unipolar Tray Analog and Digital PCM1602YTexas Instruments Digital To Analog Converter Integrated Circuit (ics) 6 Voltage, Unipolar Tray Analog and Digital PCM1602Y
Order 'ic 24bit 192khz 6ch dac 48-lqfp - PCM1602Y' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM1602Y-ND.
Texas Instruments Digital To Analog Converter Integrated Circuit (ics) 6 Voltage, Unipolar Tray Analog and Digital PCM1602KY
Order 'ic 24bit 192khz 6ch dac 48-lqfp - PCM1602KY' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM1602KY-ND.
Texas Instruments Digital To Analog Converter Integrated Circuit (ics) 8 Voltage, Unipolar Tray Analog and Digital PCM1608KY
Order 'ic 24bit 192khz 8ch dac 48-lqfp - PCM1608KY' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM1608KY-ND.
Texas Instruments Digital To Analog Converter Integrated Circuit (ics) 8 Voltage, Unipolar Tray Analog and Digital PCM1608Y
Order 'ic 24bit 192khz 8ch dac 48-lqfp - PCM1608Y' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM1608Y-ND.
Texas Instruments Digital To Analog Converter Integrated Circuit (ics) 6 Voltage, Unipolar Tube Analog and Digital PCM1606E
Order 'ic 24bit 192khz 6ch dac 20-ssop - PCM1606E' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13111-5-ND.
Texas Instruments Digital To Analog Converter Integrated Circuit (ics) 6 Voltage, Unipolar Tape & Reel (TR) Analog and Digital PCM1602Y/2K
Order 'ic dac 24bit 6ch 192khz 48-lqfp - PCM1602Y/2K' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM1602Y/2K-ND.
Texas Instruments (VA) Digital To Analog Converter Integrated Circuit (ics) 6 Voltage, Unipolar Cut Tape (CT) Analog and Digital PCM1602APT
Order 'ic dac 24bit 192khz 6ch 48-lqfp - PCM1602APT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18701-1-ND.
Texas Instruments Digital To Analog Converter Integrated Circuit (ics) 6 Voltage, Unipolar Tape & Reel (TR) Analog and Digital PCM1602APT
Order 'ic dac 24bit 192khz 6ch 48-lqfp - PCM1602APT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18701-2-ND.
Texas Instruments Digital To Analog Converter Integrated Circuit (ics) 6 Voltage, Unipolar Tape & Reel (TR) Analog and Digital PCM1602Y/2KG4
Order 'ic dac 24bit ser 48-lqfp - PCM1602Y/2KG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM1602Y/2KG4-ND.
Texas Instruments (VA) Digital To Analog Converter Integrated Circuit (ics) 6 Voltage, Unipolar Digi-Reel® Analog and Digital PCM1602APT
Order 'ic dac 24bit 192khz 6ch 48-lqfp - PCM1602APT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18701-6-ND.
Texas Instruments Digital To Analog Converter Integrated Circuit (ics) 6 Voltage, Unipolar Tape & Reel (TR) Analog and Digital PCM1600Y/2K
Order 'ic dac 24bit 6ch 96khz 48-lqfp - PCM1600Y/2K' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM1600Y/2K-ND.
Texas Instruments Digital To Analog Converter Integrated Circuit (ics) 6 Voltage, Unipolar Tape & Reel (TR) Analog and Digital PCM1600Y/2KG4
Order 'ic dac 24bit 6ch 96khz 48-lqfp - PCM1600Y/2KG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM1600Y/2KG4-ND.
Texas Instruments Video Processing Integrated Circuit (ics) Surface Mount Tape & Reel (TR) VSP3000Y/2K
Order 'ic ccd/cis sig processor 48-lqfp - VSP3000Y/2K' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number VSP3000Y/2K-ND.
Texas Instruments Video Processing Integrated Circuit (ics) Surface Mount Tray VSP3000Y
Order 'ic ccd/cis signal proc 48-lqfp - VSP3000Y' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number VSP3000Y-ND.
Texas Instruments Codec Integrated Circuit (ics) General Purpose Tray 4.75 V ~ 5.5 V TLC320AD52CPT
Order 'ic analog interface w/ms 48-lqfp - TLC320AD52CPT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2377-ND.
Options for Texas Instruments Digital To Analog Converter Integrated Circuit (ics) 6 Voltage, Unipolar Tray Analog and Digital PCM1602Y
Send this link via E-Mail
Help With This Screen
