IC DAC 12BIT SERIAL IN 16-SOIC - MX7543JCWE+ - Integrated Circuits (ICs)
Maxim Integrated Products Digital To Analog Converter Integrated Circuit (ics) 2 Current, Unipolar; 2 Current, Bipolar Tube Single MX7543JCWE+
| Digi-Key Part Number | MX7543JCWE+-ND |
46 |
9.60000 |
Extended Price
441.60 |
| Manufacturer Part Number | MX7543JCWE+ | |||
| Description | IC DAC 12BIT SERIAL IN 16-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MX7543JCWE+ |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Data Interface | Serial |
| Number of Bits | 12 |
| Operating Temperature | 0°C ~ 70°C |
| Package / Case | 16-SOIC (7.5mm Width) |
| Packaging | Tube |
| Voltage Supply Source | Single |
| Settling Time | 2µs |
| Drawing Number | 175; 21-0042; AR, BR, CM, CS, HS, JR, KR, QI, TP, WE, WG, WI, WN, WP; 16, 20, 24, 28 |
| Number of Converters | 1 |
| Power Dissipation (Max) | - |
| Number of Outputs and Type | 2 Current, Unipolar; 2 Current, Bipolar |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MX7543JCWE+ MX7543JCWE+ |
MX7543JCWE+ Specification Sheet
IC DAC 12BIT SERIAL IN 16-SOIC - MX7543JCWE+ (MX7543JCWE+-ND) - Integrated Circuits (ICs)
Related parts Maxim Integrated Products Digital To Analog Converter Integrated Circuit (ics) 2 Current, Unipolar; 2 Current, Bipolar Tube Single MX7543JCWE+IC DAC 12BIT SERIAL IN 16-SOIC - MX7543JCWE+
Order 'ic dac 12bit serial in 16-soic - MX7543JCWE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MX7543JCWE+-ND.
IC DAC 12BIT SERIAL IN 16-SOIC - MX7543JCWE+T
Order 'ic dac 12bit serial in 16-soic - MX7543JCWE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MX7543JCWE+T-ND.
IC DAC 12BIT SERIAL IN 16-SOIC - MX7543GKCWE+
Order 'ic dac 12bit serial in 16-soic - MX7543GKCWE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MX7543GKCWE+-ND.
IC DAC 12BIT SERIAL IN 16-SOIC - MX7543GKCWE+T
Order 'ic dac 12bit serial in 16-soic - MX7543GKCWE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MX7543GKCWE+T-ND.
IC DAC 12BIT SERIAL IN 16-SOIC - MX7543GKEWE+
Order 'ic dac 12bit serial in 16-soic - MX7543GKEWE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MX7543GKEWE+-ND.
IC DAC 12BIT SERIAL IN 16-SOIC - MX7543GKEWE+T
Order 'ic dac 12bit serial in 16-soic - MX7543GKEWE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MX7543GKEWE+T-ND.
IC DAC 12BIT SERIAL IN 16-SOIC - MX7543KCWE+
Order 'ic dac 12bit serial in 16-soic - MX7543KCWE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MX7543KCWE+-ND.
IC DAC 12BIT SERIAL IN 16-SOIC - MX7543KCWE+T
Order 'ic dac 12bit serial in 16-soic - MX7543KCWE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MX7543KCWE+T-ND.
IC DAC 12BIT QUAD CALIB 16-SOIC - MAX536ACWE+
Order 'ic dac 12bit quad calib 16-soic - MAX536ACWE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX536ACWE+-ND.
IC DAC 12BIT QUAD CALIB 16-SOIC - MAX536ACWE+T
Order 'ic dac 12bit quad calib 16-soic - MAX536ACWE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX536ACWE+T-ND.
IC DAC 12BIT QUAD CALIB 16-SOIC - MAX536AEWE+
Order 'ic dac 12bit quad calib 16-soic - MAX536AEWE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX536AEWE+-ND.
IC DAC 12BIT QUAD CALIB 16-SOIC - MAX536AEWE+T
Order 'ic dac 12bit quad calib 16-soic - MAX536AEWE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX536AEWE+T-ND.
IC DAC 12BIT QUAD CALIB 16-SOIC - MAX536BCWE+T
Order 'ic dac 12bit quad calib 16-soic - MAX536BCWE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX536BCWE+T-ND.
IC DAC 12BIT QUAD CALIB 16-SOIC - MAX536BEWE+
Order 'ic dac 12bit quad calib 16-soic - MAX536BEWE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX536BEWE+-ND.
IC DAC 12BIT QUAD CALIB 16-SOIC - MAX536BEWE+T
Order 'ic dac 12bit quad calib 16-soic - MAX536BEWE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX536BEWE+T-ND.
Options for Maxim Integrated Products Digital To Analog Converter Integrated Circuit (ics) 2 Current, Unipolar; 2 Current, Bipolar Tube Single MX7543JCWE+
Send this link via E-Mail
Help With This Screen
