IC DAC SERIAL +5V 12BIT 14-SOIC - MAX531BESD - Integrated Circuits (ICs)
| Digi-Key Part Number | MAX531BESD-ND |
1000 |
8.93880 |
Extended Price
8938.80 |
| Manufacturer Part Number | MAX531BESD | |||
| Description | IC DAC SERIAL +5V 12BIT 14-SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MAX531BESD |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 12 |
| Package / Case | 14-SOIC |
| Data Interface | Serial |
| Packaging | Tube |
| Sampling Rate (Per Second) | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MAX531BESD MAX531BESD |
MAX531BESD Specification Sheet
IC DAC SERIAL +5V 12BIT 14-SOIC - MAX531BESD (MAX531BESD-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC DAC SERIAL +5V 12BIT 14-SOIC - MAX531BESD
Order 'ic dac serial +5v 12bit 14-soic - MAX531BESD' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX531BESD-ND.
IC DAC SERIAL +5V 12BIT 14-SOIC - MAX531ACSD
Order 'ic dac serial +5v 12bit 14-soic - MAX531ACSD' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX531ACSD-ND.
IC DAC SERIAL +5V 14BIT 14-SOIC - MAX545BCSD
Order 'ic dac serial +5v 14bit 14-soic - MAX545BCSD' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX545BCSD-ND.
IC DAC SERIAL +5V 14BIT 14-SOIC - MAX545BESD
Order 'ic dac serial +5v 14bit 14-soic - MAX545BESD' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX545BESD-ND.
IC DAC SERIAL 5V 10BIT 8-SOIC - MAX515CSA
Order 'ic dac serial 5v 10bit 8-soic - MAX515CSA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX515CSA-ND.
IC DAC SERIAL 5V 10BIT 8-SOIC - MAX515ESA
Order 'ic dac serial 5v 10bit 8-soic - MAX515ESA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX515ESA-ND.
IC DAC SERIAL 5V LP 12BIT 8-SOIC - MAX539ACSA
Order 'ic dac serial 5v lp 12bit 8-soic - MAX539ACSA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX539ACSA-ND.
IC DAC SERIAL 5V LP 12BIT 8-SOIC - MAX539BESA
Order 'ic dac serial 5v lp 12bit 8-soic - MAX539BESA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX539BESA-ND.
IC DAC SERIAL 5V LP 12BIT 8-SOIC - MAX539AESA+
Order 'ic dac serial 5v lp 12bit 8-soic - MAX539AESA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX539AESA+-ND.
IC DAC SERIAL +5V LP 12BIT 8SOIC - MAX538ACSA
Order 'ic dac serial +5v lp 12bit 8soic - MAX538ACSA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX538ACSA-ND.
IC DAC SERIAL +5V LP 12BIT 8-DIP - MAX538AEPA
Order 'ic dac serial +5v lp 12bit 8-dip - MAX538AEPA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX538AEPA-ND.
IC DAC SERIAL +5V 14BIT 8-UMAX - MAX5141EUA
Order 'ic dac serial +5v 14bit 8-umax - MAX5141EUA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5141EUA-ND.
IC DAC SERIAL +5V 14BIT 10-UMAX - MAX5142EUB
Order 'ic dac serial +5v 14bit 10-umax - MAX5142EUB' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5142EUB-ND.
IC DAC SERIAL +5V 14BIT 8-UMAX - MAX5143EUA
Order 'ic dac serial +5v 14bit 8-umax - MAX5143EUA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5143EUA-ND.
IC DAC CMOS QUAD 12BIT 28-SOIC - MAX514BCWI
Order 'ic dac cmos quad 12bit 28-soic - MAX514BCWI' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX514BCWI-ND.
Send this link via E-Mail
Help With This Screen