IC DAC LP +5V V-OUT 12BIT 24SSOP - MAX530BCAG - Integrated Circuits (ICs)
| Digi-Key Part Number | MAX530BCAG-ND |
1044 |
7.21890 |
Extended Price
7536.53 |
| Manufacturer Part Number | MAX530BCAG | |||
| Description | IC DAC LP +5V V-OUT 12BIT 24SSOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MAX530BCAG |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 12 |
| Package / Case | 24-SSOP |
| Data Interface | Parallel |
| Packaging | Tube |
| Sampling Rate (Per Second) | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MAX530BCAG MAX530BCAG |
MAX530BCAG Specification Sheet
IC DAC LP +5V V-OUT 12BIT 24SSOP - MAX530BCAG (MAX530BCAG-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC DAC LP +5V V-OUT 12BIT 24SSOP - MAX530BCAG
Order 'ic dac lp +5v v-out 12bit 24ssop - MAX530BCAG' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX530BCAG-ND.
IC DAC LP +5V V-OUT 12BIT 24SSOP - MAX530ACAG
Order 'ic dac lp +5v v-out 12bit 24ssop - MAX530ACAG' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX530ACAG-ND.
IC DAC LP +5V V-OUT 12BIT 24SSOP - MAX530AEAG
Order 'ic dac lp +5v v-out 12bit 24ssop - MAX530AEAG' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX530AEAG-ND.
IC DAC LP +5V V-OUT 12BIT 24SSOP - MAX530BEAG
Order 'ic dac lp +5v v-out 12bit 24ssop - MAX530BEAG' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX530BEAG-ND.
IC DAC LP +5V V-OUT 12BIT 24SOIC - MAX530ACWG
Order 'ic dac lp +5v v-out 12bit 24soic - MAX530ACWG' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX530ACWG-ND.
IC DAC LP +5V V-OUT 12BIT 24SOIC - MAX530BEWG
Order 'ic dac lp +5v v-out 12bit 24soic - MAX530BEWG' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX530BEWG-ND.
IC DAC LP 5V 10-BIT 24-SSOP - MAX503EAG
Order 'ic dac lp 5v 10-bit 24-ssop - MAX503EAG' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX503EAG-ND.
IC DAC LP 5V 10-BIT 24-SOIC - MAX503EWG
Order 'ic dac lp 5v 10-bit 24-soic - MAX503EWG' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX503EWG-ND.
IC DAC LP 5V 10-BIT 14-SOIC - MAX504ESD
Order 'ic dac lp 5v 10-bit 14-soic - MAX504ESD' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX504ESD-ND.
IC DAC SERIAL +5V LP 12BIT 8SOIC - MAX538ACSA
Order 'ic dac serial +5v lp 12bit 8soic - MAX538ACSA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX538ACSA-ND.
IC DAC SERIAL +5V LP 12BIT 8-DIP - MAX538AEPA
Order 'ic dac serial +5v lp 12bit 8-dip - MAX538AEPA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX538AEPA-ND.
IC DAC SERIAL 5V LP 12BIT 8-SOIC - MAX539ACSA
Order 'ic dac serial 5v lp 12bit 8-soic - MAX539ACSA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX539ACSA-ND.
IC DAC SERIAL 5V LP 12BIT 8-SOIC - MAX539BESA
Order 'ic dac serial 5v lp 12bit 8-soic - MAX539BESA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX539BESA-ND.
IC DAC SERIAL 5V LP 12BIT 8-SOIC - MAX539AESA+
Order 'ic dac serial 5v lp 12bit 8-soic - MAX539AESA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX539AESA+-ND.
IC DAC QUAD +5V LP 10BIT 20-SSOP - MAX5250ACAP
Order 'ic dac quad +5v lp 10bit 20-ssop - MAX5250ACAP' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5250ACAP-ND.
Send this link via E-Mail
Help With This Screen