IC DAC QUAD V-OUT12BIT LP 20SSOP - MAX525BCAP - Integrated Circuits (ICs)
| Digi-Key Part Number | MAX525BCAP-ND |
1056 |
16.19280 |
Extended Price
17099.60 |
| Manufacturer Part Number | MAX525BCAP | |||
| Description | IC DAC QUAD V-OUT12BIT LP 20SSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MAX525BCAP |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Data Interface | Serial |
| Number of Bits | 12 |
| Operating Temperature | 0°C ~ 70°C |
| Package / Case | 20-SSOP |
| Packaging | Tube |
| Voltage Supply Source | Single |
| Settling Time | 12µs |
| Drawing Number | 175; 21-0056; AE, AG, AI, AP, PP, UI; 16, 20, 24, 28 |
| Number of Converters | 4 |
| Power Dissipation (Max) | - |
| Number of Outputs and Type | 4 Voltage, Unipolar; 4 Voltage, Bipolar |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MAX525BCAP MAX525BCAP |
MAX525BCAP Specification Sheet
IC DAC QUAD V-OUT12BIT LP 20SSOP - MAX525BCAP (MAX525BCAP-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC DAC QUAD V-OUT12BIT LP 20SSOP - MAX525BCAP
Order 'ic dac quad v-out12bit lp 20ssop - MAX525BCAP' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX525BCAP-ND.
IC DAC QUAD V-OUT12BIT LP 20SSOP - MAX525BCAP+
Order 'ic dac quad v-out12bit lp 20ssop - MAX525BCAP+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX525BCAP+-ND.
IC OPAMP QUAD R-R I/O LP 14SOIC - AD8040ARZ-REEL
Order 'ic opamp quad r-r i/o lp 14soic - AD8040ARZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8040ARZ-REEL-ND.
IC DDS QUAD 10BIT DAC 56LFCSP - AD9959BCPZ
Order 'ic dds quad 10bit dac 56lfcsp - AD9959BCPZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9959BCPZ-ND.
IC COMP SNGL HI-SPEED LP SOT23-6 - MAX998EUT+T
Order 'ic comp sngl hi-speed lp sot23-6 - MAX998EUT+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX998EUT+TTR-ND.
IC OPAMP FET R-R LP 8-SOIC - AD822ARZ
Order 'ic opamp fet r-r lp 8-soic - AD822ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD822ARZ-ND.
IC OPAMP QUAD R-R 0-DRIFT 14SOIC - AD8554ARZ
Order 'ic opamp quad r-r 0-drift 14soic - AD8554ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8554ARZ-ND.
IC AMP DUAL HI SPD LP V FB 8SOIC - LM6172IM/NOPB
Order 'ic amp dual hi spd lp v fb 8soic - LM6172IM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM6172IM-ND.
IC DAC STER 24BIT 192KHZ 10TSSOP - CS4345-CZZ
Order 'ic dac ster 24bit 192khz 10tssop - CS4345-CZZ' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1052-5-ND.
IC DAC SNGL 18BIT 32-CDIP - AD1139K
Order 'ic dac sngl 18bit 32-cdip - AD1139K' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD1139K-ND.
IC DAC SRL 16BIT 16-SOIC - AD421BRZ
Order 'ic dac srl 16bit 16-soic - AD421BRZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD421BRZ-ND.
IC DAC 16BIT SERIAL IN 8-SOIC - AD5541ARZ
Order 'ic dac 16bit serial in 8-soic - AD5541ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5541ARZ-ND.
IC DAC 16BIT DUAL 1GSPS 100TQFP - AD9779BSVZ
Order 'ic dac 16bit dual 1gsps 100tqfp - AD9779BSVZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9779BSVZ-ND.
IC D/A CONV 2CH LP 16BIT 8-MSOP - DAC8532IDGK
Order 'ic d/a conv 2ch lp 16bit 8-msop - DAC8532IDGK' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DAC8532IDGK-ND.
IC DCP QUAD 10K 64TP 20SOIC - X9241AWS
Order 'ic dcp quad 10k 64tp 20soic - X9241AWS' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X9241AWS-ND.
Send this link via E-Mail
Help With This Screen
