IC DAC 12BIT QUAD LP 20-SSOP - MAX525ACAP+ - Integrated Circuits (ICs)
| Digi-Key Part Number | MAX525ACAP+-ND |
1 25 50 100 |
47.70000 36.00000 28.58640 21.17270 |
Extended Price
47.70 900.00 1429.32 2117.27 |
| Manufacturer Part Number | MAX525ACAP+ | |||
| Description | IC DAC 12BIT QUAD LP 20-SSOP | |||
| Quantity Available | 141 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX525ACAP+ |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 12 |
| Package / Case | 20-SSOP |
| Data Interface | Serial |
| Packaging | Tube |
| Sampling Rate (Per Second) | 10M |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX525ACAP+ MAX525ACAP+ |
MAX525ACAP+ Specification Sheet
IC DAC 12BIT QUAD LP 20-SSOP - MAX525ACAP+ (MAX525ACAP+-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC DAC 12BIT QUAD LP 20-SSOP - MAX525ACAP
Order 'ic dac 12bit quad lp 20-ssop - MAX525ACAP' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX525ACAP-ND.
IC DAC 12BIT QUAD LP 20-SSOP - MAX525ACAP+
Order 'ic dac 12bit quad lp 20-ssop - MAX525ACAP+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX525ACAP+-ND.
IC DAC 12BIT QUAD LP 20-SSOP - MAX525ACAP+T
Order 'ic dac 12bit quad lp 20-ssop - MAX525ACAP+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX525ACAP+T-ND.
IC DAC 12BIT QUAD LP 20-SSOP - MAX525AEAP+
Order 'ic dac 12bit quad lp 20-ssop - MAX525AEAP+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX525AEAP+-ND.
IC DAC 12BIT QUAD LP 20-SSOP - MAX525AEAP+T
Order 'ic dac 12bit quad lp 20-ssop - MAX525AEAP+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX525AEAP+T-ND.
IC DAC 12BIT QUAD LP 20-SSOP - MAX525BCAP+T
Order 'ic dac 12bit quad lp 20-ssop - MAX525BCAP+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX525BCAP+T-ND.
IC DAC 12BIT QUAD LP 20-SSOP - MAX525BEAP+
Order 'ic dac 12bit quad lp 20-ssop - MAX525BEAP+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX525BEAP+-ND.
IC DAC 12BIT QUAD LP 20-SSOP - MAX525BEAP+T
Order 'ic dac 12bit quad lp 20-ssop - MAX525BEAP+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX525BEAP+T-ND.
IC DAC 10BIT QUAD LP 20-SSOP - MAX5250ACAP+
Order 'ic dac 10bit quad lp 20-ssop - MAX5250ACAP+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5250ACAP+-ND.
IC DAC 10BIT QUAD LP 20-SSOP - MAX5250ACAP+T
Order 'ic dac 10bit quad lp 20-ssop - MAX5250ACAP+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5250ACAP+T-ND.
IC DAC 10BIT QUAD LP 20-SSOP - MAX5250AEAP+
Order 'ic dac 10bit quad lp 20-ssop - MAX5250AEAP+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5250AEAP+-ND.
IC DAC 10BIT QUAD LP 20-SSOP - MAX5250AEAP+T
Order 'ic dac 10bit quad lp 20-ssop - MAX5250AEAP+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5250AEAP+T-ND.
IC DAC 10BIT QUAD LP 20-SSOP - MAX5250BCAP+T
Order 'ic dac 10bit quad lp 20-ssop - MAX5250BCAP+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5250BCAP+T-ND.
IC DAC 10BIT QUAD LP 20-SSOP - MAX5250BEAP+T
Order 'ic dac 10bit quad lp 20-ssop - MAX5250BEAP+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5250BEAP+T-ND.
IC DAC 12BIT QUAD 3V 20-SSOP - MAX5253ACAP+
Order 'ic dac 12bit quad 3v 20-ssop - MAX5253ACAP+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5253ACAP+-ND.
Send this link via E-Mail
Help With This Screen