CAP .15UF 50V ELECT MVK BI SMD - MVKBP50VCR15MD60TP - Capacitors
| Digi-Key Part Number | MVKBP50VCR15MD60TP-ND |
2000 |
.06800 |
Extended Price
136.00 |
| Manufacturer Part Number | MVKBP50VCR15MD60TP | |||
| Description | CAP .15UF 50V ELECT MVK BI SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MVKBP50VCR15MD60TP |
| Vendor | United Chemi-Con |
| Category | Capacitors |
| Capacitance | 0.15µF |
| ESR (Equivalent Series Resistance) | - |
| Features | Bi-Polar |
| Lifetime @ Temp. | 1000 Hrs @ 105°C |
| Maximum Temperature | -40°C ~ 105°C |
| Size / Dimension | * |
| Lead Spacing | - |
| Surface Mount Land Size | * |
| Mounting Type | Surface Mount |
| Package / Case | - |
| Packaging | Tape & Reel (TR) |
| Series | Alchip MVK |
| Tolerance | ±20% |
| Voltage Rating | 50V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MVKBP50VCR15MD60TP MVKBP50VCR15MD60TP |
CAP .15UF 50V ELECT MVK BI SMD - MVKBP50VCR15MD60TP (MVKBP50VCR15MD60TP-ND) - Capacitors
Related parts Capacitors :CAP .15UF 50V ELECT MVK BI SMD - MVKBP50VCR15MD60TP
Order 'cap .15uf 50v elect mvk bi smd - MVKBP50VCR15MD60TP' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number MVKBP50VCR15MD60TP-ND.
CAP .15UF 50V ELECT MVK BI SMD - BMVK500ADAR15MD60G
Order 'cap .15uf 50v elect mvk bi smd - BMVK500ADAR15MD60G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2393-1-ND.
CAP .15UF 50V ELECT MVK BI SMD - BMVK500ADAR15MD60G
Order 'cap .15uf 50v elect mvk bi smd - BMVK500ADAR15MD60G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2393-2-ND.
CAP 1.5UF 50V ELECT MVK BI SMD - BMVK500ADA1R5MD60G
Order 'cap 1.5uf 50v elect mvk bi smd - BMVK500ADA1R5MD60G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2399-1-ND.
CAP 1.5UF 50V ELECT MVK BI SMD - BMVK500ADA1R5MD60G
Order 'cap 1.5uf 50v elect mvk bi smd - BMVK500ADA1R5MD60G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2399-2-ND.
CAP 1.5UF 50V ELECT MVK BI SMD - MVKBP50VC1R5MD60TP
Order 'cap 1.5uf 50v elect mvk bi smd - MVKBP50VC1R5MD60TP' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number MVKBP50VC1R5MD60TP-ND.
CAP 15UF 10V ELECT MVK BI SMD - BMVK100ADA150ME60G
Order 'cap 15uf 10v elect mvk bi smd - BMVK100ADA150ME60G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2381-1-ND.
CAP 15UF 10V ELECT MVK BI SMD - BMVK100ADA150ME60G
Order 'cap 15uf 10v elect mvk bi smd - BMVK100ADA150ME60G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2381-2-ND.
CAP 15UF 25V ELECT MVK BI SMD - BMVK250ADA150MF60G
Order 'cap 15uf 25v elect mvk bi smd - BMVK250ADA150MF60G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2388-1-ND.
CAP 15UF 25V ELECT MVK BI SMD - BMVK250ADA150MF60G
Order 'cap 15uf 25v elect mvk bi smd - BMVK250ADA150MF60G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2388-2-ND.
CAP .10UF 50V ELECT MVK BI SMD - BMVK500ADAR10MD60G
Order 'cap .10uf 50v elect mvk bi smd - BMVK500ADAR10MD60G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2392-1-ND.
CAP .10UF 50V ELECT MVK BI SMD - BMVK500ADAR10MD60G
Order 'cap .10uf 50v elect mvk bi smd - BMVK500ADAR10MD60G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2392-2-ND.
CAP .22UF 50V ELECT MVK BI SMD - BMVK500ADAR22MD60G
Order 'cap .22uf 50v elect mvk bi smd - BMVK500ADAR22MD60G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2394-1-ND.
CAP .22UF 50V ELECT MVK BI SMD - BMVK500ADAR22MD60G
Order 'cap .22uf 50v elect mvk bi smd - BMVK500ADAR22MD60G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2394-2-ND.
CAP .33UF 50V ELECT MVK BI SMD - BMVK500ADAR33MD60G
Order 'cap .33uf 50v elect mvk bi smd - BMVK500ADAR33MD60G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2395-1-ND.
Send this link via E-Mail
Help With This Screen