IC DAC DUAL V-OUT 13BIT 16-QSOP - MAX5150ACEE
| Digi-Key Part Number | MAX5150ACEE-ND |
1000 |
14.71860 |
Extended Price
14718.60 |
| Manufacturer Part Number | MAX5150ACEE | |||
| Description | IC DAC DUAL V-OUT 13BIT 16-QSOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MAX5150ACEE |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 13 |
| Package / Case | 16-QSOP |
| Data Interface | Serial |
| Packaging | Tube |
| Sampling Rate (Per Second) | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MAX5150ACEE MAX5150ACEE |
MAX5150ACEE Specification Sheet
IC DAC DUAL V-OUT 13BIT 16-QSOP - MAX5150ACEE (MAX5150ACEE-ND)
Related parts:IC DAC DUAL V-OUT 13BIT 16-QSOP - MAX5150ACEE
Order 'ic dac dual v-out 13bit 16-qsop - MAX5150ACEE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5150ACEE-ND.
IC DAC DUAL V-OUT 13BIT 16-QSOP - MAX5150BCEE
Order 'ic dac dual v-out 13bit 16-qsop - MAX5150BCEE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5150BCEE-ND.
IC DAC DUAL V-OUT 13BIT 16-QSOP - MAX5151AEEE
Order 'ic dac dual v-out 13bit 16-qsop - MAX5151AEEE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5151AEEE-ND.
IC DAC DUAL V-OUT 13BIT 16-DIP - MAX5151ACPE
Order 'ic dac dual v-out 13bit 16-dip - MAX5151ACPE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5151ACPE-ND.
IC DAC DUAL V-OUT 13BIT 16-DIP - MAX5151AEPE
Order 'ic dac dual v-out 13bit 16-dip - MAX5151AEPE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5151AEPE-ND.
IC DAC DUAL V-OUT 12BIT 16-QSOP - MAX5154BCEE
Order 'ic dac dual v-out 12bit 16-qsop - MAX5154BCEE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5154BCEE-ND.
IC DAC DUAL V-OUT 12BIT 16-QSOP - MAX5154BEEE
Order 'ic dac dual v-out 12bit 16-qsop - MAX5154BEEE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5154BEEE-ND.
IC DAC SERIAL 12BIT F-S 16-QSOP - MAX5123AEEE
Order 'ic dac serial 12bit f-s 16-qsop - MAX5123AEEE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5123AEEE-ND.
IC DAC SERIAL 12BIT F-S 16-QSOP - MAX5123BEEE
Order 'ic dac serial 12bit f-s 16-qsop - MAX5123BEEE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5123BEEE-ND.
IC DAC DUAL V-OUT 12BIT 16-DIP - MAX5154AEPE
Order 'ic dac dual v-out 12bit 16-dip - MAX5154AEPE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5154AEPE-ND.
IC DAC DUAL V-OUT 12BIT 16-DIP - MAX5155BCPE
Order 'ic dac dual v-out 12bit 16-dip - MAX5155BCPE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5155BCPE-ND.
IC DAC DUAL V-OUT 12BIT 16-DIP - MAX5155BEPE
Order 'ic dac dual v-out 12bit 16-dip - MAX5155BEPE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5155BEPE-ND.
IC DAC DUAL V-OUT 10BIT 16-DIP - MAX5158CPE
Order 'ic dac dual v-out 10bit 16-dip - MAX5158CPE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5158CPE-ND.
IC DAC DUAL V-OUT 10BIT 16-DIP - MAX5159CPE
Order 'ic dac dual v-out 10bit 16-dip - MAX5159CPE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5159CPE-ND.
IC DAC QUAD 8BIT 2.7V LP 16-QSOP - MAX533ACEE+
Order 'ic dac quad 8bit 2.7v lp 16-qsop - MAX533ACEE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX533ACEE+-ND.
Send this link via E-Mail
Help With This Screen