IC DAC SERIAL V-OUT 13BIT 16QSOP - MAX5131BEEE - Integrated Circuits (ICs)
| Digi-Key Part Number | MAX5131BEEE-ND |
1000 |
6.25950 |
Extended Price
6259.50 |
| Manufacturer Part Number | MAX5131BEEE | |||
| Description | IC DAC SERIAL V-OUT 13BIT 16QSOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MAX5131BEEE |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 13 |
| Package / Case | 16-QSOP |
| Data Interface | Serial |
| Packaging | Tube |
| Sampling Rate (Per Second) | 6.6M |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MAX5131BEEE MAX5131BEEE |
MAX5131BEEE Specification Sheet
IC DAC SERIAL V-OUT 13BIT 16QSOP - MAX5131BEEE (MAX5131BEEE-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC DAC SERIAL V-OUT 13BIT 16QSOP - MAX5131BEEE
Order 'ic dac serial v-out 13bit 16qsop - MAX5131BEEE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5131BEEE-ND.
IC DAC SERIAL V-OUT 13BIT 16QSOP - MAX5130AEEE
Order 'ic dac serial v-out 13bit 16qsop - MAX5130AEEE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5130AEEE-ND.
IC DAC SERIAL V-OUT 13BIT 16QSOP - MAX5130BEEE
Order 'ic dac serial v-out 13bit 16qsop - MAX5130BEEE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5130BEEE-ND.
IC DAC SERIAL 12BIT W/REF 16QSOP - MAX5120AEEE
Order 'ic dac serial 12bit w/ref 16qsop - MAX5120AEEE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5120AEEE-ND.
IC DAC SERIAL 12BIT W/REF 16QSOP - MAX5120BEEE
Order 'ic dac serial 12bit w/ref 16qsop - MAX5120BEEE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5120BEEE-ND.
IC DAC SERIAL 12BIT W/REF 16QSOP - MAX5121AEEE
Order 'ic dac serial 12bit w/ref 16qsop - MAX5121AEEE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5121AEEE-ND.
IC DAC SERIAL V-OUT 14BIT 16QSOP - MAX5171AEEE
Order 'ic dac serial v-out 14bit 16qsop - MAX5171AEEE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5171AEEE-ND.
IC DAC SERIAL V-OUT 14BIT 16QSOP - MAX5171BEEE
Order 'ic dac serial v-out 14bit 16qsop - MAX5171BEEE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5171BEEE-ND.
IC DAC SERIAL V-OUT 14BIT 16QSOP - MAX5173AEEE
Order 'ic dac serial v-out 14bit 16qsop - MAX5173AEEE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5173AEEE-ND.
IC DAC SERIAL V-OUT 14BIT 16QSOP - MAX5173BEEE
Order 'ic dac serial v-out 14bit 16qsop - MAX5173BEEE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5173BEEE-ND.
IC DAC SERIAL V-OUT 12BIT 16QSOP - MAX5174BEEE
Order 'ic dac serial v-out 12bit 16qsop - MAX5174BEEE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5174BEEE-ND.
IC DAC SERIAL 13BIT F-S 16-QSOP - MAX5133AEEE
Order 'ic dac serial 13bit f-s 16-qsop - MAX5133AEEE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5133AEEE-ND.
IC DAC SERIAL FORCE SENSE 16QSOP - MAX5175AEEE
Order 'ic dac serial force sense 16qsop - MAX5175AEEE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5175AEEE-ND.
IC DAC SERIAL FORCE SENSE 16QSOP - MAX5177BEEE
Order 'ic dac serial force sense 16qsop - MAX5177BEEE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5177BEEE-ND.
IC DAC DUAL 12BIT W/INTER 16QSOP - MAX5104EEE
Order 'ic dac dual 12bit w/inter 16qsop - MAX5104EEE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5104EEE-ND.
Send this link via E-Mail
Help With This Screen