IC DAC QUAD SERIAL 8BIT 20-SSOP - MAX509ACAP - Integrated Circuits (ICs)
| Digi-Key Part Number | MAX509ACAP-ND |
1056 |
8.30700 |
Extended Price
8772.19 |
| Manufacturer Part Number | MAX509ACAP | |||
| Description | IC DAC QUAD SERIAL 8BIT 20-SSOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MAX509ACAP |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 8 |
| Package / Case | 20-SSOP |
| Data Interface | Serial |
| Packaging | Tube |
| Sampling Rate (Per Second) | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MAX509ACAP MAX509ACAP |
MAX509ACAP Specification Sheet
IC DAC QUAD SERIAL 8BIT 20-SSOP - MAX509ACAP (MAX509ACAP-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC DAC QUAD SERIAL 8BIT 20-SSOP - MAX509ACAP
Order 'ic dac quad serial 8bit 20-ssop - MAX509ACAP' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX509ACAP-ND.
IC DAC QUAD SERIAL 8BIT 20-SSOP - MAX509BCAP
Order 'ic dac quad serial 8bit 20-ssop - MAX509BCAP' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX509BCAP-ND.
IC DAC QUAD SERIAL 8BIT 20-SSOP - MAX509BEAP
Order 'ic dac quad serial 8bit 20-ssop - MAX509BEAP' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX509BEAP-ND.
IC DAC QUAD SERIAL 8BIT 20-SOIC - MAX509BEWP
Order 'ic dac quad serial 8bit 20-soic - MAX509BEWP' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX509BEWP-ND.
IC DAC QUAD SERIAL 8BIT 20-SOIC - MAX509ACWP
Order 'ic dac quad serial 8bit 20-soic - MAX509ACWP' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX509ACWP-ND.
IC DAC QUAD PARALL 8BIT 20-TSSOP - MAX5100AEUP
Order 'ic dac quad parall 8bit 20-tssop - MAX5100AEUP' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5100AEUP-ND.
IC DAC QUAD PARALL 8BIT 20-TSSOP - MAX5100AEUP+
Order 'ic dac quad parall 8bit 20-tssop - MAX5100AEUP+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5100AEUP+-ND.
IC DAC QUAD PARALL 8BIT 20-TSSOP - MAX5100BEUP
Order 'ic dac quad parall 8bit 20-tssop - MAX5100BEUP' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5100BEUP-ND.
IC DAC QUAD +3V 12BIT 20-SSOP - MAX5253AEAP
Order 'ic dac quad +3v 12bit 20-ssop - MAX5253AEAP' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5253AEAP-ND.
IC DAC QUAD LP 12BIT 20-SSOP - MAX525AEAP
Order 'ic dac quad lp 12bit 20-ssop - MAX525AEAP' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX525AEAP-ND.
IC DAC QUAD LP 12BIT 20-SSOP - MAX525BEAP
Order 'ic dac quad lp 12bit 20-ssop - MAX525BEAP' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX525BEAP-ND.
IC DAC OCTAL SERIAL 8BIT 24-SSOP - MAX528CAG
Order 'ic dac octal serial 8bit 24-ssop - MAX528CAG' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX528CAG-ND.
IC DAC OCTAL SERIAL 8BIT 20-DIP - MAX528CPP+
Order 'ic dac octal serial 8bit 20-dip - MAX528CPP+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX528CPP+-ND.
IC DAC OCTAL SERIAL 8BIT 20-DIP - MAX528CPP
Order 'ic dac octal serial 8bit 20-dip - MAX528CPP' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX528CPP-ND.
IC DAC OCTAL SERIAL 8BIT 20-DIP - MAX529CPP+
Order 'ic dac octal serial 8bit 20-dip - MAX529CPP+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX529CPP+-ND.
Send this link via E-Mail
Help With This Screen