IC DAC 12BIT R-R I2C 12-DFN - LTC2627IDE-1#PBF - Integrated Circuits (ICs)
Linear Technology Digital To Analog Converter Integrated Circuit (ics) 2 Voltage, Unipolar Tube Single LTC2627IDE-1#PBF
| Digi-Key Part Number | LTC2627IDE-1#PBF-ND |
1 25 100 |
7.40000 5.29000 4.35000 |
Extended Price
7.40 132.25 435.00 |
| Manufacturer Part Number | LTC2627IDE-1#PBF | |||
| Description | IC DAC 12BIT R-R I2C 12-DFN | |||
| Quantity Available | 205 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LTC2627IDE-1#PBF |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Data Interface | Serial |
| Number of Bits | 12 |
| Operating Temperature | -40°C ~ 85°C |
| Package / Case | 12-DFN |
| Packaging | Tube |
| Voltage Supply Source | Single |
| Settling Time | 7µs |
| Drawing Number | 161; 05-08-1695; DE, UE; 12 |
| Number of Converters | 2 |
| Power Dissipation (Max) | 0.78mW |
| Number of Outputs and Type | 2 Voltage, Unipolar |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LTC2627IDE 1#PBF LTC2627IDE1#PBF |
LTC2627IDE-1#PBF Specification Sheet
IC DAC 12BIT R-R I2C 12-DFN - LTC2627IDE-1#PBF (LTC2627IDE-1#PBF-ND) - Integrated Circuits (ICs)
Related parts Linear Technology Digital To Analog Converter Integrated Circuit (ics) 2 Voltage, Unipolar Tube Single LTC2627IDE-1#PBFIC DAC 12BIT R-R I2C 12-DFN - LTC2627IDE-1#PBF
Order 'ic dac 12bit r-r i2c 12-dfn - LTC2627IDE-1#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2627IDE-1#PBF-ND.
IC DAC 12BIT R-R I2C 12-DFN - LTC2627CDE-1#PBF
Order 'ic dac 12bit r-r i2c 12-dfn - LTC2627CDE-1#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2627CDE-1#PBF-ND.
IC DAC 12BIT R-R I2C 12-DFN - LTC2627IDE-1#TRPBF
Order 'ic dac 12bit r-r i2c 12-dfn - LTC2627IDE-1#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2627IDE-1#TRPBF-ND.
IC DAC 16BIT R-R I2C 12-DFN - LTC2607CDE-1#PBF
Order 'ic dac 16bit r-r i2c 12-dfn - LTC2607CDE-1#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2607CDE-1#PBF-ND.
IC DAC 16BIT R-R I2C 12-DFN - LTC2607IDE-1#PBF
Order 'ic dac 16bit r-r i2c 12-dfn - LTC2607IDE-1#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2607IDE-1#PBF-ND.
IC DAC 14BIT R-R I2C 12-DFN - LTC2617CDE-1#PBF
Order 'ic dac 14bit r-r i2c 12-dfn - LTC2617CDE-1#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2617CDE-1#PBF-ND.
IC DAC 14BIT R-R I2C 12-DFN - LTC2617IDE-1#PBF
Order 'ic dac 14bit r-r i2c 12-dfn - LTC2617IDE-1#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2617IDE-1#PBF-ND.
IC DAC 12BIT R-R I2C 12-DFN - LTC2627CDE#PBF
Order 'ic dac 12bit r-r i2c 12-dfn - LTC2627CDE#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2627CDE#PBF-ND.
IC DAC 12BIT R-R I2C 12-DFN - LTC2627IDE#PBF
Order 'ic dac 12bit r-r i2c 12-dfn - LTC2627IDE#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2627IDE#PBF-ND.
IC DAC 12BIT R-R I2C 12-DFN - LTC2627CDE#TRPBF
Order 'ic dac 12bit r-r i2c 12-dfn - LTC2627CDE#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2627CDE#TRPBF-ND.
IC DAC 12BIT R-R I2C 12-DFN - LTC2627CDE-1#TRPBF
Order 'ic dac 12bit r-r i2c 12-dfn - LTC2627CDE-1#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2627CDE-1#TRPBF-ND.
IC DAC 12BIT R-R I2C 12-DFN - LTC2627IDE#TRPBF
Order 'ic dac 12bit r-r i2c 12-dfn - LTC2627IDE#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2627IDE#TRPBF-ND.
IC DAC 16BIT R-R I2C 12-DFN - LTC2607CDE#PBF
Order 'ic dac 16bit r-r i2c 12-dfn - LTC2607CDE#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2607CDE#PBF-ND.
IC DAC 16BIT R-R I2C 12-DFN - LTC2607IDE#PBF
Order 'ic dac 16bit r-r i2c 12-dfn - LTC2607IDE#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2607IDE#PBF-ND.
IC DAC 14BIT R-R I2C 12-DFN - LTC2617CDE#PBF
Order 'ic dac 14bit r-r i2c 12-dfn - LTC2617CDE#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2617CDE#PBF-ND.
Options for Linear Technology Digital To Analog Converter Integrated Circuit (ics) 2 Voltage, Unipolar Tube Single LTC2627IDE-1#PBF
Send this link via E-Mail
Help With This Screen
