IC DAC 14BIT QUAD R-R OUT 16SSOP - LTC2614CGN#TRPBF - Integrated Circuits (ICs)
| Digi-Key Part Number | LTC2614CGN#TRPBF-ND |
2500 |
8.38715 |
Extended Price
20967.88 |
| Manufacturer Part Number | LTC2614CGN#TRPBF | |||
| Description | IC DAC 14BIT QUAD R-R OUT 16SSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LTC2614CGN#TRPBF |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Data Interface | Serial |
| Number of Bits | 14 |
| Operating Temperature | 0°C ~ 70°C |
| Package / Case | 16-SSOP |
| Packaging | Tape & Reel (TR) |
| Voltage Supply Source | Single |
| Settling Time | 9µs |
| Drawing Number | 161; 05-08-1641; GN; 16. 28 |
| Number of Converters | 4 |
| Power Dissipation (Max) | 10mW |
| Number of Outputs and Type | 4 Voltage, Unipolar |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LTC2614CGN#TRPBF LTC2614CGN#TRPBF |
LTC2614CGN#TRPBF Specification Sheet
IC DAC 14BIT QUAD R-R OUT 16SSOP - LTC2614CGN#TRPBF (LTC2614CGN#TRPBF-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC DAC 14BIT QUAD R-R OUT 16SSOP - LTC2614CGN#TRPBF
Order 'ic dac 14bit quad r-r out 16ssop - LTC2614CGN#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2614CGN#TRPBF-ND.
IC DAC 14BIT QUAD R-R OUT 16SSOP - LTC2614CGN
Order 'ic dac 14bit quad r-r out 16ssop - LTC2614CGN' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC2614CGN-ND.
IC DAC 14BIT QUAD R-R OUT 16SSOP - LTC2614CGN#PBF
Order 'ic dac 14bit quad r-r out 16ssop - LTC2614CGN#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2614CGN#PBF-ND.
IC DAC 14BIT QUAD R-R OUT 16SSOP - LTC2614CGN#TR
Order 'ic dac 14bit quad r-r out 16ssop - LTC2614CGN#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC2614CGN#TR-ND.
IC DAC 14BIT QUAD R-R OUT 16SSOP - LTC2614IGN
Order 'ic dac 14bit quad r-r out 16ssop - LTC2614IGN' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2614IGN-ND.
IC DAC 14BIT QUAD R-R OUT 16SSOP - LTC2614IGN#PBF
Order 'ic dac 14bit quad r-r out 16ssop - LTC2614IGN#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2614IGN#PBF-ND.
IC DAC 14BIT QUAD R-R OUT 16SSOP - LTC2614IGN#TR
Order 'ic dac 14bit quad r-r out 16ssop - LTC2614IGN#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC2614IGN#TR-ND.
IC DAC 14BIT QUAD R-R OUT 16SSOP - LTC2614IGN#TRPBF
Order 'ic dac 14bit quad r-r out 16ssop - LTC2614IGN#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2614IGN#TRPBF-ND.
IC DAC 14BIT QUAD R-R OUT 16SSOP - LTC2614CGN-1#TRPBF
Order 'ic dac 14bit quad r-r out 16ssop - LTC2614CGN-1#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2614CGN-1#TRPBF-ND.
IC DAC 14BIT QUAD R-R OUT 16SSOP - LTC2614IGN-1#TRPBF
Order 'ic dac 14bit quad r-r out 16ssop - LTC2614IGN-1#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2614IGN-1#TRPBF-ND.
IC DAC 14BIT QUAD R-R OUT 16SSOP - LTC2614CGN-1#PBF
Order 'ic dac 14bit quad r-r out 16ssop - LTC2614CGN-1#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2614CGN-1#PBF-ND.
IC DAC 16BIT QUAD R-R OUT 16SSOP - LTC2604CGN
Order 'ic dac 16bit quad r-r out 16ssop - LTC2604CGN' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC2604CGN-ND.
IC DAC 16BIT QUAD R-R OUT 16SSOP - LTC2604CGN#PBF
Order 'ic dac 16bit quad r-r out 16ssop - LTC2604CGN#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2604CGN#PBF-ND.
IC DAC 16BIT QUAD R-R OUT 16SSOP - LTC2604CGN#TR
Order 'ic dac 16bit quad r-r out 16ssop - LTC2604CGN#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC2604CGN#TR-ND.
IC DAC 16BIT QUAD R-R OUT 16SSOP - LTC2604CGN#TRPBF
Order 'ic dac 16bit quad r-r out 16ssop - LTC2604CGN#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2604CGN#TRPBF-ND.
Send this link via E-Mail
Help With This Screen
