Linear Technology Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Unipolar; 1 Voltage, Bipolar Tube Single Supply LTC1655LIS8#PBF
IC DAC 16BIT R-R MICROPWR 8SOIC - LTC1655LIS8#PBF
| Digi-Key Part Number | LTC1655LIS8#PBF-ND |
200 |
10.19995 |
Extended Price
2039.99 |
| Manufacturer Part Number | LTC1655LIS8#PBF | |||
| Description | IC DAC 16BIT R-R MICROPWR 8SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LTC1655LIS8#PBF |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Data Interface | Serial |
| Number of Bits | 16 |
| Operating Temperature | -40°C ~ 85°C |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tube |
| Voltage Supply Source | Single Supply |
| Settling Time | 20µs |
| Drawing Number | 161; 05-08-1610; S, S8; 8, 14, 16, 28 |
| Number of Converters | 1 |
| Power Dissipation (Max) | 2.6mW |
| Number of Outputs and Type | 1 Voltage, Unipolar; 1 Voltage, Bipolar |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LTC1655LIS8#PBF LTC1655LIS8#PBF |
LTC1655LIS8#PBF Specification Sheet
IC DAC 16BIT R-R MICROPWR 8SOIC - LTC1655LIS8#PBF (LTC1655LIS8#PBF-ND)
Related parts Linear Technology Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Unipolar; 1 Voltage, Bipolar Tube Single Supply LTC1655LIS8#PBFLinear Technology Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Unipolar; 1 Voltage, Bipolar Tube Single Supply LTC1655LIS8#PBF
Order 'ic dac 16bit r-r micropwr 8soic - LTC1655LIS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1655LIS8#PBF-ND.
Linear Technology Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Unipolar; 1 Voltage, Bipolar Tape & Reel (TR) Single Supply LTC1655CS8#TR
Order 'ic dac 16bit r-r micropwr 8soic - LTC1655CS8#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1655CS8#TR-ND.
Linear Technology Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Unipolar; 1 Voltage, Bipolar Tape & Reel (TR) Single Supply LTC1655IS8#TR
Order 'ic dac 16bit r-r micropwr 8soic - LTC1655IS8#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1655IS8#TR-ND.
Linear Technology Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Unipolar; 1 Voltage, Bipolar Tube Single Supply LTC1655LCS8#PBF
Order 'ic dac 16bit r-r micropwr 8soic - LTC1655LCS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1655LCS8#PBF-ND.
Linear Technology Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Unipolar; 1 Voltage, Bipolar Tape & Reel (TR) Single Supply LTC1655LCS8#TR
Order 'ic dac 16bit r-r micropwr 8soic - LTC1655LCS8#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1655LCS8#TR-ND.
Linear Technology Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Unipolar; 1 Voltage, Bipolar Tape & Reel (TR) Single Supply LTC1655LCS8#TRPBF
Order 'ic dac 16bit r-r micropwr 8soic - LTC1655LCS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1655LCS8#TRPBF-ND.
Linear Technology Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Unipolar; 1 Voltage, Bipolar Tape & Reel (TR) Single Supply LTC1655LIS8#TR
Order 'ic dac 16bit r-r micropwr 8soic - LTC1655LIS8#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1655LIS8#TR-ND.
Linear Technology Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Unipolar; 1 Voltage, Bipolar Tape & Reel (TR) Single Supply LTC1655LIS8#TRPBF
Order 'ic dac 16bit r-r micropwr 8soic - LTC1655LIS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1655LIS8#TRPBF-ND.
Linear Technology Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Unipolar; 1 Voltage, Bipolar Tube Single Supply LTC1657CGN
Order 'ic dac 16bit r-r micropwr 28ssop - LTC1657CGN' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1657CGN-ND.
Linear Technology Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Unipolar; 1 Voltage, Bipolar Tube Single Supply LTC1657CGN#PBF
Order 'ic dac 16bit r-r micropwr 28ssop - LTC1657CGN#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1657CGN#PBF-ND.
Linear Technology Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Unipolar; 1 Voltage, Bipolar Tape & Reel (TR) Single Supply LTC1657CGN#TR
Order 'ic dac 16bit r-r micropwr 28ssop - LTC1657CGN#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1657CGN#TR-ND.
Linear Technology Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Unipolar; 1 Voltage, Bipolar Tape & Reel (TR) Single Supply LTC1657CGN#TRPBF
Order 'ic dac 16bit r-r micropwr 28ssop - LTC1657CGN#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1657CGN#TRPBF-ND.
Linear Technology Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Unipolar; 1 Voltage, Bipolar Tube Single Supply LTC1657CN
Order 'ic dac 16bit r-r micropwr 28dip - LTC1657CN' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1657CN-ND.
Linear Technology Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Unipolar; 1 Voltage, Bipolar Tube Single Supply LTC1657CN#PBF
Order 'ic dac 16bit r-r micropwr 28dip - LTC1657CN#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1657CN#PBF-ND.
Linear Technology Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Unipolar; 1 Voltage, Bipolar Tube Single Supply LTC1657IGN
Order 'ic dac 16bit r-r micropwr 28ssop - LTC1657IGN' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1657IGN-ND.
Options for Linear Technology Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Unipolar; 1 Voltage, Bipolar Tube Single Supply LTC1655LIS8#PBF
Send this link via E-Mail
Help With This Screen
