IC D/A CONV 16BIT R-R 8-SOIC - LTC1655LIS8 - Integrated Circuits (ICs)
Linear Technology Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Unipolar; 1 Voltage, Bipolar Tube Single LTC1655LIS8
| Digi-Key Part Number | LTC1655LIS8-ND |
300 |
10.19997 |
Extended Price
3059.99 |
| Manufacturer Part Number | LTC1655LIS8 | |||
| Description | IC D/A CONV 16BIT R-R 8-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Linear Technology Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Unipolar; 1 Voltage, Bipolar Tube Single LTC1655LIS8
| Technical/Catalog Information | LTC1655LIS8 |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Data Interface | Serial |
| Number of Bits | 16 |
| Operating Temperature | -40°C ~ 85°C |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tube |
| Voltage Supply Source | Single |
| Settling Time | 20µs |
| Drawing Number | 161; 05-08-1610; S, S8; 8, 14, 16 |
| Number of Converters | 1 |
| Power Dissipation (Max) | 2.6mW |
| Number of Outputs and Type | 1 Voltage, Unipolar; 1 Voltage, Bipolar |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LTC1655LIS8 LTC1655LIS8 |
LTC1655LIS8 Specification Sheet
IC D/A CONV 16BIT R-R 8-SOIC - LTC1655LIS8 (LTC1655LIS8-ND) - Integrated Circuits (ICs)
Related parts Linear Technology Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Unipolar; 1 Voltage, Bipolar Tube Single LTC1655LIS8IC D/A CONV 16BIT R-R 8-SOIC - LTC1655LIS8
Order 'ic d/a conv 16bit r-r 8-soic - LTC1655LIS8' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1655LIS8-ND.
IC D/A CONV 16BIT R-R 8-SOIC - LTC1655CS8#PBF
Order 'ic d/a conv 16bit r-r 8-soic - LTC1655CS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1655CS8#PBF-ND.
IC D/A CONV 16BIT R-R 8-SOIC - LTC1655CS8#TRPBF
Order 'ic d/a conv 16bit r-r 8-soic - LTC1655CS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1655CS8#TRPBF-ND.
IC D/A CONV 16BIT R-R 8-SOIC - LTC1655IS8
Order 'ic d/a conv 16bit r-r 8-soic - LTC1655IS8' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1655IS8-ND.
IC D/A CONV 16BIT R-R 8-SOIC - LTC1655IS8#PBF
Order 'ic d/a conv 16bit r-r 8-soic - LTC1655IS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1655IS8#PBF-ND.
IC D/A CONV 16BIT R-R 8-SOIC - LTC1655IS8#TRPBF
Order 'ic d/a conv 16bit r-r 8-soic - LTC1655IS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1655IS8#TRPBF-ND.
IC D/A CONV 16BIT R-R 8-SOIC - LTC1655LCS8
Order 'ic d/a conv 16bit r-r 8-soic - LTC1655LCS8' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1655LCS8-ND.
IC D/A CONV 16BIT R-R 8-SOIC - LTC1655CS8
Order 'ic d/a conv 16bit r-r 8-soic - LTC1655CS8' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1655CS8-ND.
IC D/A CONV 16BIT R-R 8-SOIC - LTC1655CS8#TRPBF
Order 'ic d/a conv 16bit r-r 8-soic - LTC1655CS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LTC1655CS8#TRPBFCT-ND.
IC D/A CONV 16BIT R-R 8-SOIC - LTC1655CS8#TRPBF
Order 'ic d/a conv 16bit r-r 8-soic - LTC1655CS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LTC1655CS8#TRPBFDKR-ND.
IC DC/DC CONV STEP-UP 5V 8-SOIC - LT1302CS8-5
Order 'ic dc/dc conv step-up 5v 8-soic - LT1302CS8-5' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1302CS8-5-ND.
IC DC/DC CONV STEP-UP 5V 8-SOIC - LT1302CS8-5#PBF
Order 'ic dc/dc conv step-up 5v 8-soic - LT1302CS8-5#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1302CS8-5#PBF-ND.
IC DC/DC CONV STEP-UP 5V 8-SOIC - LT1302CS8-5#TRPBF
Order 'ic dc/dc conv step-up 5v 8-soic - LT1302CS8-5#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1302CS8-5#TRPBF-ND.
IC DC/DC CONV STEP-UP ADJ 8-SOIC - LT1302CS8
Order 'ic dc/dc conv step-up adj 8-soic - LT1302CS8' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1302CS8-ND.
IC DC/DC CONV STEP-UP ADJ 8-SOIC - LT1302CS8#PBF
Order 'ic dc/dc conv step-up adj 8-soic - LT1302CS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1302CS8#PBF-ND.
Options for Linear Technology Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Unipolar; 1 Voltage, Bipolar Tube Single LTC1655LIS8
Send this link via E-Mail
Help With This Screen
