IC DAC 16BIT PARALLEL IN 24DIP - LTC1599BCN - Integrated Circuits (ICs)
| Digi-Key Part Number | LTC1599BCN-ND |
150 |
16.94993 |
Extended Price
2542.49 |
| Manufacturer Part Number | LTC1599BCN | |||
| Description | IC DAC 16BIT PARALLEL IN 24DIP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | LTC1599BCN |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 16 |
| Package / Case | 24-DIP (300 mil) |
| Data Interface | Parallel |
| Packaging | Tube |
| Sampling Rate (Per Second) | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LTC1599BCN LTC1599BCN |
LTC1599BCN Specification Sheet
IC DAC 16BIT PARALLEL IN 24DIP - LTC1599BCN (LTC1599BCN-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC DAC 16BIT PARALLEL IN 24DIP - LTC1599BCN
Order 'ic dac 16bit parallel in 24dip - LTC1599BCN' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1599BCN-ND.
IC DAC 16BIT PARALLEL IN 24DIP - LTC1599ACN
Order 'ic dac 16bit parallel in 24dip - LTC1599ACN' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1599ACN-ND.
IC DAC 16BIT PARALLEL IN 24DIP - LTC1599AIN
Order 'ic dac 16bit parallel in 24dip - LTC1599AIN' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1599AIN-ND.
IC DAC 16BIT PARALLEL IN 24DIP - LTC1599BIN
Order 'ic dac 16bit parallel in 24dip - LTC1599BIN' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1599BIN-ND.
IC DAC 16BIT PARALLEL IN 24SSOP - LTC1599ACG#TR
Order 'ic dac 16bit parallel in 24ssop - LTC1599ACG#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1599ACG#TR-ND.
IC DAC 16BIT PARALLEL IN 24SSOP - LTC1599AIG
Order 'ic dac 16bit parallel in 24ssop - LTC1599AIG' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1599AIG-ND.
IC DAC 16BIT PARALLEL IN 24SSOP - LTC1599AIG#TR
Order 'ic dac 16bit parallel in 24ssop - LTC1599AIG#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1599AIG#TR-ND.
IC DAC 16BIT PARALLEL IN 24SSOP - LTC1599BCG
Order 'ic dac 16bit parallel in 24ssop - LTC1599BCG' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1599BCG-ND.
IC DAC 16BIT PARALLEL IN 24SSOP - LTC1599BCG#TR
Order 'ic dac 16bit parallel in 24ssop - LTC1599BCG#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1599BCG#TR-ND.
IC DAC 16BIT PARALLEL IN 24SSOP - LTC1599BIG
Order 'ic dac 16bit parallel in 24ssop - LTC1599BIG' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1599BIG-ND.
IC DAC 16BIT PARALLEL IN 24SSOP - LTC1599BIG#TR
Order 'ic dac 16bit parallel in 24ssop - LTC1599BIG#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1599BIG#TR-ND.
IC DAC 14BIT PARALLEL IN 28SSOP - LTC1591-1CG#TR
Order 'ic dac 14bit parallel in 28ssop - LTC1591-1CG#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1591-1CG#TR-ND.
IC DAC 14BIT PARALLEL IN 28SSOP - LTC1591-1IG#TR
Order 'ic dac 14bit parallel in 28ssop - LTC1591-1IG#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1591-1IG#TR-ND.
IC DAC 14BIT PARALLEL IN 28SSOP - LTC1591CG#TR
Order 'ic dac 14bit parallel in 28ssop - LTC1591CG#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1591CG#TR-ND.
IC DAC 14BIT PARALLEL IN 28SSOP - LTC1591IG#TR
Order 'ic dac 14bit parallel in 28ssop - LTC1591IG#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1591IG#TR-ND.
Send this link via E-Mail
Help With This Screen