IC D/A CONV 16BIT MLTPLYNG24SSOP - LTC1599ACG
Linear Technology Digital To Analog Converter Integrated Circuit (ics) 3 Current, Unipolar; 3 Current, Bipolar Tube Single LTC1599ACG
| Digi-Key Part Number | LTC1599ACG-ND |
118 |
28.90008 |
Extended Price
3410.21 |
| Manufacturer Part Number | LTC1599ACG | |||
| Description | IC D/A CONV 16BIT MLTPLYNG24SSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Linear Technology Digital To Analog Converter Integrated Circuit (ics) 3 Current, Unipolar; 3 Current, Bipolar Tube Single LTC1599ACG
| Technical/Catalog Information | LTC1599ACG |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Data Interface | Parallel |
| Number of Bits | 16 |
| Operating Temperature | 0°C ~ 70°C |
| Package / Case | 24-SSOP |
| Packaging | Tube |
| Voltage Supply Source | Single |
| Settling Time | 1µs |
| Drawing Number | 161; 05-08-1640; G; 16, 36 |
| Number of Converters | 1 |
| Power Dissipation (Max) | 55µW |
| Number of Outputs and Type | 3 Current, Unipolar; 3 Current, Bipolar |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LTC1599ACG LTC1599ACG |
LTC1599ACG Specification Sheet
IC D/A CONV 16BIT MLTPLYNG24SSOP - LTC1599ACG (LTC1599ACG-ND)
Related parts Linear Technology Digital To Analog Converter Integrated Circuit (ics) 3 Current, Unipolar; 3 Current, Bipolar Tube Single LTC1599ACGIC D/A CONV 16BIT MLTPLYNG24SSOP - LTC1599ACG
Order 'ic d/a conv 16bit mltplyng24ssop - LTC1599ACG' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1599ACG-ND.
IC D/A CONV 16BIT MLTPLYNG24SSOP - LTC1599ACG#PBF
Order 'ic d/a conv 16bit mltplyng24ssop - LTC1599ACG#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1599ACG#PBF-ND.
IC D/A CONV 16BIT MLTPLYNG24SSOP - LTC1599ACG#TRPBF
Order 'ic d/a conv 16bit mltplyng24ssop - LTC1599ACG#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1599ACG#TRPBF-ND.
IC D/A CONV 16BIT MLTPLYNG24SSOP - LTC1599AIG#PBF
Order 'ic d/a conv 16bit mltplyng24ssop - LTC1599AIG#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1599AIG#PBF-ND.
IC D/A CONV 16BIT MLTPLYNG24SSOP - LTC1599AIG#TRPBF
Order 'ic d/a conv 16bit mltplyng24ssop - LTC1599AIG#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1599AIG#TRPBF-ND.
IC D/A CONV 16BIT MLTPLYNG24SSOP - LTC1599BCG#TRPBF
Order 'ic d/a conv 16bit mltplyng24ssop - LTC1599BCG#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1599BCG#TRPBF-ND.
IC D/A CONV 16BIT MLTPLYNG24SSOP - LTC1599BIG#PBF
Order 'ic d/a conv 16bit mltplyng24ssop - LTC1599BIG#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1599BIG#PBF-ND.
IC D/A CONV 16BIT MLTPLYNG24SSOP - LTC1599BIG#TRPBF
Order 'ic d/a conv 16bit mltplyng24ssop - LTC1599BIG#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1599BIG#TRPBF-ND.
IC A/D CONV 16BIT SAMPLNG 36SSOP - LTC1604ACG
Order 'ic a/d conv 16bit samplng 36ssop - LTC1604ACG' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1604ACG-ND.
IC A/D CONV 16BIT SAMPLNG 36SSOP - LTC1604ACG#PBF
Order 'ic a/d conv 16bit samplng 36ssop - LTC1604ACG#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1604ACG#PBF-ND.
IC A/D CONV 16BIT SAMPLNG 36SSOP - LTC1604ACG#TRPBF
Order 'ic a/d conv 16bit samplng 36ssop - LTC1604ACG#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1604ACG#TRPBF-ND.
IC A/D CONV 16BIT SAMPLNG 36SSOP - LTC1604AIG#PBF
Order 'ic a/d conv 16bit samplng 36ssop - LTC1604AIG#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1604AIG#PBF-ND.
IC A/D CONV 16BIT SAMPLNG 36SSOP - LTC1604AIG#TRPBF
Order 'ic a/d conv 16bit samplng 36ssop - LTC1604AIG#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1604AIG#TRPBF-ND.
IC A/D CONV 16BIT SAMPLNG 36SSOP - LTC1604CG
Order 'ic a/d conv 16bit samplng 36ssop - LTC1604CG' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1604CG-ND.
IC A/D CONV 16BIT SAMPLNG 36SSOP - LTC1604CG#PBF
Order 'ic a/d conv 16bit samplng 36ssop - LTC1604CG#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1604CG#PBF-ND.
Options for Linear Technology Digital To Analog Converter Integrated Circuit (ics) 3 Current, Unipolar; 3 Current, Bipolar Tube Single LTC1599ACG
Send this link via E-Mail
Help With This Screen
