IC D/A CONV 16BIT PAR 28-SSOP - LTC1597-1BIG#TRPBF - Integrated Circuits (ICs)
| Digi-Key Part Number | LTC1597-1BIG#TRPBF-ND |
2000 |
20.41250 |
Extended Price
40825.00 |
| Manufacturer Part Number | LTC1597-1BIG#TRPBF | |||
| Description | IC D/A CONV 16BIT PAR 28-SSOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LTC1597-1BIG#TRPBF |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 16 |
| Package / Case | 28-SSOP |
| Data Interface | Parallel |
| Packaging | Tape & Reel (TR) |
| Sampling Rate (Per Second) | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LTC1597 1BIG#TRPBF LTC15971BIG#TRPBF |
LTC1597-1BIG#TRPBF Specification Sheet
IC D/A CONV 16BIT PAR 28-SSOP - LTC1597-1BIG#TRPBF (LTC1597-1BIG#TRPBF-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC D/A CONV 16BIT PAR 28-SSOP - LTC1597-1BIG
Order 'ic d/a conv 16bit par 28-ssop - LTC1597-1BIG' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1597-1BIG-ND.
IC D/A CONV 16BIT PAR 28-SSOP - LTC1597-1ACG
Order 'ic d/a conv 16bit par 28-ssop - LTC1597-1ACG' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1597-1ACG-ND.
IC D/A CONV 16BIT PAR 28-SSOP - LTC1597-1ACG#PBF
Order 'ic d/a conv 16bit par 28-ssop - LTC1597-1ACG#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1597-1ACG#PBF-ND.
IC D/A CONV 16BIT PAR 28-SSOP - LTC1597-1ACG#TRPBF
Order 'ic d/a conv 16bit par 28-ssop - LTC1597-1ACG#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1597-1ACG#TRPBF-ND.
IC D/A CONV 16BIT PAR 28-SSOP - LTC1597-1AIG
Order 'ic d/a conv 16bit par 28-ssop - LTC1597-1AIG' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1597-1AIG-ND.
IC D/A CONV 16BIT PAR 28-SSOP - LTC1597-1AIG#PBF
Order 'ic d/a conv 16bit par 28-ssop - LTC1597-1AIG#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1597-1AIG#PBF-ND.
IC D/A CONV 16BIT PAR 28-SSOP - LTC1597-1AIG#TRPBF
Order 'ic d/a conv 16bit par 28-ssop - LTC1597-1AIG#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1597-1AIG#TRPBF-ND.
IC D/A CONV 16BIT PAR 28-SSOP - LTC1597-1BCG
Order 'ic d/a conv 16bit par 28-ssop - LTC1597-1BCG' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1597-1BCG-ND.
IC D/A CONV 16BIT PAR 28-SSOP - LTC1597-1BCG#PBF
Order 'ic d/a conv 16bit par 28-ssop - LTC1597-1BCG#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1597-1BCG#PBF-ND.
IC D/A CONV 16BIT PAR 28-SSOP - LTC1597-1BCG#TRPBF
Order 'ic d/a conv 16bit par 28-ssop - LTC1597-1BCG#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1597-1BCG#TRPBF-ND.
IC D/A CONV 16BIT PAR 28-SSOP - LTC1597-1BIG#PBF
Order 'ic d/a conv 16bit par 28-ssop - LTC1597-1BIG#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1597-1BIG#PBF-ND.
IC D/A CONV 16BIT PAR 28-SSOP - LTC1597-1BIG#TRPBF
Order 'ic d/a conv 16bit par 28-ssop - LTC1597-1BIG#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1597-1BIG#TRPBF-ND.
IC D/A CONV 16BIT PAR 28-DIP - LTC1597-1AIN
Order 'ic d/a conv 16bit par 28-dip - LTC1597-1AIN' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1597-1AIN-ND.
IC D/A CONV 16BIT PAR 28-DIP - LTC1597-1BCN
Order 'ic d/a conv 16bit par 28-dip - LTC1597-1BCN' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1597-1BCN-ND.
IC D/A CONV 16BIT PAR 28-DIP - LTC1597-1BIN
Order 'ic d/a conv 16bit par 28-dip - LTC1597-1BIN' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1597-1BIN-ND.
Send this link via E-Mail
Help With This Screen