IC DAC 14BIT PARALLEL IN 28SSOP - LTC1597-1BIG#TR - Integrated Circuits (ICs)
| Digi-Key Part Number | LTC1597-1BIG#TR-ND |
2000 |
20.30002 |
Extended Price
40600.04 |
| Manufacturer Part Number | LTC1597-1BIG#TR | |||
| Description | IC DAC 14BIT PARALLEL IN 28SSOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | LTC1597-1BIG#TR |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 16 |
| Package / Case | 28-SSOP |
| Data Interface | Parallel |
| Packaging | Tape & Reel (TR) |
| Sampling Rate (Per Second) | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LTC1597 1BIG#TR LTC15971BIG#TR |
LTC1597-1BIG#TR Specification Sheet
IC DAC 14BIT PARALLEL IN 28SSOP - LTC1597-1BIG#TR (LTC1597-1BIG#TR-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC DAC 14BIT PARALLEL IN 28SSOP - LTC1597-1ACG#TR
Order 'ic dac 14bit parallel in 28ssop - LTC1597-1ACG#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1597-1ACG#TR-ND.
IC DAC 14BIT PARALLEL IN 28SSOP - LTC1597-1AIG#TR
Order 'ic dac 14bit parallel in 28ssop - LTC1597-1AIG#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1597-1AIG#TR-ND.
IC DAC 14BIT PARALLEL IN 28SSOP - LTC1597-1BCG#TR
Order 'ic dac 14bit parallel in 28ssop - LTC1597-1BCG#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1597-1BCG#TR-ND.
IC DAC 14BIT PARALLEL IN 28SSOP - LTC1597-1BIG#TR
Order 'ic dac 14bit parallel in 28ssop - LTC1597-1BIG#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1597-1BIG#TR-ND.
IC DAC 14BIT PARALLEL IN 28SSOP - LTC1591-1CG#TR
Order 'ic dac 14bit parallel in 28ssop - LTC1591-1CG#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1591-1CG#TR-ND.
IC DAC 14BIT PARALLEL IN 28SSOP - LTC1591-1IG#TR
Order 'ic dac 14bit parallel in 28ssop - LTC1591-1IG#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1591-1IG#TR-ND.
IC DAC 14BIT PARALLEL IN 28SSOP - LTC1591CG#TR
Order 'ic dac 14bit parallel in 28ssop - LTC1591CG#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1591CG#TR-ND.
IC DAC 14BIT PARALLEL IN 28SSOP - LTC1591IG#TR
Order 'ic dac 14bit parallel in 28ssop - LTC1591IG#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1591IG#TR-ND.
IC DAC 14BIT PARALLEL IN 28SSOP - LTC1597ACG#TR
Order 'ic dac 14bit parallel in 28ssop - LTC1597ACG#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1597ACG#TR-ND.
IC DAC 14BIT PARALLEL IN 28SSOP - LTC1597AIG#TR
Order 'ic dac 14bit parallel in 28ssop - LTC1597AIG#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1597AIG#TR-ND.
IC DAC 14BIT PARALLEL IN 28SSOP - LTC1597BCG#TR
Order 'ic dac 14bit parallel in 28ssop - LTC1597BCG#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1597BCG#TR-ND.
IC DAC 14BIT PARALLEL IN 28SSOP - LTC1597BIG#TR
Order 'ic dac 14bit parallel in 28ssop - LTC1597BIG#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1597BIG#TR-ND.
IC ADC 14BIT 2.2MSPS SMPL 28SSOP - LTC1414CGN#TR
Order 'ic adc 14bit 2.2msps smpl 28ssop - LTC1414CGN#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1414CGN#TR-ND.
IC ADC 14BIT 2.2MSPS SMPL 28SSOP - LTC1414IGN#TR
Order 'ic adc 14bit 2.2msps smpl 28ssop - LTC1414IGN#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1414IGN#TR-ND.
IC ADC 14BIT 400KSPS SMPL 28SSOP - LTC1416CG#TR
Order 'ic adc 14bit 400ksps smpl 28ssop - LTC1416CG#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1416CG#TR-ND.
Send this link via E-Mail
Help With This Screen