Linear Technology Digital To Analog Converter Integrated Circuit (ics) 1 Current, Unipolar; 1 Current, Bipolar Tape & Reel (TR) 13" (330mm) Single Supply LTC1597-1BCG#TR
IC DAC 14BIT PARALLEL IN 28SSOP - LTC1597-1BCG#TR - Integrated Circuits (ICs)
| Digi-Key Part Number | LTC1597-1BCG#TR-ND |
2000 |
17.41250 |
Extended Price
34825.00 |
| Manufacturer Part Number | LTC1597-1BCG#TR | |||
| Description | IC DAC 14BIT PARALLEL IN 28SSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Linear Technology Digital To Analog Converter Integrated Circuit (ics) 1 Current, Unipolar; 1 Current, Bipolar Tape & Reel (TR) 13" (330mm) Single Supply LTC1597-1BCG#TR
| Technical/Catalog Information | LTC1597-1BCG#TR |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Data Interface | Parallel |
| Number of Bits | 16 |
| Operating Temperature | 0°C ~ 70°C |
| Package / Case | 28-SSOP |
| Packaging | Tape & Reel (TR) |
| Voltage Supply Source | Single Supply |
| Settling Time | 1µs |
| Drawing Number | 161; 05-08-1640; G; 16, 20, 24, 28, 36 |
| Number of Converters | 1 |
| Power Dissipation (Max) | 55µW |
| Number of Outputs and Type | 1 Current, Unipolar; 1 Current, Bipolar |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 24mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LTC1597 1BCG#TR LTC15971BCG#TR |
LTC1597-1BCG#TR Specification Sheet
IC DAC 14BIT PARALLEL IN 28SSOP - LTC1597-1BCG#TR (LTC1597-1BCG#TR-ND) - Integrated Circuits (ICs)
Related parts Linear Technology Digital To Analog Converter Integrated Circuit (ics) 1 Current, Unipolar; 1 Current, Bipolar Tape & Reel (TR) 13" (330mm) Single Supply LTC1597-1BCG#TRLinear Technology Digital To Analog Converter Integrated Circuit (ics) 1 Current, Unipolar; 1 Current, Bipolar Tape & Reel (TR) 13" (330mm) Single Supply LTC1597-1BCG#TR
Order 'ic dac 14bit parallel in 28ssop - LTC1597-1BCG#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1597-1BCG#TR-ND.
Linear Technology Digital To Analog Converter Integrated Circuit (ics) 1 Current, Unipolar; 1 Current, Bipolar Tape & Reel (TR) 13" (330mm) Single Supply LTC1597-1ACG#TR
Order 'ic dac 14bit parallel in 28ssop - LTC1597-1ACG#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1597-1ACG#TR-ND.
Linear Technology Digital To Analog Converter Integrated Circuit (ics) 1 Current, Unipolar; 1 Current, Bipolar Tape & Reel (TR) 13" (330mm) Single Supply LTC1597-1AIG#TR
Order 'ic dac 14bit parallel in 28ssop - LTC1597-1AIG#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1597-1AIG#TR-ND.
Linear Technology Digital To Analog Converter Integrated Circuit (ics) 1 Current, Unipolar; 1 Current, Bipolar Tape & Reel (TR) 13" (330mm) Single Supply LTC1597-1BIG#TR
Order 'ic dac 14bit parallel in 28ssop - LTC1597-1BIG#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1597-1BIG#TR-ND.
Linear Technology Digital To Analog Converter Integrated Circuit (ics) 1 Current, Unipolar; 1 Current, Bipolar Tape & Reel (TR) 13" (330mm) Single Supply LTC1591-1CG#TR
Order 'ic dac 14bit parallel in 28ssop - LTC1591-1CG#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1591-1CG#TR-ND.
Linear Technology Digital To Analog Converter Integrated Circuit (ics) 1 Current, Unipolar; 1 Current, Bipolar Tape & Reel (TR) 13" (330mm) Single Supply LTC1591-1IG#TR
Order 'ic dac 14bit parallel in 28ssop - LTC1591-1IG#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1591-1IG#TR-ND.
Linear Technology Digital To Analog Converter Integrated Circuit (ics) 1 Current, Unipolar; 1 Current, Bipolar Tape & Reel (TR) 13" (330mm) Single Supply LTC1591CG#TR
Order 'ic dac 14bit parallel in 28ssop - LTC1591CG#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1591CG#TR-ND.
Linear Technology Digital To Analog Converter Integrated Circuit (ics) 1 Current, Unipolar; 1 Current, Bipolar Tape & Reel (TR) 13" (330mm) Single Supply LTC1591IG#TR
Order 'ic dac 14bit parallel in 28ssop - LTC1591IG#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1591IG#TR-ND.
Linear Technology Digital To Analog Converter Integrated Circuit (ics) 1 Current, Unipolar; 1 Current, Bipolar Tape & Reel (TR) 13" (330mm) Single Supply LTC1597ACG#TR
Order 'ic dac 14bit parallel in 28ssop - LTC1597ACG#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1597ACG#TR-ND.
Linear Technology Digital To Analog Converter Integrated Circuit (ics) 1 Current, Unipolar; 1 Current, Bipolar Tape & Reel (TR) 13" (330mm) Single Supply LTC1597AIG#TR
Order 'ic dac 14bit parallel in 28ssop - LTC1597AIG#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1597AIG#TR-ND.
Linear Technology Digital To Analog Converter Integrated Circuit (ics) 1 Current, Unipolar; 1 Current, Bipolar Tape & Reel (TR) 13" (330mm) Single Supply LTC1597BCG#TR
Order 'ic dac 14bit parallel in 28ssop - LTC1597BCG#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1597BCG#TR-ND.
Linear Technology Digital To Analog Converter Integrated Circuit (ics) 1 Current, Unipolar; 1 Current, Bipolar Tape & Reel (TR) 13" (330mm) Single Supply LTC1597BIG#TR
Order 'ic dac 14bit parallel in 28ssop - LTC1597BIG#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1597BIG#TR-ND.
Linear Technology Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Bipolar; 1 Differential, Bipolar Tape & Reel (TR) Dual ± LTC1414CGN#TR
Order 'ic adc 14bit 2.2msps smpl 28ssop - LTC1414CGN#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1414CGN#TR-ND.
Linear Technology Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Bipolar; 1 Differential, Bipolar Tape & Reel (TR) Dual ± LTC1414IGN#TR
Order 'ic adc 14bit 2.2msps smpl 28ssop - LTC1414IGN#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1414IGN#TR-ND.
Linear Technology Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Bipolar; 1 Differential, Bipolar Tape & Reel (TR) Dual ± LTC1416CG#TR
Order 'ic adc 14bit 400ksps smpl 28ssop - LTC1416CG#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1416CG#TR-ND.
Options for Linear Technology Digital To Analog Converter Integrated Circuit (ics) 1 Current, Unipolar; 1 Current, Bipolar Tape & Reel (TR) 13" (330mm) Single Supply LTC1597-1BCG#TR
Send this link via E-Mail
Help With This Screen
