IC D/A CONV 16BIT PAR 28-SSOP - LTC1597-1ACG#PBF - Integrated Circuits (ICs)
| Digi-Key Part Number | LTC1597-1ACG#PBF-ND |
1 25 100 |
55.63000 36.93520 27.81250 |
Extended Price
55.63 923.38 2781.25 |
| Manufacturer Part Number | LTC1597-1ACG#PBF | |||
| Description | IC D/A CONV 16BIT PAR 28-SSOP | |||
| Quantity Available | 91 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LTC1597-1ACG#PBF |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 16 |
| Package / Case | 28-SSOP |
| Data Interface | Parallel |
| Packaging | Bulk |
| Sampling Rate (Per Second) | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LTC1597 1ACG#PBF LTC15971ACG#PBF |
LTC1597-1ACG#PBF Specification Sheet
IC D/A CONV 16BIT PAR 28-SSOP - LTC1597-1ACG#PBF (LTC1597-1ACG#PBF-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC D/A CONV 16BIT PAR 28-SSOP - LTC1597-1ACG
Order 'ic d/a conv 16bit par 28-ssop - LTC1597-1ACG' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1597-1ACG-ND.
IC D/A CONV 16BIT PAR 28-SSOP - LTC1597-1ACG#PBF
Order 'ic d/a conv 16bit par 28-ssop - LTC1597-1ACG#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1597-1ACG#PBF-ND.
IC D/A CONV 16BIT PAR 28-SSOP - LTC1597-1ACG#TRPBF
Order 'ic d/a conv 16bit par 28-ssop - LTC1597-1ACG#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1597-1ACG#TRPBF-ND.
IC D/A CONV 16BIT PAR 28-SSOP - LTC1597-1AIG
Order 'ic d/a conv 16bit par 28-ssop - LTC1597-1AIG' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1597-1AIG-ND.
IC D/A CONV 16BIT PAR 28-SSOP - LTC1597-1AIG#PBF
Order 'ic d/a conv 16bit par 28-ssop - LTC1597-1AIG#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1597-1AIG#PBF-ND.
IC D/A CONV 16BIT PAR 28-SSOP - LTC1597-1AIG#TRPBF
Order 'ic d/a conv 16bit par 28-ssop - LTC1597-1AIG#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1597-1AIG#TRPBF-ND.
IC D/A CONV 16BIT PAR 28-SSOP - LTC1597-1BCG
Order 'ic d/a conv 16bit par 28-ssop - LTC1597-1BCG' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1597-1BCG-ND.
IC D/A CONV 16BIT PAR 28-SSOP - LTC1597-1BCG#PBF
Order 'ic d/a conv 16bit par 28-ssop - LTC1597-1BCG#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1597-1BCG#PBF-ND.
IC D/A CONV 16BIT PAR 28-SSOP - LTC1597-1BCG#TRPBF
Order 'ic d/a conv 16bit par 28-ssop - LTC1597-1BCG#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1597-1BCG#TRPBF-ND.
IC D/A CONV 16BIT PAR 28-SSOP - LTC1597-1BIG
Order 'ic d/a conv 16bit par 28-ssop - LTC1597-1BIG' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1597-1BIG-ND.
IC D/A CONV 16BIT PAR 28-SSOP - LTC1597-1BIG#PBF
Order 'ic d/a conv 16bit par 28-ssop - LTC1597-1BIG#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1597-1BIG#PBF-ND.
IC D/A CONV 16BIT PAR 28-SSOP - LTC1597-1BIG#TRPBF
Order 'ic d/a conv 16bit par 28-ssop - LTC1597-1BIG#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1597-1BIG#TRPBF-ND.
IC D/A CONV 16BIT PAR 28-DIP - LTC1597-1AIN
Order 'ic d/a conv 16bit par 28-dip - LTC1597-1AIN' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1597-1AIN-ND.
IC D/A CONV 16BIT PAR 28-DIP - LTC1597-1BCN
Order 'ic d/a conv 16bit par 28-dip - LTC1597-1BCN' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1597-1BCN-ND.
IC D/A CONV 16BIT PAR 28-DIP - LTC1597-1BIN
Order 'ic d/a conv 16bit par 28-dip - LTC1597-1BIN' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1597-1BIN-ND.
Send this link via E-Mail
Help With This Screen