IC D/A CONV 16BIT MLTPLYNG16SOIC - LTC1596-1CISW#TRPBF - Integrated Circuits (ICs)
| Digi-Key Part Number | LTC1596-1CISW#TRPBF-ND |
1000 |
16.93329 |
Extended Price
16933.29 |
| Manufacturer Part Number | LTC1596-1CISW#TRPBF | |||
| Description | IC D/A CONV 16BIT MLTPLYNG16SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LTC1596-1CISW#TRPBF |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Data Interface | Serial |
| Number of Bits | 16 |
| Operating Temperature | -40°C ~ 85°C |
| Package / Case | 16-SOIC (7.5mm Width) |
| Packaging | Tape & Reel (TR) |
| Voltage Supply Source | Single |
| Settling Time | 1µs |
| Drawing Number | 161; 05-08-1620; SW; 16 |
| Number of Converters | 1 |
| Power Dissipation (Max) | 55µW |
| Number of Outputs and Type | 1 Current, Unipolar; 1 Current, Bipolar |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LTC1596 1CISW#TRPBF LTC15961CISW#TRPBF |
LTC1596-1CISW#TRPBF Specification Sheet
IC D/A CONV 16BIT MLTPLYNG16SOIC - LTC1596-1CISW#TRPBF (LTC1596-1CISW#TRPBF-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC D/A CONV 16BIT MLTPLYNG16SOIC - LTC1596-1CISW#TRPBF
Order 'ic d/a conv 16bit mltplyng16soic - LTC1596-1CISW#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1596-1CISW#TRPBF-ND.
IC D/A CONV 16BIT MLTPLYNG16SOIC - LTC1596-1ACSW
Order 'ic d/a conv 16bit mltplyng16soic - LTC1596-1ACSW' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1596-1ACSW-ND.
IC D/A CONV 16BIT MLTPLYNG16SOIC - LTC1596-1ACSW#PBF
Order 'ic d/a conv 16bit mltplyng16soic - LTC1596-1ACSW#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1596-1ACSW#PBF-ND.
IC D/A CONV 16BIT MLTPLYNG16SOIC - LTC1596-1ACSW#TRPBF
Order 'ic d/a conv 16bit mltplyng16soic - LTC1596-1ACSW#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1596-1ACSW#TRPBF-ND.
IC D/A CONV 16BIT MLTPLYNG16SOIC - LTC1596-1AISW
Order 'ic d/a conv 16bit mltplyng16soic - LTC1596-1AISW' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1596-1AISW-ND.
IC D/A CONV 16BIT MLTPLYNG16SOIC - LTC1596-1AISW#PBF
Order 'ic d/a conv 16bit mltplyng16soic - LTC1596-1AISW#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1596-1AISW#PBF-ND.
IC D/A CONV 16BIT MLTPLYNG16SOIC - LTC1596-1AISW#TRPBF
Order 'ic d/a conv 16bit mltplyng16soic - LTC1596-1AISW#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1596-1AISW#TRPBF-ND.
IC D/A CONV 16BIT MLTPLYNG16SOIC - LTC1596-1BCSW
Order 'ic d/a conv 16bit mltplyng16soic - LTC1596-1BCSW' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1596-1BCSW-ND.
IC D/A CONV 16BIT MLTPLYNG16SOIC - LTC1596-1BCSW#PBF
Order 'ic d/a conv 16bit mltplyng16soic - LTC1596-1BCSW#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1596-1BCSW#PBF-ND.
IC D/A CONV 16BIT MLTPLYNG16SOIC - LTC1596-1BCSW#TRPBF
Order 'ic d/a conv 16bit mltplyng16soic - LTC1596-1BCSW#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1596-1BCSW#TRPBF-ND.
IC D/A CONV 16BIT MLTPLYNG16SOIC - LTC1596-1BISW
Order 'ic d/a conv 16bit mltplyng16soic - LTC1596-1BISW' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1596-1BISW-ND.
IC D/A CONV 16BIT MLTPLYNG16SOIC - LTC1596-1BISW#PBF
Order 'ic d/a conv 16bit mltplyng16soic - LTC1596-1BISW#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1596-1BISW#PBF-ND.
IC D/A CONV 16BIT MLTPLYNG16SOIC - LTC1596-1BISW#TRPBF
Order 'ic d/a conv 16bit mltplyng16soic - LTC1596-1BISW#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1596-1BISW#TRPBF-ND.
IC D/A CONV 16BIT MLTPLYNG16SOIC - LTC1596-1CCSW
Order 'ic d/a conv 16bit mltplyng16soic - LTC1596-1CCSW' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1596-1CCSW-ND.
IC D/A CONV 16BIT MLTPLYNG16SOIC - LTC1596-1CCSW#PBF
Order 'ic d/a conv 16bit mltplyng16soic - LTC1596-1CCSW#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1596-1CCSW#PBF-ND.
Send this link via E-Mail
Help With This Screen
