Keywords:





Linear Technology Digital To Analog Converter Integrated Circuit (ics) 1 Current, Unipolar; 1 Current, Bipolar Tube * Single Supply LTC1595AIS8#PBF

IC D/A CONV 16BIT MULTPLYNG8SOIC - LTC1595AIS8#PBF - Integrated Circuits (ICs)

Digi-Key Part Number LTC1595AIS8#PBF-ND
Price Break
1
25
100
Unit Price
58.50000
38.84400
30.00000
Extended Price
58.50
971.10
3000.00
Manufacturer Part NumberLTC1595AIS8#PBF
DescriptionIC D/A CONV 16BIT MULTPLYNG8SOIC
Quantity Available 30
All prices are in USD

Purchase Linear Technology Digital To Analog Converter Integrated Circuit (ics) 1 Current, Unipolar; 1 Current, Bipolar Tube * Single Supply LTC1595AIS8#PBF
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Linear Technology Digital To Analog Converter Integrated Circuit (ics) 1 Current, Unipolar; 1 Current, Bipolar Tube * Single Supply LTC1595AIS8#PBF
Technical/Catalog InformationLTC1595AIS8#PBF
VendorLinear Technology
CategoryIntegrated Circuits (ICs)
Data InterfaceSerial
Number of Bits16
Operating Temperature-40°C ~ 85°C
Package / Case8-SOIC (3.9mm Width)
PackagingTube
Voltage Supply SourceSingle Supply
Settling Time1µs
Drawing Number161; 05-08-1610; S, S8; 8, 14, 16, 28
Number of Converters1
Power Dissipation (Max)55µW
Number of Outputs and Type1 Current, Unipolar; 1 Current, Bipolar
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LTC1595AIS8#PBF
LTC1595AIS8#PBF

LTC1595AIS8#PBF Specification Sheet

Image of IC D/A CONV 16BIT MULTPLYNG8SOIC - LTC1595AIS8#PBF

IC D/A CONV 16BIT MULTPLYNG8SOIC - LTC1595AIS8#PBF (LTC1595AIS8#PBF-ND) - Integrated Circuits (ICs)

Related parts Linear Technology Digital To Analog Converter Integrated Circuit (ics) 1 Current, Unipolar; 1 Current, Bipolar Tube * Single Supply LTC1595AIS8#PBF
Linear Technology Digital To Analog Converter Integrated Circuit (ics) 1 Current, Unipolar; 1 Current, Bipolar Tube * Single Supply LTC1595AIS8#PBF
 Order 'ic d/a conv 16bit multplyng8soic - LTC1595AIS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1595AIS8#PBF-ND.
Linear Technology Digital To Analog Converter Integrated Circuit (ics) 1 Current, Unipolar; 1 Current, Bipolar Tube * Single Supply LTC1595ACS8
 Order 'ic d/a conv 16bit multplyng8soic - LTC1595ACS8' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1595ACS8-ND.
Linear Technology Digital To Analog Converter Integrated Circuit (ics) 1 Current, Unipolar; 1 Current, Bipolar Tube * Single Supply LTC1595ACS8#PBF
 Order 'ic d/a conv 16bit multplyng8soic - LTC1595ACS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1595ACS8#PBF-ND.
Linear Technology Digital To Analog Converter Integrated Circuit (ics) 1 Current, Unipolar; 1 Current, Bipolar Tape & Reel (TR) * Single Supply LTC1595ACS8#TRPBF
 Order 'ic d/a conv 16bit multplyng8soic - LTC1595ACS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1595ACS8#TRPBF-ND.
Linear Technology Digital To Analog Converter Integrated Circuit (ics) 1 Current, Unipolar; 1 Current, Bipolar Tube * Single Supply LTC1595AIS8
 Order 'ic d/a conv 16bit multplyng8soic - LTC1595AIS8' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1595AIS8-ND.
Linear Technology Digital To Analog Converter Integrated Circuit (ics) 1 Current, Unipolar; 1 Current, Bipolar Tape & Reel (TR) * Single Supply LTC1595AIS8#TRPBF
 Order 'ic d/a conv 16bit multplyng8soic - LTC1595AIS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1595AIS8#TRPBF-ND.
Linear Technology Digital To Analog Converter Integrated Circuit (ics) 1 Current, Unipolar; 1 Current, Bipolar Tube * Single Supply LTC1595BCS8
 Order 'ic d/a conv 16bit multplyng8soic - LTC1595BCS8' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1595BCS8-ND.
Linear Technology Digital To Analog Converter Integrated Circuit (ics) 1 Current, Unipolar; 1 Current, Bipolar Tube * Single Supply LTC1595BCS8#PBF
 Order 'ic d/a conv 16bit multplyng8soic - LTC1595BCS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1595BCS8#PBF-ND.
Linear Technology Digital To Analog Converter Integrated Circuit (ics) 1 Current, Unipolar; 1 Current, Bipolar Tape & Reel (TR) * Single Supply LTC1595BCS8#TRPBF
 Order 'ic d/a conv 16bit multplyng8soic - LTC1595BCS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1595BCS8#TRPBF-ND.
Linear Technology Digital To Analog Converter Integrated Circuit (ics) 1 Current, Unipolar; 1 Current, Bipolar Tube * Single Supply LTC1595BIS8
 Order 'ic d/a conv 16bit multplyng8soic - LTC1595BIS8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1595BIS8-ND.
Linear Technology Digital To Analog Converter Integrated Circuit (ics) 1 Current, Unipolar; 1 Current, Bipolar Tube * Single Supply LTC1595BIS8#PBF
 Order 'ic d/a conv 16bit multplyng8soic - LTC1595BIS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1595BIS8#PBF-ND.
Linear Technology Digital To Analog Converter Integrated Circuit (ics) 1 Current, Unipolar; 1 Current, Bipolar Tape & Reel (TR) * Single Supply LTC1595BIS8#TRPBF
 Order 'ic d/a conv 16bit multplyng8soic - LTC1595BIS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1595BIS8#TRPBF-ND.
Linear Technology Digital To Analog Converter Integrated Circuit (ics) 1 Current, Unipolar; 1 Current, Bipolar Tube * Single Supply LTC1595CCS8
 Order 'ic d/a conv 16bit multplyng8soic - LTC1595CCS8' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1595CCS8-ND.
Linear Technology Digital To Analog Converter Integrated Circuit (ics) 1 Current, Unipolar; 1 Current, Bipolar Tube * Single Supply LTC1595CCS8#PBF
 Order 'ic d/a conv 16bit multplyng8soic - LTC1595CCS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1595CCS8#PBF-ND.
Linear Technology Digital To Analog Converter Integrated Circuit (ics) 1 Current, Unipolar; 1 Current, Bipolar Tape & Reel (TR) * Single Supply LTC1595CCS8#TRPBF
 Order 'ic d/a conv 16bit multplyng8soic - LTC1595CCS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1595CCS8#TRPBF-ND.

Options for Linear Technology Digital To Analog Converter Integrated Circuit (ics) 1 Current, Unipolar; 1 Current, Bipolar Tube * Single Supply LTC1595AIS8#PBF
Send this link via E-Mail
Help With This Screen

IC D/A CONV 16BIT MULTPLYNG8SOIC - LTC1595AIS8#PBF
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC D/A CONV 16BIT MULTPLYNG8SOIC - LTC1595AIS8 Next: IC D/A CONV 16BIT MULTPLYNG8SOIC - LTC1595AIS8#TRPBF
IC D/A CONV 16BIT MULTPLYNG8SOIC - LTC1595AIS8#PBF