IC D/A CONV 16BIT SOFTSPAN16SSOP - LTC1592ACG#TRPBF - Integrated Circuits (ICs)
Linear Technology Digital To Analog Converter Integrated Circuit (ics) 2 Current, Unipolar; 2 Current, Bipolar Tape & Reel (TR) Single LTC1592ACG#TRPBF
| Digi-Key Part Number | LTC1592ACG#TRPBF-ND |
2000 |
29.78317 |
Extended Price
59566.34 |
| Manufacturer Part Number | LTC1592ACG#TRPBF | |||
| Description | IC D/A CONV 16BIT SOFTSPAN16SSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LTC1592ACG#TRPBF |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Data Interface | Serial |
| Number of Bits | 16 |
| Operating Temperature | 0°C ~ 70°C |
| Package / Case | 16-SSOP |
| Packaging | Tape & Reel (TR) |
| Voltage Supply Source | Single |
| Settling Time | 2µs |
| Drawing Number | 161; 05-08-1640; G; 16, 28, 36 |
| Number of Converters | 1 |
| Power Dissipation (Max) | 55µW |
| Number of Outputs and Type | 2 Current, Unipolar; 2 Current, Bipolar |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LTC1592ACG#TRPBF LTC1592ACG#TRPBF |
LTC1592ACG#TRPBF Specification Sheet
IC D/A CONV 16BIT SOFTSPAN16SSOP - LTC1592ACG#TRPBF (LTC1592ACG#TRPBF-ND) - Integrated Circuits (ICs)
Related parts Linear Technology Digital To Analog Converter Integrated Circuit (ics) 2 Current, Unipolar; 2 Current, Bipolar Tape & Reel (TR) Single LTC1592ACG#TRPBFIC D/A CONV 16BIT SOFTSPAN16SSOP - LTC1592ACG#TRPBF
Order 'ic d/a conv 16bit softspan16ssop - LTC1592ACG#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1592ACG#TRPBF-ND.
IC D/A CONV 16BIT SOFTSPAN16SSOP - LTC1592ACG
Order 'ic d/a conv 16bit softspan16ssop - LTC1592ACG' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1592ACG-ND.
IC D/A CONV 16BIT SOFTSPAN16SSOP - LTC1592ACG#PBF
Order 'ic d/a conv 16bit softspan16ssop - LTC1592ACG#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1592ACG#PBF-ND.
IC D/A CONV 16BIT SOFTSPAN16SSOP - LTC1592ACG#TR
Order 'ic d/a conv 16bit softspan16ssop - LTC1592ACG#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1592ACGTR-ND.
IC D/A CONV 16BIT SOFTSPAN16SSOP - LTC1592AIG
Order 'ic d/a conv 16bit softspan16ssop - LTC1592AIG' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1592AIG-ND.
IC D/A CONV 16BIT SOFTSPAN16SSOP - LTC1592AIG#PBF
Order 'ic d/a conv 16bit softspan16ssop - LTC1592AIG#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1592AIG#PBF-ND.
IC D/A CONV 16BIT SOFTSPAN16SSOP - LTC1592AIG#TR
Order 'ic d/a conv 16bit softspan16ssop - LTC1592AIG#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1592AIGTR-ND.
IC D/A CONV 16BIT SOFTSPAN16SSOP - LTC1592AIG#TRPBF
Order 'ic d/a conv 16bit softspan16ssop - LTC1592AIG#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1592AIG#TRPBF-ND.
IC D/A CONV 16BIT SOFTSPAN16SSOP - LTC1592BCG
Order 'ic d/a conv 16bit softspan16ssop - LTC1592BCG' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1592BCG-ND.
IC D/A CONV 16BIT SOFTSPAN16SSOP - LTC1592BCG#PBF
Order 'ic d/a conv 16bit softspan16ssop - LTC1592BCG#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1592BCG#PBF-ND.
IC D/A CONV 16BIT SOFTSPAN16SSOP - LTC1592BCG#TR
Order 'ic d/a conv 16bit softspan16ssop - LTC1592BCG#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1592BCGTR-ND.
IC D/A CONV 16BIT SOFTSPAN16SSOP - LTC1592BCG#TRPBF
Order 'ic d/a conv 16bit softspan16ssop - LTC1592BCG#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1592BCG#TRPBF-ND.
IC D/A CONV 16BIT SOFTSPAN16SSOP - LTC1592BIG
Order 'ic d/a conv 16bit softspan16ssop - LTC1592BIG' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1592BIG-ND.
IC D/A CONV 16BIT SOFTSPAN16SSOP - LTC1592BIG#PBF
Order 'ic d/a conv 16bit softspan16ssop - LTC1592BIG#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1592BIG#PBF-ND.
IC D/A CONV 16BIT SOFTSPAN16SSOP - LTC1592BIG#TR
Order 'ic d/a conv 16bit softspan16ssop - LTC1592BIG#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1592BIGTR-ND.
Options for Linear Technology Digital To Analog Converter Integrated Circuit (ics) 2 Current, Unipolar; 2 Current, Bipolar Tape & Reel (TR) Single LTC1592ACG#TRPBF
Send this link via E-Mail
Help With This Screen
